Mikrokontroller - MCU

Resultat: 5 329
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Paket/låda Kärna Programminnesstorlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O DataRAM-storlek Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
STMicroelectronics 32-bitars mikrokontroller - MCU 32-bit Power Architecture MCU for Automotive Applications 638På lager
Min.: 1
Multipla: 1

SMD/SMT eTQFP-144 e200z2, e200z4 2.5 MB 32 bit 5 x 12 bit, 2 x 16 bit 80 MHz, 160 MHz 117 I/O 176 kB 5 V 5 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bitars mikrokontroller - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 529På lager
Min.: 1
Multipla: 1
: 800

SMD/SMT eTQFP-144 e200z420 176 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 64 I/O 192 kB 1.14 V 1.26 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bitars mikrokontroller - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 698På lager
Min.: 1
Multipla: 1
: 800

SMD/SMT FPBGA-386 e200z4 10 MB 32 bit 10 bit, 12 bit 200 MHz 205 I/O 1.06 MB 1.2 V 1.2 V - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics ARM-mikrokontroller - MCU Entry-level ARM Cortex-M0 Value MCU 26 099På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TSSOP-20 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 15 I/O 4 kB 2.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM-mikrokontroller - MCU 32-Bit ARM Cortex M0 64 Kbytes 2.0 - 3.6V 7 511På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 39 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM-mikrokontroller - MCU Mainstream Arm Cortex-M0 Access line MCU 256 Kbytes of Flash 48 MHz CPU, CAN & C 5 574På lager
4 500Förväntad 2026-09-28
Min.: 1
Multipla: 1

SMD/SMT LQFP-48 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM-mikrokontroller - MCU 32BIT CORTEX M3 48PINS 64KB 24 571På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 12 bit 24 MHz 37 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM-mikrokontroller - MCU ARM 32Bit Value Line 64-Pin 32kB Flash 5 897På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 24 MHz 51 I/O 24 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM-mikrokontroller - MCU 32BIT Cortex M3 64KB 10KB RAM 1X12 ADC 4 439På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-64 ARM Cortex M3 64 kB 32 bit 12 bit 36 MHz 64 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM-mikrokontroller - MCU 32BIT Cortex M3 128K FLASH 20KB RAM 14 489På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 64 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM-mikrokontroller - MCU 32BIT Cortex M3 USB CAN 7 TMRS 2 ADCS 21 163På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 51 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM-mikrokontroller - MCU 32BIT Cortex M3 H/D 256 to 512 USB/CAN 22 405På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM-mikrokontroller - MCU 32BIT Cortex M3 M3 72MHz 64pins 12 812På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM-mikrokontroller - MCU 32BIT Cortex M3 H/D Perf Line USB CAN 2 934På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 48 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM-mikrokontroller - MCU 32BIT Cortex M3 Performance LINE 3 338På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-64 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM-mikrokontroller - MCU 32-Bit Cortex 64Kb Performance Line 30 893På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 80 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM-mikrokontroller - MCU 32-Bit Cortex 64Kb Performance Line 12 275På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM-mikrokontroller - MCU 32BIT Cortex M3 H/D Performance LINE 2 186På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM-mikrokontroller - MCU 32BIT Cortex M3 512KB Perform Line 2 555På lager
Min.: 1
Multipla: 1

SMD/SMT BGA-144 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 112 I/O 64 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM-mikrokontroller - MCU 32BIT Cortex M3 Performance LINE 1 734På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 112 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM-mikrokontroller - MCU ARM Cortex M3 32-Bit 1Mbyte Flash 72 MHz 5 322På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-144 ARM Cortex M3 1 MB 32 bit 12 bit 72 MHz 112 I/O 96 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM-mikrokontroller - MCU Mainstream Perform ARM Cortex-M3 MCU 1 666På lager
Min.: 1
Multipla: 1
: 500

SMD/SMT LQFP-144 ARM Cortex M3 1 MB 32 bit 12 bit 72 MHz 112 I/O 96 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM-mikrokontroller - MCU 32BIT Cortex 64/25 CONNECTIVITY LINE M3 3 100På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM-mikrokontroller - MCU 32BIT Cortex 64/25 CONNECTIVITY LINE M3 2 839På lager
3 240Förväntad 2027-06-14
Min.: 1
Multipla: 1

SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM-mikrokontroller - MCU ARM Cortex-M3 MCU 1Mb Flash 120MHz 1 508På lager
1 000Förväntad 2027-03-29
Min.: 1
Multipla: 1
: 1 000

SMD/SMT LQFP-100 ARM Cortex M3 1 MB 32 bit 12 bit 120 MHz 82 I/O 132 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel