Mikrokontroller - MCU

Resultat: 16 602
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Paket/låda Kärna Programminnesstorlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O DataRAM-storlek Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Microchip Technology 8-bitars mikrokontroller - MCU 8KB 768 RAM 34 I/O 225På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC18 8 kB 8 bit 10 bit 40 MHz 36 I/O 768 B 4.2 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 16 KB FL 1 KB RAM 498På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC18 16 kB 8 bit 10 bit 40 MHz 32 I/O 1 kB 4.2 V 5.5 V - 40 C + 100 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 16KB Flash 768B RAM 8b FamilynanoWat XLP 4 123På lager
Min.: 1
Multipla: 1
: 1 200

SMD/SMT TQFP-44 PIC18 16 kB 8 bit 10 bit 16 MHz 36 I/O 768 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 48KB 3968 RAM 36I/O 1 161På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC18 48 kB 8 bit 10 bit 32 MHz 36 I/O 3.89 kB 4.2 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash 1536B RAM 25 I/O 8B 1 274På lager
Min.: 1
Multipla: 1
: 1 200

SMD/SMT TQFP-44 PIC18 32 kB 8 bit 10 bit 64 MHz 36 I/O 1.5 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 32KB 1536bytes-RAM 8B nanoWatt 1 432På lager
Min.: 1
Multipla: 1

Through Hole PDIP-40 PIC18 32 kB 8 bit 10 bit 64 MHz 36 I/O 1.5 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 32 KB Flash RAM, 48 MHz Int. 2 258På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC18 32 kB 8 bit 10 bit 48 MHz 36 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash, 2KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1 320På lager
Min.: 1
Multipla: 1

Through Hole PDIP-40 PIC18 32 kB 8 bit 12 bit 64 MHz 36 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 80KB FL 3328bytes- RAM 36I/O 112På lager
Min.: 1
Multipla: 1

Through Hole PDIP-40 PIC18 80 kB 8 bit 10 bit 40 MHz 36 I/O 3.25 kB 4.5 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1 225På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-28 PIC18 64 kB 8 bit 12 bit 64 MHz 36 I/O 4 kB 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 128KB Flash, 3.6KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 817På lager
Min.: 1
Multipla: 1

Through Hole PDIP-40 PIC18 128 kB 8 bit 10 bit 64 MHz 36 I/O 3.53 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 710På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT TQFP-48 PIC18 32 kB 8 bit 12 bit 64 MHz 44 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 2 016På lager
Min.: 1
Multipla: 1

SMD/SMT VQFN-48 PIC18 32 kB 8 bit 12 bit 64 MHz 44 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 2 137På lager
Min.: 1
Multipla: 1

SMD/SMT VQFN-48 RISC 64 kB 8 bit 12 bit 64 MHz 44 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 972På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-64 PIC18 64 kB 8 bit 12 bit 64 MHz 54 I/O 3.6 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 128KB 3840 RAM 68I/O 105På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-80 PIC18 128 kB 8 bit 10 bit 40 MHz 68 I/O 3.75 kB 4.2 V 5.5 V - 40 C + 125 C Tray

Microchip Technology 8-bitars mikrokontroller - MCU 8KB Flash 256byte RAM 256byte EEPROM 2 993På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-20 PIC18 8 kB 8 bit 10 bit 64 MHz 18 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 16KB 768 RAM 36I/O 253På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC18 16 kB 8 bit 10 bit 40 MHz 36 I/O 768 B 2 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 64KB 3968b RAM 8bit familynanoWatt XLP 673På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-40 PIC18 64 kB 8 bit 10 bit 64 MHz 36 I/O 3.8 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bitars mikrokontroller - MCU 256KB Flash 32KB RAM 80 MHz 10-B ADC 493På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-100 MIPS32 M4K 256 kB 32 bit 10 bit 80 MHz 85 I/O 32 kB 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 2048KB Flash, 512KB RAM, NoCrypto,No CAN 100På lager
Min.: 1
Multipla: 1

SMD/SMT TFBGA-144 MIPS32 M-Class 2 MB 32 bit 12 bit 200 MHz 120 I/O 512 kB 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bitars mikrokontroller - MCU 32-bit 128KB Flash 261På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-100 AVR 128 kB 32 bit 10 bit 66 MHz 69 I/O 32 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 20MHZ, QFN/MFL, IND TEMP, GREEN 5 V 834På lager
Min.: 1
Multipla: 1

SMD/SMT VQFN-44 AVR 32 kB 8 bit 10 bit 20 MHz 39 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C AEC-Q100 Tray

Microchip Technology 8-bitars mikrokontroller - MCU AVR 32K FLASH 1K EE 2K SRAM ADC 5V 5V 441På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-64 AVR 32 kB 8 bit 10 bit 16 MHz 54 I/O 2 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 20 MHZ, TQFP, 105C, GREEN T&R 1 552På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT TQFP-32 AVR 4 kB 8 bit 10 bit 20 MHz 27 I/O 512 B 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape