Mikrokontroller - MCU

Resultat: 16 602
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Paket/låda Kärna Programminnesstorlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O DataRAM-storlek Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Microchip Technology 8-bitars mikrokontroller - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1 751På lager
Min.: 1
Multipla: 1

SMD/SMT UQFN-20 PIC16 28 kB 8 bit 12 bit 32 MHz 18 I/O 2 kB 1.8 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 28KB Flash, 1KB RAM LCD, nanoWatt XLP 592På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-64 PIC16 28 kB 8 bit 10 bit 32 MHz 54 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tray

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB 224 RAM 16 I/O 3 546På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-18 PIC16 3.5 kB 8 bit No ADC 4 MHz 16 I/O 224 B 2 V 5.5 V 0 C + 70 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 3 213På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TSSOP-14 PIC18 64 kB 8 bit 12 bit 64 MHz 12 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU 16KB 768 RAM 25I/O 1 197På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-28 PIC18 16 kB 8 bit 10 bit 40 MHz 25 I/O 768 B 4.2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 16KB FL 768bytes- RAM 25I/O 1 285På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 12 bit 25 MHz 25 I/O 768 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 16KB 768 RAM 22 I/O 376På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 40 MHz 24 I/O 768 B 4.2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 16KB 768 RAM 23 I/O FS-USB 2.0 559På lager
Min.: 1
Multipla: 1

Through Hole SPDIP-28 PIC18 16 kB 8 bit 10 bit 48 MHz 23 I/O 768 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 16KB Flash 768B RAM 25 I/O 8B 5 981På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 64 MHz 25 I/O 768 B 1.8 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash 1536B RAM 8b FamilynanoWatt 951På lager
Min.: 1
Multipla: 1

Through Hole SPDIP-28 PIC18 32 kB 8 bit 10 bit 64 MHz 25 I/O 1.5 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 32 KB Flash RAM, 48 MHz Int. 664På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 PIC18 32 kB 8 bit 10 bit 48 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 2 098På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 32 kB 8 bit 12 bit 64 MHz 25 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 64KB 3968 RAM 25 I/O 224På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 64 kB 8 bit 10 bit 32 MHz 25 I/O 3.89 kB 4.2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 64KB 3328 RAM w/ECAN 1 000På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 64 kB 8 bit 10 bit 40 MHz 25 I/O 3.25 kB 4.2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 12-BIT ADC2 64KB Flash, 2KB RAM 4 189På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 4 kB 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 853På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 PIC18 128 kB 8 bit 12 bit 64 MHz 25 I/O 8 kB 2.3 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 1 531På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT SOIC-20 RISC 128 kB 8 bit 12 bit 64 MHz 25 I/O 12.8 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 8KB 768 RAM 34 I/O 225På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC18 8 kB 8 bit 10 bit 40 MHz 36 I/O 768 B 4.2 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 16 KB FL 1 KB RAM 498På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC18 16 kB 8 bit 10 bit 40 MHz 32 I/O 1 kB 4.2 V 5.5 V - 40 C + 100 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 16KB Flash 768B RAM 8b FamilynanoWat XLP 4 123På lager
Min.: 1
Multipla: 1
: 1 200

SMD/SMT TQFP-44 PIC18 16 kB 8 bit 10 bit 16 MHz 36 I/O 768 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 48KB 3968 RAM 36I/O 1 161På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC18 48 kB 8 bit 10 bit 32 MHz 36 I/O 3.89 kB 4.2 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash 1536B RAM 25 I/O 8B 1 274På lager
Min.: 1
Multipla: 1
: 1 200

SMD/SMT TQFP-44 PIC18 32 kB 8 bit 10 bit 64 MHz 36 I/O 1.5 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 32KB 1536bytes-RAM 8B nanoWatt 1 432På lager
Min.: 1
Multipla: 1

Through Hole PDIP-40 PIC18 32 kB 8 bit 10 bit 64 MHz 36 I/O 1.5 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 32 KB Flash RAM, 48 MHz Int. 2 258På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC18 32 kB 8 bit 10 bit 48 MHz 36 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash, 2KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1 320På lager
Min.: 1
Multipla: 1

Through Hole PDIP-40 PIC18 32 kB 8 bit 12 bit 64 MHz 36 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tube