Mikrokontroller - MCU

Resultat: 16 602
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Paket/låda Kärna Programminnesstorlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O DataRAM-storlek Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning

Microchip Technology 8-bitars mikrokontroller - MCU PIC16LF1824 Microcontroller 969På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-20 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 16-bitars mikrokontroller - MCU 32KB FL 4KB RAM 60MHz 28Pin 1 081På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-28 PIC24E 32 kB 16 bit 10 bit, 12 bit 60 MHz 21 I/O 4 kB 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 448 B Flash, 32 B RAM, 4 I/O, 8bit ADC, PWM, CLC, NCO, CWG, TEMP Indicator, 2.3V - 5.5V 4 010På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOT-23-6 PIC10 384 B 8 bit 8 bit 16 MHz 4 I/O 64 B 2.3 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V 2 563På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 PIC10 896 B 8 bit 8 bit 16 MHz 4 I/O 64 B 2.5 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 1.75KB 128 RAM 6 I/O 4MHz ExtTemp SOIC8 769På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit 8 bit 4 MHz 5 I/O 128 B 3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 16-bit PWM 128 RAM 1.75KB Comparator 16 725På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT MSOP-8 PIC12 1.75 kB 8 bit 10 bit 32 MHz 6 I/O 128 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 2 KB 41 RAM 6 I/O 13 945På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 PIC12 1.5 kB 8 bit No ADC 4 MHz 6 I/O 41 B 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 1.5kBF 41RM 6I/O Industrial Temp 5 847På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT MSOP-8 PIC12 1.5 kB 8 bit No ADC 4 MHz 6 I/O 41 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 2.3KB Flash Prog 64B Flash Data 8MHz 7 448På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TSSOP-14 PIC12 1.5 kB 8 bit No ADC 8 MHz 6 I/O 201 B 2 V 3.7 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 2KB Flash 64 RAM 2 481På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 5 I/O 64 B 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 1.75KB 64 RAM 6I/O Ext Temp QFN 1 021På lager
Min.: 1
Multipla: 1

SMD/SMT DFN-8 PIC12 1.75 kB 8 bit No ADC 20 MHz 6 I/O 64 B 2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 14KB Fl 1024B R 48MHz Int. Oc 12 I0 3 326På lager
Min.: 1
Multipla: 1
: 2 600

SMD/SMT SOIC-14 PIC16 14 kB 8 bit 10 bit 48 MHz 11 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC 1 867På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT SSOP-20 PIC16 2 kB 8 bit 10 bit 20 MHz 18 I/O 128 B 2.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 14KB Flash RAM 768b nanoWatt 2 782På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-64 PIC16 14 kB 8 bit 10 bit 20 MHz 53 I/O 1.5 kB 2.5 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 5 388På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT QFN-44 PIC16 28 kB 8 bit 10 bit 32 MHz 36 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 2 203På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-16 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 8K Word Flash 1024B RAM,10-bit ADC 1 602På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 8 Bit MCU 28KB Flash 2KB RAM ADC I2C/SPI 6 759På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 2 785På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT QFN-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU 8-Bit MCU, 7K Flash 512B RAM, 10b ADC 2 230På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 PIC16 7 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB 128B RAM 32MHz Int. Osc 12 I/0 2 476På lager
Min.: 1
Multipla: 1
: 3 300

SMD/SMT QFN-16 PIC16 3.5 kB 8 bit 10 bit 32 MHz 12 I/O 128 B 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 4 436På lager
Min.: 1
Multipla: 1

SMD/SMT UQFN-20 PIC16 28 kB 8 bit 12 bit 32 MHz 18 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 2 338På lager
Min.: 1
Multipla: 1
: 3 300

SMD/SMT UQFN-20 PIC16 28 kB 8 bit 12 bit 32 MHz 18 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 3 334På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC16 14 kB 8 bit 12 bit 32 MHz 26 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, 2 SPI/I2C 1 530På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT SOIC-28 PIC16 28 kB 8 bit 12 bit 32 MHz 26 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape