Mikrokontroller - MCU

Resultat: 16 641
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Paket/låda Kärna Programminnesstorlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O DataRAM-storlek Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 696På lager
Min.: 1
Multipla: 1

Through Hole SPDIP-28 PIC18 64 kB 8 bit 12 bit 64 MHz 26 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 32-bitars mikrokontroller - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 28 Pin Package, T&R 2 058På lager
Min.: 1
Multipla: 1
: 2 100

SMD/SMT SSOP-28 MIPS32 microAptiv 128 kB 32 bit 12 bit 120 MHz 20 I/O 32 kB 2.3 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bitars mikrokontroller - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 32 Pin Package, T&R 2 468På lager
Min.: 1
Multipla: 1
: 3 300

SMD/SMT VQFN-32 MIPS32 microAptiv 128 kB 32 bit 12 bit 80 MHz 24 I/O 32 kB 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bitars mikrokontroller - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 48 Pin Package, T&R 1 525På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT TQFP-48 MIPS32 microAptiv 128 kB 32 bit 12 bit 120 MHz 37 I/O 32 kB 2.3 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bitars mikrokontroller - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 48 Pin Package, T&R 1 360På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT TQFP-48 MIPS32 microAptiv 128 kB 32 bit 12 bit 80 MHz 37 I/O 32 kB 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 405På lager
Min.: 1
Multipla: 1

Through Hole PDIP-20 RISC 28 kB 8 bit 12 bit 32 MHz 36 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 32-bitars mikrokontroller - MCU MCU32, 120MHz, 512KB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 1 104På lager
Min.: 1
Multipla: 1
: 1 200

SMD/SMT TQFP-64 MIPS32 microAptiv 512 kB 32 bit 12 bit 120 MHz 49 I/O 128 kB 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 922På lager
Min.: 1
Multipla: 1
: 3 300

SMD/SMT UQFN-48 PIC16 14 kB 8 bit 12 bit 32 MHz 43 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 64KB, 8KB RAM, 32p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 7 643På lager
Min.: 1
Multipla: 1

SMD/SMT VQFN-32 AVR 64 kB 8 bit 12 bit 24 MHz 26 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tray

Microchip Technology 8-bitars mikrokontroller - MCU C51 16K Flash ADC 896På lager
Min.: 1
Multipla: 1

SMD/SMT PLCC-28 8051 16 kB 8 bit 10 bit 40 MHz 20 I/O 512 B 3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU C51RD2 ROMless TQFP44 Ind 5V GREEN 1 929På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 8051 8 bit No ADC 40 MHz 32 I/O 1.25 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU C51RB2 FLASH 16k TQFP44 ind 3V GREEN 631På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 8051 16 kB 8 bit No ADC 60 MHz 32 I/O 1.25 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM-mikrokontroller - MCU BGA Grn IT MRL B 184På lager
Min.: 1
Multipla: 1

SMD/SMT LFBGA-144 ARM7TDMI 32 kB 32 bit/16 bit 10 bit 55 MHz 88 I/O 8 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM-mikrokontroller - MCU IND TEMP 371På lager
Min.: 1
Multipla: 1

SMD/SMT LFBGA-144 ARM7TDMI 512 kB 32 bit/16 bit 10 bit 55 MHz 88 I/O 32 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU AVR LCD 16KB FLSH EE 512B 1KB SRAM-16MHZ 885På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT TQFP-64 AVR 16 kB 8 bit 10 bit 16 MHz 54 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU AVR 64K FLSH 8K SRAM 4KB EE-8MHZ 1.8V 805På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-100 AVR 64 kB 8 bit 10 bit 8 MHz 86 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM-mikrokontroller - MCU LQFPGREENEXT 1 431På lager
Min.: 1
Multipla: 1
: 800

SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 117 I/O 128 kB 1.08 V 1.32 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU LQFP,GREEN,EXT TEMP,MRL B 718På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 117 I/O 128 kB 1.62 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM-mikrokontroller - MCU LQFP, GREEN, INC TEMP, MRL A 974På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 10 bit 100 MHz 79 I/O 80 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM-mikrokontroller - MCU 20 SOIC,105C, GREEN,1.6-3.6V,48MHz 1 455På lager
Min.: 1
Multipla: 1
: 1 500

SMD/SMT SOIC-20 ARM Cortex M0 8 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU 48QFN,125C TEMP, GREEN, 3.3V, 48MHZ, T&R 6 367På lager
Min.: 1
Multipla: 1
: 4 000

SMD/SMT QFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU 128KB 16KB 48TQFP GRN1.6-3.6V48MHz 929På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU CM7,2048kB Flash,384kB SRAM,LQFP64 317På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-64 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 44 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU AVR 1KB FL 64B EE 64B SRAM 20MHz GRN 1 722På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT SOIC-8 AVR 1 kB 8 bit 10 bit 20 MHz 6 I/O 64 B 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 16KB, VQFN20, Ind 125C, Green, T&R 12 783På lager
Min.: 1
Multipla: 1
: 6 000

SMD/SMT VQFN-20 AVR 16 kB 8 bit 10 bit 16 MHz 18 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape