Microchip Mikrokontroller - MCU

Resultat: 16 602
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Paket/låda Kärna Programminnesstorlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O DataRAM-storlek Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Microchip Technology ARM-mikrokontroller - MCU LQFP Green IND TEMPMRL A 11 013På lager
Min.: 1
Multipla: 1
: 800

SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 117 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM-mikrokontroller - MCU CM4, QFN 64, 512KFlash,Tray, USB,Extended Temp 2 848På lager
Min.: 1
Multipla: 1

SMD/SMT VQFN-64 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 51 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 1.75KB 128 RAM 6 I/O 4 605På lager
Min.: 1
Multipla: 1
: 2 100

SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit 8 bit 4 MHz 5 I/O 128 B 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 16-bitars mikrokontroller - MCU 16 Bit MCU, 16 MIPS 256KB Flash XLP, LCD 3 403På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-100 PIC24F 256 kB 16 bit 10 bit, 12 bit 32 MHz 85 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 32bit MCU, 64TQFP 120MHz 2 analog comp 12 817På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-64 MIPS32 M4K 512 kB 32 bit 10 bit 120 MHz 49 I/O 128 kB 2.3 V 3.6 V 0 C + 70 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 11 624På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC16 14 kB 8 bit 10 bit 32 MHz 36 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 7KB FL 256R 18 I/O 5 773På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-20 PIC16 7 kB 8 bit 10 bit 20 MHz 18 I/O 256 B 4.5 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 7KB 368 RAM 16 I/O 5 092På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-20 PIC16 7 kB 8 bit No ADC 20 MHz 16 I/O 368 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 4 342På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 PIC18 32 kB 8 bit 12 bit 64 MHz 24 I/O 3.6 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 41 040På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 4 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 9 697På lager
Min.: 1
Multipla: 1
: 1 600
SMD/SMT QFN-44 PIC18 32 kB 8 bit 12 bit 64 MHz 36 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 5 772På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC18 64 kB 8 bit 12 bit 64 MHz 35 I/O 3.6 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 28KB Flash, 256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 4 887På lager
Min.: 1
Multipla: 1

Through Hole PDIP-20 RISC 28 kB 8 bit 10 bit 32 MHz 12 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology ARM-mikrokontroller - MCU 5V Cortex M0+, 128KB Flash, 32Pin, VQFN, CAN-FD, 125C Temp 484På lager
980Förväntad 2026-11-27
Min.: 1
Multipla: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM-mikrokontroller - MCU CM23, ULP, Touch, 256K Flash, 64 Pin QFN, 125C Temp 260På lager
Min.: 1
Multipla: 1

SMD/SMT VQFN-64 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 48 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM-mikrokontroller - MCU Cortex MO+ w/16K flash and 2K SRAM for cost sensitive applications 981På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 26 I/O 2 kB 2.7 V 3.63 V - 40 C + 125 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 3x OpAmp, Low-Power Analog 345På lager
Min.: 1
Multipla: 1

SMD/SMT SPDIP-28 PIC 14 kB 8 bit 10 bit 64 MHz 25 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 14KB Flash, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 822På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 650På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-20 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 366På lager
Min.: 1
Multipla: 1

SMD/SMT VQFN-48 PIC18 64 kB 8 bit 12 bit 64 MHz 44 I/O 4 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology ARM-mikrokontroller - MCU CM0,TQFP64, 128kFlash,Trays,USB,Extended Temp 481På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM-mikrokontroller - MCU 5V Cortex M0+, 128KB Flash, 48Pin, VQFN, CAN-FD, 125C Temp 376På lager
Min.: 1
Multipla: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM-mikrokontroller - MCU CM23, 512KB Flash, Security, 64 VQFN, 125C, Tray
520På lager
Min.: 1
Multipla: 1

SMD/SMT VQFN-64 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 50 I/O 128 KB 1.71 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM-mikrokontroller - MCU 5V Cortex M0+ 32KB Flash, 4K SRAM, PTC, PDID 927På lager
Min.: 1
Multipla: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 26 I/O 4 kB 2.7 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM-mikrokontroller - MCU 5V Cortex M0+ 32KB Flash, 4K SRAM, PTC, PDID 780På lager
Min.: 1
Multipla: 1

SMD/SMT VQFN-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 52 I/O 4 kB 2.7 V 3.63 V - 40 C + 125 C Tray