16 kB 8-bit Microcontrollers - MCU

Results: 1 399
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash RAM, 48 MHz Int. 182In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 2 kB SSOP-28 48 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB, 2KB RAM, 256 EE, 25 I/O, CIPs, 10b ADCC, 5b DAC, Comp, 16b PWM, CCP, WWDT 459In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB QFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F24Q10 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 405In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB PDIP-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F24Q10 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 427In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB PDIP-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F24Q10 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB, 2KB RAM, 256 EE, 25 I/O, CIPs, 10b ADCC, 5b DAC, Comp, 16b PWM, CCP, WWDT 292In Stock
Min.: 1
Mult.: 1
: 1 600

PIC18 16 kB 1 kB QFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F24Q10 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 16KB, 2KB RAM, 256 EE, 25 I/O, CIPs, 10b ADCC, 5b DAC, Comp, 16b PWM, CCP, WWDT 123In Stock
Min.: 1
Mult.: 1
: 1 600

PIC18 16 kB 1 kB SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F24Q10 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 25I/O 2In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1.5 kB SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2x1x Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34 I/O 13In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B QFN-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34 I/O 98In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B PDIP-40 40 MHz 10 bit 36 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34 I/O 94In Stock
1 200Expected 2026-08-21
Min.: 1
Mult.: 1
: 1 200

PIC18 16 kB 768 B TQFP-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx31 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWat XLP 7In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B QFN-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 278In Stock
2 520Expected 2027-02-19
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.3 kB QFN-20 50 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8BB2 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 1 412In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.3 kB QFN-28 50 MHz 12 bit 22 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8BB2 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB flash 2 kB RAM 8-bit Universal Bee MCU 281In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.25 kB QFN-20 50 MHz 12 bit 13 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB flash 2 kB RAM 8-bit Universal Bee MCU 473In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.25 kB QFN-28 50 MHz 12 bit 22 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 179In Stock
Min.: 1
Mult.: 1
: 1 500

CIP-51 8051 16 kB 2.25 kB QFN-20 50 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB2 Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU 57In Stock
Min.: 1
Mult.: 1

8051 16 kB 768 B QFN-24 25 MHz 10 bit 21 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F338 Tube
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 1.28 kB RAM 16 GPIO BB5 8-bit MCU 1 452In Stock
Min.: 1
Mult.: 1

16 kB 1.28 kB TSSOP-20 16 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 1.28 kB RAM 16 GPIO BB5 8-bit MCU 151In Stock
Min.: 1
Mult.: 1

16 kB 1.28 kB QFN-20 16 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 1.28 kB RAM 16 GPIO BB5 8-bit MCU 1 060In Stock
7 500Expected 2027-01-04
Min.: 1
Mult.: 1
: 2 500
16 kB 1.28 kB QFN-20 16 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 1.28 kB RAM 16 GPIO BB5 8-bit MCU 194In Stock
Min.: 1
Mult.: 1

16 kB 1.28 kB QFN-20 16 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 1.28 kB RAM 16 GPIO BB5 8-bit MCU 146In Stock
Min.: 1
Mult.: 1

16 kB 1.28 kB TSSOP-20 16 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 8 kB flash 1.28 kB RAM 16 GPIO BB5 8-bit MCU 297In Stock
Min.: 1
Mult.: 1

16 kB 1.28 kB TSSOP-20 16 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 1.28 kB RAM 16 GPIO BB5 8-bit MCU 246In Stock
Min.: 1
Mult.: 1

16 kB 1.28 kB QFN-20 16 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 1.28 kB RAM 29 GPIO BB5 8-bit MCU 319In Stock
2 400Expected 2026-08-25
Min.: 1
Mult.: 1

16 kB 1.28 kB QFN-32 12 bit 29I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C Cut Tape