32 kB 8-bitars mikrokontroller - MCU

Resultat: 1 533
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kärna Programminnesstorlek DataRAM-storlek Paket/låda Maximal klockfrekvens ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Monteringsstil Databussbredd Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Microchip Technology 8-bitars mikrokontroller - MCU 32 KB Flash RAM, 48 MHz Int. 928På lager
Min.: 1
Multipla: 1

PIC18 32 kB 2 kB TQFP-44 48 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F45K50 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 32 KB Flash RAM, 48 MHz Int. 1 312På lager
3 600Förväntad 2026-11-23
Min.: 1
Multipla: 1
: 1 200

PIC18 32 kB 1 kB TQFP-44 48 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F45K50 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1 190På lager
Min.: 1
Multipla: 1

RISC 32 kB 2.3 kB PDIP-20 64 MHz 10 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F45Q10 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash 2048bytes-RAM 51I/O 416På lager
Min.: 1
Multipla: 1

PIC18 32 kB 2 kB TQFP-64 40 MHz 10 bit 52 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ11 Tray

Microchip Technology 8-bitars mikrokontroller - MCU 32kBF 1536RM 25 I/O 229På lager
Min.: 1
Multipla: 1

PIC18 32 kB 1.5 kB QFN-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 32KB 1536 RAM 25I/O 243På lager
Min.: 1
Multipla: 1

PIC18 32 kB 1.5 kB SOIC-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 32KB 1536bytes-RAM 25I/O 367På lager
Min.: 1
Multipla: 1

PIC18 32 kB 1.5 kB QFN-28 40 MHz 12 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx23 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 32KB 1536bytes-RAM 25I/O 322På lager
Min.: 1
Multipla: 1

PIC18 32 kB 1.5 kB SOIC-28 40 MHz 12 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx23 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 32 KB Flash RAM 48 MHz Int. 562På lager
Min.: 1
Multipla: 1

PIC18 32 kB 2 kB QFN-28 48 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK50 Tube
Silicon Labs 8-bitars mikrokontroller - MCU 8051 50 MHz 32 kB 8-bit MCU 1 108På lager
1 533Förväntad 2026-12-18
Min.: 1
Multipla: 1

8051 32 kB 2.31 kB QFN-28 50 MHz 12 bit 20 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F411 Tube

Silicon Labs 8-bitars mikrokontroller - MCU 8051 50 MHz 32 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 1 520På lager
Min.: 1
Multipla: 1
: 1 500

CIP-51 8051 32 kB 2.3 kB QFN-24 50 MHz 10 bit, 12 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape
Silicon Labs 8-bitars mikrokontroller - MCU 8051 75 MHz 32 kB flash 2.25 kB RAM 8-bit Laser Bee MCU 980På lager
Min.: 1
Multipla: 1
: 1 500

CIP-51 8051 32 kB 2.25 kB QFN-24 72 MHz 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bitars mikrokontroller - MCU 32K FLASH & 512 EE 640På lager
Min.: 1
Multipla: 1
: 750

HC08 32 kB 512 B PQFP-64 8 MHz 8 bit 33 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AB AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bitars mikrokontroller - MCU I/C HC908 FLASH 173På lager
480Förväntad 2026-10-07
Min.: 1
Multipla: 1

HC08 32 kB 512 B QFP-44 8 MHz 8 bit 33 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08G AEC-Q100 Tray
NXP Semiconductors 8-bitars mikrokontroller - MCU S08AC 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFN 48 594På lager
Min.: 1
Multipla: 1

S08 32 kB 2 kB QFN-48 40 MHz 10 bit 38 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray
NXP Semiconductors 8-bitars mikrokontroller - MCU 8 BIT, 32K FLASH, 8K RAM 313På lager
Min.: 1
Multipla: 1

S08 32 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray

NXP Semiconductors 8-bitars mikrokontroller - MCU S08AW 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 44 798På lager
Min.: 1
Multipla: 1

S08 32 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray
NXP Semiconductors 8-bitars mikrokontroller - MCU S08AW 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 64 456På lager
Min.: 1
Multipla: 1

S08 32 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray
NXP Semiconductors 8-bitars mikrokontroller - MCU S08AW 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 64 917På lager
Min.: 1
Multipla: 1

S08 32 kB 2 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray

NXP Semiconductors 8-bitars mikrokontroller - MCU S08DZ 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 32 180På lager
Min.: 1
Multipla: 1

S08 32 kB 2 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bitars mikrokontroller - MCU 8 BIT 32K FLASH 4K RAM 545På lager
Min.: 1
Multipla: 1

S08 32 kB 2 kB LQFP-64 40 MHz 10 bit 56 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C MC9S08GB AEC-Q100 Tray

NXP Semiconductors 8-bitars mikrokontroller - MCU 8 BIT 32K FLASH 4K RAM 812På lager
Min.: 1
Multipla: 1

S08 32 kB 2 kB QFP-44 40 MHz 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT AEC-Q100 Tray

NXP Semiconductors 8-bitars mikrokontroller - MCU 8 BIT,HCS08L Core, 32k Flash 1 443På lager
Min.: 1
Multipla: 1

S08 32 kB 4 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Tray

NXP Semiconductors 8-bitars mikrokontroller - MCU 8 BIT,HCS08L Core, 32k Flash 1 758På lager
Min.: 1
Multipla: 1
: 2 000

S08 32 kB 4 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Reel, Cut Tape

NXP Semiconductors 8-bitars mikrokontroller - MCU S08PA 8-bit MCU, S08 core, 32KB Flash, QFP 44 1 159På lager
Min.: 1
Multipla: 1

S08 32 kB 4 kB LQFP-44 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA AEC-Q100 Tray