32 kB 8-bitars mikrokontroller - MCU

Resultat: 1 534
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kärna Programminnesstorlek DataRAM-storlek Paket/låda Maximal klockfrekvens ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Monteringsstil Databussbredd Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Microchip Technology 8-bitars mikrokontroller - MCU AVR 32K FLSH 2K SRAM 1KB EE-20MHz IND,5V 821På lager
Min.: 1
Multipla: 1
: 1 000

AVR 32 kB 2 kB TQFP-64 20 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega325P Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU ATMEGA328PB QFN/MFL T&R 4 706På lager
Min.: 1
Multipla: 1
: 6 000

AVR 32 kB 2 kB QFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega328PB AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU AVR8 32KB FLSH 4KB 3 344På lager
3 360Förväntad 2026-10-12
Min.: 1
Multipla: 1

AVR 32 kB 4 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Tray
Microchip Technology 8-bitars mikrokontroller - MCU 44TQFP, 85C, GREEN 1.6-3.6V Tape & Reel 3 366På lager
Min.: 1
Multipla: 1
: 2 000

AVR 32 kB 4 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 32QFN 5x5mm IND TEMP GREEN,1.6-3.6V 986På lager
Min.: 1
Multipla: 1

AVR 32 kB 4 kB VQFN-32 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Tray

Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 32KB, TQFP 7 241På lager
Min.: 1
Multipla: 1
: 2 000

AVR 32 kB 4 kB TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega3208 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 32KB, SOIC20, Ind 105C, Green, T&R 1 500På lager
Min.: 1
Multipla: 1
: 1 500

AVR 32 kB 2 kB SOIC-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny3216,ATtiny3217 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 32KB, SOIC14, Ind 85C, Green 3 920På lager
Min.: 1
Multipla: 1

32 kB 3 kB SOIC-14 20 MHz 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 32KB, SOIC20, Ind 125C, Green 1 799På lager
Min.: 1
Multipla: 1

AVR 32 kB 3 kB SOIC-20 20 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, 2 159På lager
6 600Förväntad 2026-10-26
Min.: 1
Multipla: 1
: 3 300

PIC18 32 kB 2 kB VQFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F25Q10 Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU 32KB 3968 RAM 25I/O 1 210På lager
Min.: 1
Multipla: 1

PIC18 32 kB 1.5 kB QFN-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx20 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 32kBF 1536RM 25I/O 609På lager
Min.: 1
Multipla: 1

PIC18 32 kB 1.5 kB QFN-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 32KB 3968 RAM 25I/O 618På lager
1 920Förväntad 2026-10-22
Min.: 1
Multipla: 1

PIC18 32 kB 1.5 kB SPDIP-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 32KB 3968 RAM 25I/O 726På lager
Min.: 1
Multipla: 1
: 1 600

PIC18 32 kB 1.5 kB SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 32KB FL 1536bytes- RAM 25I/O 1 267På lager
Min.: 1
Multipla: 1

PIC18 32 kB 1.5 kB QFN-28 40 MHz 12 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx23 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 32 KB FL 1536 RAM 25 I/O 332På lager
671Förväntad 2026-08-14
Min.: 1
Multipla: 1

PIC18 32 kB 1.5 kB QFN-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx80 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 32 KB Flash RAM 48 MHz Int. 630På lager
Min.: 1
Multipla: 1

PIC18 32 kB 2 kB QFN-28 48 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK50 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 32 KB Flash RAM 48 MHz Int. 1 640På lager
Min.: 1
Multipla: 1
: 1 600

PIC18 32 kB 2 kB QFN-28 48 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK50 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 12-BIT ADC2 32KB Flash, 2KB RAM 4 490På lager
Min.: 1
Multipla: 1
: 2 100

PIC18 32 kB 2 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, 3 036På lager
3 200Förväntad 2026-10-22
Min.: 1
Multipla: 1
: 1 600

PIC18 32 kB 2 kB QFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F25Q10 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU Full Spd USB 32KB 4KBRAM nanoWatt 627På lager
Min.: 1
Multipla: 1

PIC18 32 kB 3.68 kB TQFP-44 48 MHz 10 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ50 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash 1536B RAM 25 I/O 8B 445På lager
Min.: 1
Multipla: 1
: 1 600

PIC18 32 kB 1.5 kB QFN-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F4xK20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash 1536B RAM 8B nanoWatt 464På lager
Min.: 1
Multipla: 1

PIC18 32 kB 1.5 kB TQFP-44 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1 972På lager
Min.: 1
Multipla: 1

PIC18 32 kB 2 kB TQFP-44 64 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK40 AEC-Q100 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 32 KB Flash RAM, 48 MHz Int. 943På lager
Min.: 1
Multipla: 1

PIC18 32 kB 2 kB TQFP-44 48 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F45K50 Tray