32 kB 8-bitars mikrokontroller - MCU

Resultat: 1 535
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kärna Programminnesstorlek DataRAM-storlek Paket/låda Maximal klockfrekvens ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Monteringsstil Databussbredd Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Microchip Technology 8-bitars mikrokontroller - MCU 32KB, RWW, 4KB RAM, 48p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 419På lager
Min.: 1
Multipla: 1

AVR 32 kB 4 kB VQFN-48 20 MHz 12 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32EA28/32/48 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 32KB, RWW, 4KB RAM, 48p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 655På lager
Min.: 1
Multipla: 1

AVR 32 kB 4 kB TQFP-48 20 MHz 12 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32EA28/32/48 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 32kB Flash 1kB EEPROM 32 I/O Pins 285På lager
Min.: 1
Multipla: 1

AVR 32 kB 2 kB PDIP-40 16 MHz 10 bit 32 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega32 Tube
Microchip Technology 8-bitars mikrokontroller - MCU AVR 32K FLSH 2K SRAM 1KB EE-10MHZ 1.8V 118På lager
Min.: 1
Multipla: 1

AVR 32 kB 2 kB TQFP-44 10 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega324P Tray
Microchip Technology 8-bitars mikrokontroller - MCU AVR 32K FLSH 1K EE2K SRAM-20MHz IND 224På lager
Min.: 1
Multipla: 1

AVR 32 kB 2 kB MLF-32 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega328 Tray

Microchip Technology 8-bitars mikrokontroller - MCU AVR 32K FLSH 1K EE2K SRAM-20MHz IND 2 880På lager
Min.: 1
Multipla: 1

AVR 32 kB 2 kB PDIP-28 20 MHz 10 bit 23 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega328P Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash 4KB RAM nanoWatt XLP GP 86På lager
Min.: 1
Multipla: 1

PIC18 32 kB 2 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK22 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 32KB,VQFN20, Ind 125C, Green, T&R 1 613På lager
Min.: 1
Multipla: 1
: 6 000

AVR 32 kB 3 kB VQFN-20 20 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 125 C Reel, Cut Tape
STMicroelectronics 8-bitars mikrokontroller - MCU 8BIT Ultralow MCU 32KB Flash 2KB RAM 3 513På lager
Min.: 1
Multipla: 1

STM8 32 kB 2 kB UFQFPN-28 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G6 Tray

STMicroelectronics 8-bitars mikrokontroller - MCU 8-bit Ultralow MCU 32 KB Flash w/LCD 954På lager
Min.: 1
Multipla: 1

STM8 32 kB 2 kB LQFP-32 16 MHz 12 bit 29 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152K6 Tray

STMicroelectronics 8-bitars mikrokontroller - MCU 8-bit MCU Value Line 16 MHz 32kb Flash 17 234På lager
Min.: 1
Multipla: 1

STM8 32 kB 2 kB LQFP-32 16 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S005K6 Tray

STMicroelectronics 8-bitars mikrokontroller - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt 15 879På lager
15 000På beställningen
Min.: 1
Multipla: 1

STM8 32 kB 2 kB LQFP-32 16 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105K6 Tray

Microchip Technology 8-bitars mikrokontroller - MCU CAN-STICK Bootloader UART IND 1 545På lager
Min.: 1
Multipla: 1

8051 32 kB 1.2 kB PLCC-44 40 MHz 10 bit 34 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bitars mikrokontroller - MCU C51AC2 32kF ADC EEP TQFP44 ind 5V GREEN 342På lager
2 720Förväntad 2026-09-14
Min.: 1
Multipla: 1

8051 32 kB 128 B TQFP-44 40 MHz 10 bit 34 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU CAN TQFP44 TRAY I. Bootloader CAN GREEN 1 043På lager
Min.: 1
Multipla: 1

8051 32 kB 1.25 kB TQFP-44 40 MHz 10 bit 34 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU Single-Cycle 805132K ISP Flash,2.4-5.5V 593På lager
Min.: 1
Multipla: 1

8051 32 kB 256 B TQFP-44 20 MHz 10 bit 40 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray

Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 32KB, TQFP 1 335På lager
Min.: 1
Multipla: 1

AVR 32 kB 4 kB TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega3208 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 32KB, VQFN 2 554På lager
Min.: 1
Multipla: 1

AVR 32 kB 4 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega3208 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 32KB, 5 333På lager
Min.: 1
Multipla: 1
: 2 100

AVR 32 kB 4 kB SSOP-32 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega3208 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 32KB, TQFP 2 255På lager
Min.: 1
Multipla: 1
: 2 500

AVR 32 kB 4 kB TQFP-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega3209 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 20MHZ, TQFP, Extended TEMP, GREEN 5 V 2 645På lager
3 200Förväntad 2027-03-15
Min.: 1
Multipla: 1

AVR 32 kB 2 kB TQFP-44 20 MHz 10 bit 39 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega324PB AEC-Q100 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 20MHZ,TQFP, Extended TEMP, GREEN 5 V T&R 3 484På lager
Min.: 1
Multipla: 1
: 2 000

AVR 32 kB 2 kB TQFP-44 20 MHz 10 bit 39 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega324PB AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 20MHZ, TQFP, IND TEMP, GREEN 5 V 3 069På lager
5 760Förväntad 2026-09-10
Min.: 1
Multipla: 1

AVR 32 kB 2 kB TQFP-44 20 MHz 10 bit 39 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega324PB AEC-Q100 Tray
Microchip Technology 8-bitars mikrokontroller - MCU AVR 32K FLSH 2K SRAM 1KB EE-20MHz IND,5V 821På lager
Min.: 1
Multipla: 1
: 1 000

AVR 32 kB 2 kB TQFP-64 20 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega325P Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU ATMEGA328PB QFN/MFL T&R 4 706På lager
Min.: 1
Multipla: 1
: 6 000

AVR 32 kB 2 kB QFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega328PB AEC-Q100 Reel, Cut Tape, MouseReel