Reel 8-bitars mikrokontroller - MCU

Resultat: 3 877
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kärna Programminnesstorlek DataRAM-storlek Paket/låda Maximal klockfrekvens ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Monteringsstil Databussbredd Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Microchip Technology 8-bitars mikrokontroller - MCU AVR XMEGA 384KB 105C 4KB EE32K SRAM-16MH 388På lager
Min.: 1
Multipla: 1
: 1 000

AVR 16 kB 1 kB TQFP-64 16 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega169PA Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU AVR 64KB FLSH 2KB EE 4KB SRAM-8MHz, EXT 747På lager
Min.: 1
Multipla: 1
: 1 000

AVR 64 kB 4 kB TQFP-64 8 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega64 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 4KB, VQFN24, Ind 85C, Green, T&R 11 453På lager
Min.: 1
Multipla: 1
: 6 000

AVR 4 kB 512 B VQFN-24 20 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 28-pin, 28KB Flash, 1024B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 2.3V-5.5V 1 369På lager
Min.: 1
Multipla: 1
: 1 600

PIC16 16 kB 1 kB QFN-28 20 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F151x Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 1 697På lager
Min.: 1
Multipla: 1
: 1 600

PIC16 7 kB 512 B SSOP-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15213/14/23/24/43/65 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD,PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1 559På lager
Min.: 1
Multipla: 1
: 1 600

PIC18 128 kB 3.6 kB QFN-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx7K40 Reel, Cut Tape
Infineon Technologies CY8C28433-24PVXIT
Infineon Technologies 8-bitars mikrokontroller - MCU 16K Flash 1K SRAM PSoC 1 1 000På lager
Min.: 1
Multipla: 1
: 1 000

M8C 16 kB 1 kB 24 MHz 10 bit 24 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C28433 Reel, Cut Tape
Silicon Labs 8-bitars mikrokontroller - MCU 8051 50 MHz 16 kB 8-bit MCU 422På lager
Min.: 1
Multipla: 1
: 1 500

8051 16 kB 2.31 kB QFN-28 50 MHz 12 bit 20 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F413 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU AVR 64KB FLSH 2KB EE 4KB SRAM-20MHz, IND 226På lager
Min.: 1
Multipla: 1
: 1 500

AVR TQFP-100 20 MHz 1.8 V 5.5 V SMD/SMT 8 bit ATmega6490A Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 14KB Flash, 1KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 1 600På lager
Min.: 1
Multipla: 1
: 1 600

RISC 14 kB 1 kB SOIC-28 32 MHz 10 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15254/55 Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU 4kb 128 RAM 12 I/O 385På lager
Min.: 1
Multipla: 1
: 2 500

PIC16 3.5 kB 128 B TSSOP-14 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F636 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 624På lager
Min.: 1
Multipla: 1
: 1 600

PIC18 32 kB 2 kB QFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 893På lager
Min.: 1
Multipla: 1
: 3 300

PIC16 14 kB 1 kB UQFN-40 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 7KB Flash 384 byte 32 MHz Int. Osc 423På lager
Min.: 1
Multipla: 1
: 1 600

PIC16 7 kB 384 B QFN-28 32 MHz 10 bit 16 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 451På lager
Min.: 1
Multipla: 1
: 1 600

PIC16 14 kB 1 kB SOIC-28 32 MHz 12 bit 26 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18455 Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU 1.75KB 64 RAM 12 I/O Ind Temp TSSOP14 617På lager
Min.: 1
Multipla: 1
: 2 500

PIC16 1.75 kB 64 B TSSOP-14 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F676 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 670På lager
Min.: 1
Multipla: 1
: 1 600

PIC18 16 kB 1 kB QFN-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK40 AEC-Q100 Reel, Cut Tape
Infineon Technologies 8-bitars mikrokontroller - MCU 0.0469 MHz to 24 MHz 10 I/O 297På lager
Min.: 1
Multipla: 1
: 2 500

M8C 8 kB 1 kB QFN-16 24 MHz 10 bit 13 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 4KB, SOIC20, Ind 125C, Green, T&R 1 165På lager
Min.: 1
Multipla: 1
: 1 500

AVR 4 kB 512 B SOIC-20 20 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU 7KB 192 RAM 33 I/O 163På lager
Min.: 1
Multipla: 1
: 500

PIC16 7 kB 192 B PLCC-44 20 MHz 8 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 32KB, SOIC 839På lager
Min.: 1
Multipla: 1
: 2 100

SSOP-28 ATmega3208 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 16KB RWW,2KB RAM,14p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 2 475På lager
Min.: 1
Multipla: 1
: 2 500

AVR 16 kB 2 kB TSSOP-14 20 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 16KB RWW,2KB RAM,14p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 2 482På lager
Min.: 1
Multipla: 1
: 2 500

AVR 16 kB 2 kB TSSOP-14 20 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 32KB,ECC,2xCPU,20MHz,ERRCTRL,MVIO,PDID,2ADC,3Comp,2ZCD,2WDT,3USART,2SPI,2TWI,85C 1 597På lager
Min.: 1
Multipla: 1
: 1 600

AVR 32 kB 4 kB SSOP-20 20 MHz 10 bit 15 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32SD20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 32KB,ECC,2xCPU,20MHz,ERRCTRL,MVIO,PDID,2ADC,3Comp,2ZCD,2WDT,3USART,2SPI,2TWI,85C 2 087På lager
Min.: 1
Multipla: 1
: 2 100

AVR 32 kB 4 kB SSOP-28 20 MHz 10 bit 21 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32SD28 Reel, Cut Tape, MouseReel