Reel 8-bitars mikrokontroller - MCU

Resultat: 3 827
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kärna Programminnesstorlek DataRAM-storlek Paket/låda Maximal klockfrekvens ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Monteringsstil Databussbredd Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning

Microchip Technology 8-bitars mikrokontroller - MCU 4KB FLSH 256B EESRAM 20MHz, IND TEMP 1 925På lager
Min.: 1
Multipla: 1
: 3 000

AVR SOIC-Narrow-14 20 MHz 2.7 V 5.5 V 8 bit ATtiny44 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU AVR XMEGA 384KB 105C 4KB EE32K SRAM-16MH 388På lager
Min.: 1
Multipla: 1
: 1 000

AVR 16 kB 1 kB TQFP-64 16 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega169PA Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU AVR 64KB FLSH 2KB EE 4KB SRAM-8MHz, EXT 747På lager
Min.: 1
Multipla: 1
: 1 000

AVR 64 kB 4 kB TQFP-64 8 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega64 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 4KB, VQFN24, Ind 85C, Green, T&R 11 453På lager
Min.: 1
Multipla: 1
: 6 000

AVR 4 kB 512 B VQFN-24 20 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 28-pin, 28KB Flash, 1024B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 2.3V-5.5V 1 369På lager
Min.: 1
Multipla: 1
: 1 600

PIC16 16 kB 1 kB QFN-28 20 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F151x Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 1 497På lager
Min.: 1
Multipla: 1
: 1 600

PIC16 7 kB 512 B SSOP-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15213/14/23/24/43/65 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD,PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1 559På lager
Min.: 1
Multipla: 1
: 1 600

PIC18 128 kB 3.6 kB QFN-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx7K40 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU AVR 16KB FL 512B EE 1KB SRAM-16MHz 5V 932På lager
Min.: 1
Multipla: 1
: 1 000

AVR 16 kB 1 kB TQFP-64 16 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega165PA Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 32QFN 5x5mm,IND TEMP GREEN1.6-3.6V 2 245På lager
Min.: 1
Multipla: 1
: 5 000

AVR 16 kB 2 kB VQFN-32 32 MHz 12 bit 26 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 8KB, SSOP20, Ind 125C, Green, T&R 1 480På lager
Min.: 1
Multipla: 1
: 1 600

AVR 8 kB 1 kB SSOP-20 20 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 3 390På lager
Min.: 1
Multipla: 1
: 3 300

PIC16 14 kB 1 kB UQFN-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18445 Reel, Cut Tape
Silicon Labs 8-bitars mikrokontroller - MCU 5 732På lager
Min.: 1
Multipla: 1
: 1 500

CIP-51 8051 64 kB 4.25 kB QFN-24 72 MHz 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Reel, Cut Tape

NXP Semiconductors 8-bitars mikrokontroller - MCU S08AC 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 44 1 497På lager
Min.: 1
Multipla: 1
: 1 500

S08 32 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bitars mikrokontroller - MCU 8 BIT,HCS08L Core, 16k Flash 1 484På lager
Min.: 1
Multipla: 1
: 1 000

S08 16 kB 2 kB SOIC-20 20 MHz 12 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Reel, Cut Tape

STMicroelectronics 8-bitars mikrokontroller - MCU Ultra-low-power Value line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integrated EEPR 1 929På lager
Min.: 1
Multipla: 1
: 2 500

STM8 8 kB 1 kB SOIC-8 16 MHz 12 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L050J3 Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU AVR 128K FLSH-16MHz IND TEMP 5V 1 604På lager
Min.: 1
Multipla: 1
: 4 000

AVR 128 kB 4 kB QFN-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128A Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 8KB, VQFN24, Ind 125C, Green, T&R 6 649På lager
Min.: 1
Multipla: 1
: 6 000

AVR 8 kB 1 kB VQFN-24 20 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI 3 003På lager
Min.: 1
Multipla: 1
: 1 600

PIC16 SOIC-28 1.8 V 3.6 V 8 bit PIC16(L)F178x Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1 600På lager
Min.: 1
Multipla: 1
: 1 600

PIC16 14 kB 1 kB SOIC-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18445 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 893På lager
Min.: 1
Multipla: 1
: 3 300

PIC16 14 kB 1 kB UQFN-40 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel, Cut Tape, MouseReel
Infineon Technologies CY8C28433-24PVXIT
Infineon Technologies 8-bitars mikrokontroller - MCU 16K Flash 1K SRAM PSoC 1 1 000På lager
Min.: 1
Multipla: 1
: 1 000

M8C 16 kB 1 kB 24 MHz 10 bit 24 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C28433 Reel, Cut Tape
Silicon Labs 8-bitars mikrokontroller - MCU 8051 50 MHz 16 kB 8-bit MCU 422På lager
Min.: 1
Multipla: 1
: 1 500

8051 16 kB 2.31 kB QFN-28 50 MHz 12 bit 20 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F413 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU AVR 64KB FLSH 2KB EE 4KB SRAM-20MHz, IND 226På lager
Min.: 1
Multipla: 1
: 1 500

AVR TQFP-100 20 MHz 1.8 V 5.5 V SMD/SMT 8 bit ATmega6490A Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 14KB Flash, 1KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 1 600På lager
Min.: 1
Multipla: 1
: 1 600

RISC 14 kB 1 kB SOIC-28 32 MHz 10 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15254/55 Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU 4kb 128 RAM 12 I/O 385På lager
Min.: 1
Multipla: 1
: 2 500

PIC16 3.5 kB 128 B TSSOP-14 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F636 Reel, Cut Tape, MouseReel