40 MHz 8-bitars mikrokontroller - MCU

Resultat: 1 186
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kärna Programminnesstorlek DataRAM-storlek Paket/låda Maximal klockfrekvens ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Monteringsstil Databussbredd Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning

Microchip Technology 8-bitars mikrokontroller - MCU 32KB FL 1536bytes- RAM 25I/O 86På lager
Min.: 1
Multipla: 1

PIC18 32 kB 1.5 kB PDIP-28 40 MHz 12 bit 25 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)Fxx23 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 8 KB Flash 512 RAM 260På lager
Min.: 1
Multipla: 1

PIC18 4 kB 512 B TQFP-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx21 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 64KB 3968 RAM 36 I/O 575På lager
Min.: 1
Multipla: 1

PIC18 64 kB 3.87 kB TQFP-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4x1x Tray

Microchip Technology 8-bitars mikrokontroller - MCU 8KB 256 RAM 16I/O 202På lager
Min.: 1
Multipla: 1

PIC18 8 kB 256 B SSOP-20 40 MHz 10 bit 16 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 16 KB 768 RAM 25 I/O 108På lager
Min.: 1
Multipla: 1

PIC18 16 kB 768 B SOIC-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx80 Tube

NXP Semiconductors 8-bitars mikrokontroller - MCU 8-bit MCU, S08 core, 4KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 20 2 198På lager
Min.: 1
Multipla: 1

S08 4 kB 256 B TSSOP-20 40 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08SG AEC-Q100 Tube

NXP Semiconductors 8-bitars mikrokontroller - MCU S08AC 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 44 665På lager
Min.: 1
Multipla: 1

S08 128 kB 8 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray

NXP Semiconductors 8-bitars mikrokontroller - MCU S08GT 8-bit MCU, S08 core, 8KB Flash, 40MHz, QFP 44 720På lager
Min.: 1
Multipla: 1
: 750

S08 8 kB 1 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bitars mikrokontroller - MCU 8-bit MCU, S08 core, 4KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 16 2 842På lager
Min.: 1
Multipla: 1

S08 4 kB 256 B TSSOP-16 40 MHz 10 bit 12 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08SG AEC-Q100 Tube

NXP Semiconductors 8-bitars mikrokontroller - MCU S08AC 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44 1 541På lager
Min.: 1
Multipla: 1

S08 16 kB 1 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray

NXP Semiconductors 8-bitars mikrokontroller - MCU S08AC 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 32 738På lager
Min.: 1
Multipla: 1

S08 16 kB 1 kB LQFP-32 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AC Tray
NXP Semiconductors 8-bitars mikrokontroller - MCU 8 BIT 32K FLASH 4K RAM 340På lager
Min.: 1
Multipla: 1
: 750

S08 32 kB 2 kB QFP-44 40 MHz 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bitars mikrokontroller - MCU S08AC 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 80 782På lager
Min.: 1
Multipla: 1

S08 128 kB 8 kB LQFP-80 40 MHz 10 bit 70 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray
NXP Semiconductors 8-bitars mikrokontroller - MCU S08GT 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFN 48 580På lager
Min.: 1
Multipla: 1

S08 16 kB 2 kB QFN-48 40 MHz 10 bit 39 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Tray
NXP Semiconductors 8-bitars mikrokontroller - MCU S08SF 8-bit MCU, S08 core, 4KB Flash, 40MHz, SOP 16 2 730På lager
Min.: 1
Multipla: 1

S08 4 kB 128 B TSSOP-16 40 MHz 10 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08SF Tube

NXP Semiconductors 8-bitars mikrokontroller - MCU S08GT 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44 980På lager
Min.: 1
Multipla: 1
: 750

S08 16 kB 2 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 16KB 768 RAM 34 I/O 20På lager
Min.: 1
Multipla: 1

PIC18 16 kB 768 B PDIP-40 40 MHz 10 bit 36 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)Fxx31 Tube
NXP Semiconductors 8-bitars mikrokontroller - MCU 9S08 UC W/ 8K 0.25UM SGF 3 007På lager
Min.: 1
Multipla: 1

S08 8 kB 512 B TSSOP-20 40 MHz 10 bit 17 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08SH Tube
Microchip Technology 8-bitars mikrokontroller - MCU 32KB 1536 RAM 36I/O 45På lager
Min.: 1
Multipla: 1

PIC18 32 kB 1.5 kB TQFP-44 40 MHz 12 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx23 Tray

Microchip Technology 8-bitars mikrokontroller - MCU 16KB 768 RAM 22I/O 122På lager
Min.: 1
Multipla: 1

PIC18 16 kB 768 B SOIC-28 40 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tube

NXP Semiconductors 8-bitars mikrokontroller - MCU S08AC 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 44 1 497På lager
Min.: 1
Multipla: 1
: 1 500

S08 32 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU Bootloader CAN 105På lager
Min.: 1
Multipla: 1

8051 32 kB 1.2 kB PLCC-44 40 MHz 10 bit 34 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 4KB 256 RAM 16 I/O 329På lager
Min.: 1
Multipla: 1

PIC18 4 kB 256 B SOIC-18 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F1x20 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 16 KB 1024 RAM 1 344På lager
Min.: 1
Multipla: 1
: 1 600

PIC18 16 kB 1 kB QFN-28 40 MHz 10 bit 21 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ10 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 32 KB FL 1536 RAM 36 I/O 1 122På lager
Min.: 1
Multipla: 1
: 1 200

PIC18 32 kB 1.5 kB TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx80 Reel, Cut Tape, MouseReel