8-bitars mikrokontroller - MCU

Resultat: 10 422
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kärna Programminnesstorlek DataRAM-storlek Paket/låda Maximal klockfrekvens ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Monteringsstil Databussbredd Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Microchip Technology 8-bitars mikrokontroller - MCU 64KB 3968b RAM 8bit familynanoWatt XLP 781På lager
Min.: 1
Multipla: 1

PIC18 64 kB 3.8 kB UQFN-40 48 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB 3840 RAM 52I/O 210På lager
Min.: 1
Multipla: 1

PIC18 64 kB 3.75 kB TQFP-64 25 MHz 10 bit 52 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx620 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 64KB 3840 RAM 68I/O 119På lager
Min.: 1
Multipla: 1

PIC18 64 kB 3.75 kB TQFP-80 40 MHz 10 bit 68 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx620 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 555På lager
Min.: 1
Multipla: 1

PIC18 64 kB 4 kB SOIC-28 64 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F26 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 504På lager
Min.: 1
Multipla: 1

PIC18 64 kB 4 kB SPDIP-28 64 MHz 12 bit 26 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F26 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 613På lager
Min.: 1
Multipla: 1

PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F26/46/56Q71 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 582På lager
Min.: 1
Multipla: 1

PIC18 64 kB 4 kB PDIP-40 64 MHz 12 bit 37 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F46 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB, RWW, 6KB RAM, 32p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 1 092På lager
Min.: 1
Multipla: 1

64 kB 6 kB VQFN-32 20 MHz 12 bit 42 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C AVR64EA28/32/48 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 20MHZ, QFN/MFL, IND TEMP, GREEN 5 V 834På lager
Min.: 1
Multipla: 1

AVR 32 kB 2 kB VQFN-44 20 MHz 10 bit 39 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega324PB AEC-Q100 Tray

Microchip Technology 8-bitars mikrokontroller - MCU AVR 32K FLASH 1K EE 2K SRAM ADC 5V 5V 441På lager
Min.: 1
Multipla: 1

AVR 32 kB 2 kB QFN-64 16 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega325 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 20 MHZ, TQFP, 105C, GREEN T&R 1 552På lager
Min.: 1
Multipla: 1
: 2 000

AVR 4 kB 512 B TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega48PB Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU AVR 64K FLSH 4K SRAM 2KB EE-20MHZ 5V IND 6 306På lager
Min.: 1
Multipla: 1
: 4 000

AVR 64 kB 4 kB VQFN-44 20 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega644 Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 8KB, TQFP 3 484På lager
Min.: 1
Multipla: 1
: 2 000

AVR 8 kB 1 kB TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega808 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 8KB, TQFP 3 937På lager
Min.: 1
Multipla: 1

AVR 8 kB 1 kB TQFP-48 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega809 Tray
Microchip Technology 8-bitars mikrokontroller - MCU AVR 1KB FLSH 64B EE 64B SRAM-20MHz+125C 4 275På lager
Min.: 1
Multipla: 1

AVR 1 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny13A Tube
Microchip Technology 8-bitars mikrokontroller - MCU AVR 1KB FLSH 64B EE 64B SRAM-10MHz 2 384På lager
Min.: 1
Multipla: 1
: 4 000

AVR 1 kB 64 B SOIC-Narrow-8 10 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny13 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, QFN, High Grade (125C), Green 7 860På lager
Min.: 1
Multipla: 1

AVR 16 kB 2 kB VQFN-24 16 MHz 10 bit 21 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny1617,ATtiny3217 AEC-Q100 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 16KB, SOIC20, Ind 125C, Green 1 771På lager
Min.: 1
Multipla: 1

AVR 16 kB 2 kB SOIC-20 20 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 2KB FL 128B EE 128B SRAM 10MHz, IND 1.8V 3 020På lager
Min.: 1
Multipla: 1
: 3 000

AVR 2 kB 128 B SOIC-Narrow-14 10 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny24 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU AVR 2KB FLSH 128B EE 128B SRAM-20MHz 105 11 218På lager
Min.: 1
Multipla: 1

AVR 2 kB 128 B MLF-32 20 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtinyx61A Tray
Microchip Technology 8-bitars mikrokontroller - MCU 20MHz,8KB, QFN20, Ind 105C, Green,Tray 6 450På lager
Min.: 1
Multipla: 1

AVR 8 kB 512 B VQFN-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny816 AEC-Q100 Tray

Microchip Technology 8-bitars mikrokontroller - MCU 1K FLASH 32B SRAM TIMER 7 303På lager
Min.: 1
Multipla: 1
: 4 500

AVR 1 kB 32 B SOT-23-6 10 MHz No ADC 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny9 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 16KB FL 1KB EE 2K SRAM IND 1.6-3.6V 2 466På lager
Min.: 1
Multipla: 1
: 4 000

AVR 16 kB 2 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D4 Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU 64QFN, IND TEMP GREEN, 1.62-3.6V 952På lager
Min.: 1
Multipla: 1

AVR 384 kB 32 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C3 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 14KB 368 RAM 33 I/O 226På lager
Min.: 1
Multipla: 1

PIC16 8 kB 368 B MQFP-44 20 MHz 10 bit 33 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Tray