Microchip Technology 8-bitars mikrokontroller - MCU

Resultat: 10 422
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kärna Programminnesstorlek DataRAM-storlek Paket/låda Maximal klockfrekvens ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Monteringsstil Databussbredd Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Microchip Technology 8-bitars mikrokontroller - MCU 64KB FL,2KB EE,4KB SRAM-1.6-3.6V 616På lager
Min.: 1
Multipla: 1

AVR 64 kB 4 kB TQFP-100 32 MHz 12 bit 78 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A1U Tray
Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 4KB,VQFN20, Ind 125C, Green, T&R 2 490På lager
Min.: 1
Multipla: 1
: 6 000

AVR 4 kB 512 B VQFN-20 20 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 8KB, SOIC14, Ind 85C, Green, T&R 2 253På lager
Min.: 1
Multipla: 1
: 3 000

AVR 8 kB 1 kB SOIC-14 20 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 1.75KB Fl 64B RAM 6 I/O 10-bit ADC 3 245På lager
Min.: 1
Multipla: 1
: 3 300

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1501 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 3 706På lager
Min.: 1
Multipla: 1
: 3 300

SOIC-8 PIC16F15213/14/23/24/43/44 Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 2 669På lager
Min.: 1
Multipla: 1

PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15213/14/23/24/43/44 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 2 476På lager
Min.: 1
Multipla: 1
: 2 500

PIC16 14 kB 1 kB TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 4 235På lager
Min.: 1
Multipla: 1

PIC16 14 kB 1 kB SSOP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 28KB Flash, 2KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2 731På lager
Min.: 1
Multipla: 1

PIC16 28 kB 2 kB TQFP-44 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F1887x AEC-Q100 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 8-Bit MCU 56KB Flash 4KB RAM 256B EE CIP 3 158På lager
Min.: 1
Multipla: 1

PIC16 56 kB 4 kB PDIP-40 32 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F1887x AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V 3 983På lager
Min.: 1
Multipla: 1

PIC16 14 kB 512 B QFN-44 32 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Tube
Microchip Technology 8-bitars mikrokontroller - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 1 141På lager
Min.: 1
Multipla: 1

PIC16 28 kB 1 kB SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F193x Tube
Microchip Technology 8-bitars mikrokontroller - MCU 14 KB Flash 18V-55V 16 MHz Int Osc 772På lager
Min.: 1
Multipla: 1

PIC16 14 kB 368 B SPDIP-28 16 MHz 8 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F72x Tube
Microchip Technology 8-bitars mikrokontroller - MCU 14KB 368 RAM 33 I/O 264På lager
Min.: 1
Multipla: 1

PIC16 14 kB 368 B TQFP-44 4 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Tray
Microchip Technology 8-bitars mikrokontroller - MCU 7KB Flash 256 RAM 25 I/O 1 382På lager
Min.: 1
Multipla: 1
: 1 600

PIC16 7 kB 256 B QFN-28 20 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F88x Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 14KB Flash 368 RAM 25 I/O 863På lager
Min.: 1
Multipla: 1

PIC16 14 kB 368 B QFN-28 20 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F88x Tube
Microchip Technology 8-bitars mikrokontroller - MCU 14KB FL 352R 25 I/O 517På lager
Min.: 1
Multipla: 1

PIC16 14 kB 352 B SSOP-28 20 MHz 10 bit 24 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F91x Tube

Microchip Technology 8-bitars mikrokontroller - MCU 8-BIT MCU, 7KB Flash 512 RAM, 256 EEPROM 1 614På lager
Min.: 1
Multipla: 1

PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx Tube

Microchip Technology 8-bitars mikrokontroller - MCU 8-BIT MCU 14KB Flash 1K RAM, 10-BIT ADC 3 250På lager
Min.: 1
Multipla: 1

PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx Tube
Microchip Technology 8-bitars mikrokontroller - MCU 8-BIT MCU 14KB Flash 1K RAM, 10-BIT ADC 3 521På lager
Min.: 1
Multipla: 1

PIC16 14 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx Tube
Microchip Technology 8-bitars mikrokontroller - MCU 256B EEPROM 10b ADC 2x(SPI/I2C) 3 050På lager
Min.: 1
Multipla: 1
: 3 300

PIC16 28 kB 2 kB UQFN-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, 1 896På lager
Min.: 1
Multipla: 1
: 2 100

PIC18 32 kB 2 kB SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F25Q10 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 32 KB FL 1024 RAM 1 339På lager
Min.: 1
Multipla: 1

PIC18 32 kB 1 kB TQFP-44 40 MHz 10 bit 32 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ10 Tray

Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash 2KB RAM ADC2 1 632På lager
Min.: 1
Multipla: 1

PIC18 32 kB 2 kB SOIC-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bitars mikrokontroller - MCU AVR 16KB FL 512B EE 1KB SRAM-20 MHz 2 488På lager
Min.: 1
Multipla: 1
: 2 000

AVR 16 kB 1 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega164 Reel, Cut Tape, MouseReel