Microchip Technology 8-bitars mikrokontroller - MCU

Resultat: 10 424
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kärna Programminnesstorlek DataRAM-storlek Paket/låda Maximal klockfrekvens ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Monteringsstil Databussbredd Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning

Microchip Technology 8-bitars mikrokontroller - MCU 4kb 128 RAM 12 I/O 2 052På lager
Min.: 1
Multipla: 1

PIC16 3.5 kB 128 B SOIC-14 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F636 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 4kb 128 RAM 12 I/O 3 356På lager
Min.: 1
Multipla: 1

PIC16 3.5 kB 128 B TSSOP-14 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F636 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB 128 RAM 13 I/O 1 545På lager
Min.: 1
Multipla: 1
: 1 600

PIC16 28 kB 128 B SSOP-20 20 MHz 8 bit 13 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F716 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 7KB 192 RAM 22 I/O 327På lager
Min.: 1
Multipla: 1

PIC16 7 kB 192 B MLF-28 20 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x Tube

Microchip Technology 8-bitars mikrokontroller - MCU 3.5 KB 128 RAM 18I/O 3 859På lager
Min.: 1
Multipla: 1
: 3 300

PIC16 3.5 kB 128 B QFN-20 32 MHz 10 bit 18 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F785 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 1 301På lager
Min.: 1
Multipla: 1

PIC16 28 kB 2 kB TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tray

Microchip Technology 8-bitars mikrokontroller - MCU 8-Bit MCU 14KB Flash 512B RAM 2 10bit AD 1 529På lager
Min.: 1
Multipla: 1

PIC16 14 kB 512 B QFN-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16LF155x Tube

Microchip Technology 8-bitars mikrokontroller - MCU 8K Word Flash 1024B RAM,10-bit ADC 2 177På lager
Min.: 1
Multipla: 1

PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x Tube

Microchip Technology 8-bitars mikrokontroller - MCU 28KB Flash, 2KB RAM 256B EEPROM 4 035På lager
Min.: 1
Multipla: 1

PIC16 28 kB 2 kB QFN-28 32 MHz 12 bit 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Tube
Microchip Technology 8-bitars mikrokontroller - MCU 256B EEPROM 10b ADC PPS, EUSART, SPI/I2C 1 363På lager
Min.: 1
Multipla: 1

PIC16 28 kB 2 kB UQFN-16 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx Tube

Microchip Technology 8-bitars mikrokontroller - MCU 256B EEPROM 10b ADC PPS, EUSART, SPI/I2C 1 512På lager
Min.: 1
Multipla: 1

PIC16 28 kB 2 kB SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx Tube

Microchip Technology 8-bitars mikrokontroller - MCU 256B EEPROM 10b ADC 2x(SPI/I2C) 4 778På lager
Min.: 1
Multipla: 1
: 1 600

PIC16 28 kB 2 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 3 198På lager
Min.: 1
Multipla: 1
: 1 600

PIC16 14 kB 1 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18445 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2 478På lager
Min.: 1
Multipla: 1

PIC18 64 kB 4 kB TSSOP-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F06/16Q41 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 16KB Flash 768 RAM15 I/O 10-B ADC USB 2.0 727På lager
Min.: 1
Multipla: 1
: 1 600

PIC18 16 kB 768 B SOIC-20 48 MHz 10 bit 15 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 8KB Flash 768b RAM SERIAL EE IND 2 290På lager
Min.: 1
Multipla: 1

PIC18 8 kB 512 B SOIC-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 16KB 768 RAM 25I/O 963På lager
Min.: 1
Multipla: 1

PIC18 16 kB 768 B SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2x1x Tube
Microchip Technology 8-bitars mikrokontroller - MCU 96KB 3328bytes-RAM 25I/O 570På lager
Min.: 1
Multipla: 1

PIC18 96 kB 3.25 kB SPDIP-28 40 MHz 10 bit 28 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F268x Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 6 373På lager
Min.: 1
Multipla: 1

PIC18 64 kB 3.53 kB QFN-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F26K40 AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 12-BIT ADC2 64KB Flash, 2KB RAM 846På lager
Min.: 1
Multipla: 1

PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 2 953På lager
Min.: 1
Multipla: 1

PIC18 64 kB 3.62 kB VQFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F26Q10 Tube
Microchip Technology 8-bitars mikrokontroller - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 1 503På lager
Min.: 1
Multipla: 1

RISC 128 kB 12.8 kB VQFN-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 1 385På lager
Min.: 1
Multipla: 1

RISC 128 kB 12.8 kB VQFN-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 16 KB FL 768 RAM 36 I/O 187På lager
Min.: 1
Multipla: 1

PIC18 16 kB 768 B TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx80 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 32KB 1536 RAM 36I/O 413På lager
Min.: 1
Multipla: 1

PIC18 32 kB 1.5 kB PDIP-40 40 MHz 10 bit 36 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)Fxx20 Tube