8-bitars mikrokontroller - MCU

 8-bitars mikrokontroller - MCU
8-Bit Microcontrollers are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many 8-bit microcontroller manufacturers including Microchip, NXP, Silicon Labs & more.
More...

Please view our selection of 8-bit MCU’s below.
Resultat: 13 338
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kärna Programminnesstorlek DataRAM-storlek Paket/låda Maximal klockfrekvens ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Monteringsstil Databussbredd Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning

Microchip Technology 8-bitars mikrokontroller - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC 2 798På lager
Min.: 1
Multipla: 1

PIC16 14 kB 1 kB TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F176x AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 8-Bit MCU, 7K Flash 512B RAM, 10b ADC 1 117På lager
Min.: 1
Multipla: 1

PIC16 7 kB 512 B SSOP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 7KB Flash 384 byte 32 MHz Int. Osc 866På lager
Min.: 1
Multipla: 1

PIC16 7 kB 384 B SOIC-18 32 MHz 10 bit 16 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube

Microchip Technology 8-bitars mikrokontroller - MCU 256B EEPROM 10b ADC 5b DAC SPI/I2C 3 615På lager
Min.: 1
Multipla: 1

PIC16 28 kB 2 kB TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 2 953På lager
Min.: 1
Multipla: 1

PIC16 28 kB 2 kB SOIC-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F184xx Tube
Microchip Technology 8-bitars mikrokontroller - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 2 598På lager
Min.: 1
Multipla: 1

PIC16 14 kB 1 kB UQFN-28 32 MHz 12 bit 24 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 897På lager
Min.: 1
Multipla: 1
: 1 200

PIC16 28 kB 2 kB TQFP-64 32 MHz 12 bit 59 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V 3 275På lager
Min.: 1
Multipla: 1
: 1 600

PIC16 14 kB 512 B QFN-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 3K 72 RAM 20 I/O 1 284På lager
Min.: 1
Multipla: 1

PIC16 3 kB 72 B PDIP-28 20 MHz No ADC 20 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F5x Tube
Microchip Technology 8-bitars mikrokontroller - MCU 3KB 72 RAM 20 I/O 2 323På lager
Min.: 1
Multipla: 1

PIC16 3 kB 72 B SPDIP-28 20 MHz No ADC 20 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F5x Tube
Microchip Technology 8-bitars mikrokontroller - MCU 7KB FL 256R 18 I/O 3 170På lager
Min.: 1
Multipla: 1
: 1 600

PIC16 7 kB 256 B SOIC-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F685 Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 7KB 256 RAM 12 I/O 3 832På lager
Min.: 1
Multipla: 1

PIC16 7 kB 256 B TSSOP-14 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F688 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB 128 RAM 13 I/O 1 066På lager
Min.: 1
Multipla: 1
: 1 100

PIC16 3.5 kB 128 B SOIC-18 20 MHz 8 bit 13 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F716 Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 3.5 KB FLASH 128 B SRAM, 18 I/O 2 952På lager
Min.: 1
Multipla: 1

PIC16 3.5 kB 128 B SSOP-20 16 MHz 8 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Tube

Microchip Technology 8-bitars mikrokontroller - MCU 3.5 KB FLASH 128 B SRAM, 18 I/O 3 428På lager
Min.: 1
Multipla: 1
: 1 600

PIC16 3.5 kB 128 B SSOP-20 16 MHz 8 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 7 KB Flash 18V-55V 16 MHz Int Osc 875På lager
Min.: 1
Multipla: 1

PIC16 7 kB 192 B SPDIP-28 16 MHz 8 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F72x Tube

Microchip Technology 8-bitars mikrokontroller - MCU 1.75KB 68 RAM 13 I/O 20MHz IndTemp SSOP2 662På lager
Min.: 1
Multipla: 1

PIC16 1.75 kB 68 B SSOP-20 20 MHz No ADC 13 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F8x Tube
Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB FL 128 RAM 18 I/O 1 086På lager
Min.: 1
Multipla: 1

PIC16 28 kB 128 B SOIC-20 32 MHz 10 bit 18 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F785 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 4 963På lager
Min.: 1
Multipla: 1
: 1 600

PIC16 7 kB 256 B SSOP-20 20 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 8-Bit MCU 14KB Flash 1KB RAM 10B ADC 1 585På lager
Min.: 1
Multipla: 1

PIC16 14 kB 1 kB SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16LF156x Tube
Microchip Technology 8-bitars mikrokontroller - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP 3 804På lager
Min.: 1
Multipla: 1

PIC16 14 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube
Microchip Technology 8-bitars mikrokontroller - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP 2 460På lager
Min.: 1
Multipla: 1

PIC16 14 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Tube

Microchip Technology 8-bitars mikrokontroller - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 1 517På lager
Min.: 1
Multipla: 1

PIC16 28 kB 1 kB QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Tube

Microchip Technology 8-bitars mikrokontroller - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 2 565På lager
Min.: 1
Multipla: 1
: 1 600

PIC16 28 kB 1 kB QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 7KB 368 RAM 16 I/O 424På lager
Min.: 1
Multipla: 1

PIC16 7 kB 368 B PDIP-18 20 MHz No ADC 16 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F8x Tube