Tray 32-bitars mikrokontroller - MCU

Resultat: 7 212
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Kärna Programminnesstorlek DataRAM-storlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Bridgetek 32-bitars mikrokontroller - MCU 32 Bit MCU Rev C CAN,Camera,SD Card 38På lager
Min.: 1
Multipla: 1

FT90x SMD/SMT LQFP-100 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 68 I/O 1.08 V 1.32 V - 40 C + 85 C Tray
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RX113 128K/32K QFP100 180På lager
Min.: 1
Multipla: 1

RX111 SMD/SMT LFQFP-100 RX 128 kB 32 kB 32 bit 12 bit 32 MHz 82 I/O 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RX64M 2560K/512K QFP144 60På lager
Min.: 1
Multipla: 1

RX64M SMD/SMT LFQFP-144 RXv2 2.5 MB 512 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RX71M 4096K/512K QFP100 4På lager
Min.: 1
Multipla: 1

RX71M SMD/SMT LFQFP-100 RXv2 4 MB 512 kB 32 bit 12 bit 240 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 32-bit cache-based MCU, Graphics Integrated 25På lager
Min.: 1
Multipla: 1

PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 640 kB 32 bit 12 bit 50 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bitars mikrokontroller - MCU NXP 32-bit MCU, Power Arch core, 4MB Flash, 264MHz, -40/+125degC, Automotive Grade, PBGA 516 15På lager
Min.: 1
Multipla: 1

MPC5674F SMD/SMT BGA-516 e200z7 4 MB 256 kB 32 bit 12 bit 264 MHz 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RX140 256K/64K QFP64 340På lager
Min.: 1
Multipla: 1

RX140 SMD/SMT LFQFP-64 Tray
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RX140 256K/64K QFN48 2På lager
Min.: 1
Multipla: 1

RX140 SMD/SMT HWQFN-48 RXv2 256 kB 64 kB 32 bit 12 bit 48 MHz 39 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RX64M 4096K/512K QFP100 6På lager
Min.: 1
Multipla: 1

RX64M SMD/SMT LFQFP-100 RXv2 4 MB 512 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bitars mikrokontroller - MCU SH7266 1.5MB 144MHz 144LQFP -20/+85C Ind 12På lager
120Förväntad 2026-12-08
Min.: 1
Multipla: 1

SH7266 SMD/SMT LQFP-144 RISC 0 B 1.56 MB 32 bit 10 bit 144 MHz 80 I/O 3 V 3.6 V - 20 C + 85 C Tray
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RX65N 1536K/640K QFP100 180På lager
Min.: 1
Multipla: 1

RX65N SMD/SMT LFQFP-100 RXv2 1.5 MB 640 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RX72M 2048K/1024K LFBGA224 55På lager
Min.: 1
Multipla: 1

RX72M SMD/SMT LFBGA-224 RXv3 2 MB 1 MB 32 bit 12 bit 240 MHz 182 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU UC3L-256KB FL 85C 39På lager
Min.: 1
Multipla: 1

AT32UC3L0 SMD/SMT TLLGA-48 AVR 256 kB 32 kB 32 bit 12 bit 50 MHz 36 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 32-BIT MCU 1024KB FL 256KB RAM, No Crypt 9På lager
Min.: 1
Multipla: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RX64M 4096K/512K QFP176 14På lager
Min.: 1
Multipla: 1

RX64M SMD/SMT LFQFP-176 RXv2 4 MB 512 kB 32 bit 12 bit 120 MHz 127 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RX651 1536K/640K QFP64 40På lager
Min.: 1
Multipla: 1

RX651 SMD/SMT LFQFP-64 RXv2 1.5 MB 640 kB 32 bit 12 bit 120 MHz 42 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RX66T-L 256K/64K QFP100 138På lager
90På beställningen
Min.: 1
Multipla: 1

RX66T SMD/SMT LFQFP-100 RXv3 32 kB 64 kB 32 bit 12 bit 160 MHz 69 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RX130 384K/48K QFN48 425På lager
Min.: 1
Multipla: 1

RX130 SMD/SMT HWQFN-48 RX 512 kB 48 kB 32 bit 12 bit 32 MHz 38 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
STMicroelectronics 32-bitars mikrokontroller - MCU 32-bit Power Architecture MCU for High Performance Applications 327På lager
Min.: 1
Multipla: 1

SPC58 N SMD/SMT LQFP-176 2 x 10 bit, 5 x 12 bit, 6 x 16 bit Tray
Microchip Technology 32-bitars mikrokontroller - MCU 128KB, 144FBGA Ind, w/AES Mod. 175På lager
Min.: 1
Multipla: 1

AT32UC3A3 SMD/SMT FFBGA-144 AVR 128 kB 64 kB 32 bit 10 bit 66 MHz 110 I/O 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 178På lager
Min.: 1
Multipla: 1

PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 640 kB 32 bit 12 bit 50 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 128KB Flash 16KB RAM I2S, CTMU, UART, AD 2 572På lager
Min.: 1
Multipla: 1

PIC32MX2xx SMD/SMT TQFP-100 MIPS32 M4K 128 kB 16 kB 32 bit 10 bit 50 MHz 34 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 32-Bit MCU 512KB FL 128KB RAM No Crypto 114På lager
Min.: 1
Multipla: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bitars mikrokontroller - MCU 32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, Crypto, GPU, LCD, DDR2 I/F 57På lager
Min.: 1
Multipla: 1

PIC32MZxxxxDA SMD/SMT LFBGA-288 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 200 MHz 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2, V-temp 78På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Tray