32-bitars mikrokontroller - MCU

Resultat: 3 001
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Kärna Programminnesstorlek DataRAM-storlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Microchip Technology 32-bitars mikrokontroller - MCU 256KB Flash 64KB RAM 50MHz, 10-bit ADC 265På lager
Min.: 1
Multipla: 1

PIC32MX2xx SMD/SMT TQFP-44 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 50 MHz 33 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 311På lager
Min.: 1
Multipla: 1

PIC32MX3xx SMD/SMT TQFP-64 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 100 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 920På lager
Min.: 1
Multipla: 1
: 1 200

PIC32MX3xx SMD/SMT TQFP-64 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 100 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bitars mikrokontroller - MCU 32Bit MCU 256K Flash 32KB RAM, I2S, CTMU 416På lager
Min.: 1
Multipla: 1

PIC32MX5xx SMD/SMT TFBGA-100 MIPS32 M4K 256 kB 32 kB 32 bit 10 bit 50 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 512K Flash 64KB USB 1xCAN 8 DMA 258På lager
Min.: 1
Multipla: 1

PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 83 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 512KB Flash 64KB RAM USB ENET 8 DMA 842På lager
Min.: 1
Multipla: 1

PIC32MX6xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 83 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 512KB 128KBR USB-OTG Ethernet 80MHz 10BIT 388På lager
Min.: 1
Multipla: 1

PIC32MX6xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 512KB 128KBR USB-OTG Ethernet 80MHz 10BIT 402På lager
Min.: 1
Multipla: 1

PIC32MX6xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 512KB 64KBRM USB-OTG 2 CAN ETH 80MHz 10b 624På lager
Min.: 1
Multipla: 1
: 1 200

PIC32MX7xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bitars mikrokontroller - MCU 512KB 128KBR USB-OTG 2 CAN ETH 80MHz 10b 947På lager
Min.: 1
Multipla: 1

PIC32MX7xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 32Bit MCU 512K Flash 64KB RAM, I2S, CTMU 620På lager
810Förväntad 2026-09-04
Min.: 1
Multipla: 1

PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 50 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 120Mhz MIPS, 512K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 792På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT TQFP-48 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 37 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bitars mikrokontroller - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, 12-bit ADC 370På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 77 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC 452På lager
Min.: 1
Multipla: 1
: 1 200

PIC32MKxxxxGPD SMD/SMT TQFP-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 48 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bitars mikrokontroller - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC 482På lager
Min.: 1
Multipla: 1
: 1 200

PIC32MKxxxxGPD SMD/SMT TQFP-100 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 77 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bitars mikrokontroller - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC, Motor Control 1 094På lager
Min.: 1
Multipla: 1
: 1 200

PIC32MKxxxxMCF SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 78 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bitars mikrokontroller - MCU 32-BIT MCU 512KB FL 128KB RAM, No Crypto 616På lager
Min.: 1
Multipla: 1

PIC32MZEF SMD/SMT TQFP-64 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bitars mikrokontroller - MCU 32-Bit MCU 1024KB FL 256KB RAM No Crypto 468På lager
Min.: 1
Multipla: 1

PIC32MZEF SMD/SMT TQFP-64 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bitars mikrokontroller - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypto 266På lager
Min.: 1
Multipla: 1

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bitars mikrokontroller - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypto 140På lager
Min.: 1
Multipla: 1

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray

Microchip Technology 32-bitars mikrokontroller - MCU 32-BIT MCU 2048KB FL 512KB RAM, No Crypto 450På lager
Min.: 1
Multipla: 1

PIC32MZEF SMD/SMT QFN-64 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bitars mikrokontroller - MCU 32-BIT MCU 2048KB FL 512KB RAM, No Crypto 164På lager
360På beställningen
Min.: 1
Multipla: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bitars mikrokontroller - MCU 32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, Crypto, GPU, LCD, 32MB DRAM 65På lager
Min.: 1
Multipla: 1

PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 128 KB Flash 32KBRAM 80MHz 10B ADC 306På lager
Min.: 1
Multipla: 1

PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 128 kB 16 kB 32 bit 10 bit 80 MHz 51 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 512KB Flash 32KBRAM 80MHz 10B ADC DMA 461På lager
Min.: 1
Multipla: 1

PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 32 kB 32 bit 10 bit 80 MHz 51 I/O 2.3 V 3.6 V - 40 C + 85 C Tray