32 bit Tray 32-bitars mikrokontroller - MCU

Resultat: 4 832
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Kärna Programminnesstorlek DataRAM-storlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RX24T 256K/16K QFP80 512På lager
Min.: 1
Multipla: 1

RX24T SMD/SMT LQFP-80 RXv2 256 kB 16 kB 32 bit 12 bit 80 MHz 60 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RX71M 4096K/512K QFP176 183På lager
Min.: 1
Multipla: 1

RX71M SMD/SMT LFQFP-176 RX 4 MB 512 kB 32 bit 12 bit 240 MHz 127 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RX671 2048K/384K QFN48 425På lager
Min.: 1
Multipla: 1

RX671 SMD/SMT HWQFN-48 RXv3 2 MB 384 kB 32 bit 2 x 12 bit 120 MHz 33 I/O 2.7 V 3.6 V - 40 C + 85 C Tray


STMicroelectronics 32-bitars mikrokontroller - MCU 32-bit Pwr Architect MCU Auto PwrTrainApp 7 756På lager
Min.: 1
Multipla: 1

SPC563M64L5 SMD/SMT LQFP-144 e200z335 1.5 MB 94 kB 32 bit 2 x 8 bit/10 bit/12 bit 80 MHz 105 I/O 5 V 5 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bitars mikrokontroller - MCU 200MHz 1024 KB Flash 512KB-R Ethernet&CA 207På lager
Min.: 1
Multipla: 1

PIC32MZEC SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 200MHz 2048 KB Flash 512KB-R Ethernet&CAN 90På lager
Min.: 1
Multipla: 1

PIC32MZEC SMD/SMT LQFP-144 MIPS32 microAptiv 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 32-BIT MCU 1024KB FL 256KB RAM, Crypto 153På lager
Min.: 1
Multipla: 1

PIC32MZEF SMD/SMT TQFP-64 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Texas Instruments 32-bitars mikrokontroller - MCU C2000 32-bit MCU wi th 60 MHz 32 KB fla 342På lager
Min.: 1
Multipla: 1

TMS320F28015 SMD/SMT LQFP-100 C28x 32 kB 12 kB 32 bit 12 bit 100 MHz 35 I/O 1.71 V 1.89 V - 40 C + 85 C Tray

Texas Instruments 32-bitars mikrokontroller - MCU PICCOLO MCU 362På lager
Min.: 1
Multipla: 1

TMS320F28062 SMD/SMT HTQFP-100 C28x 128 kB 52 kB 32 bit 12 bit 90 MHz 54 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
NXP Semiconductors 32-bitars mikrokontroller - MCU NXP 32-bit MCU, 4MB Flash 329På lager
Min.: 1
Multipla: 1

MPC5775B SMD/SMT MAPBGA-416 e200z7 4 MB 512 kB 32 bit 16 bit 220 MHz 293 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bitars mikrokontroller - MCU MCF5223X 32-bit MCU, ColdFire V2 core, 256KB Flash, 50MHz, QFP 80 308På lager
Min.: 1
Multipla: 1

MCF5223X SMD/SMT LQFP-80 ColdFire V2 256 kB 32 kB 32 bit 12 bit 50 MHz 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bitars mikrokontroller - MCU NXP 32-bit MCU, Dual Power Arch, 1MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 144 375På lager
Min.: 1
Multipla: 1

MPC564xL SMD/SMT LQFP-144 e200z4d 1 MB 128 kB 32 bit 12 bit 120 MHz 96 I/O 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bitars mikrokontroller - MCU 2 x e200Z4 cores in LS, 200 MHz, 2.5MB Flash, 384kB SRAM, MAPBGA 257, 1 x FlexRay, 1 x Ethernet, -40 C to +125 C 650På lager
Min.: 1
Multipla: 1

MPC574xP SMD/SMT MAPBGA-257 e200z4 2.5 MB 384 kB 32 bit 4 x 12 bit 200 MHz 3.15 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RH850/F1KM-PREM 48QFP 1MB 1 104På lager
Min.: 1
Multipla: 1

RH850/F1K SMD/SMT LQFP-48 G3KH 1 MB 128 kB 32 bit 10 bit, 12 bit 240 MHz 33 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RX111 256K/32K QFP64 1 644På lager
Min.: 1
Multipla: 1

RX111 SMD/SMT LFQFP-64 RX 8 kB 32 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RX130 512K/48K QFP64 450På lager
Min.: 1
Multipla: 1

RX130 SMD/SMT LQFP-64 RX 512 kB 48 kB 32 bit 12 bit 32 MHz 52 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RX231 256K/32K QFP48 485På lager
Min.: 1
Multipla: 1

RX231 SMD/SMT LFQFP-48 RXv2 256 kB 32 kB 32 bit 12 bit 54 MHz 30 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RX231 384K/64K QFP64 358På lager
Min.: 1
Multipla: 1

RX231 SMD/SMT LFQFP-64 RXv2 384 kB 64 kB 32 bit 12 bit 54 MHz 43 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RX64M 4096K/512K QFP144 714På lager
Min.: 1
Multipla: 1

RX64M SMD/SMT LFQFP-144 RXv2 4 MB 512 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RX66T-L 256K/64K QFP80 360På lager
Min.: 1
Multipla: 1

RX66T SMD/SMT LQFP-80 RXv3 256 kB 64 kB 32 bit 12 bit 160 MHz 52 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RX71M 2048K/512K QFP100 420På lager
Min.: 1
Multipla: 1

RX71M SMD/SMT LFQFP-100 RXv2 2 MB 512 kB 32 bit 12 bit 240 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RX71M 4096K/512K QFP144 115På lager
Min.: 1
Multipla: 1

RX71M SMD/SMT LFQFP-144 RXv2 64 kB 512 kB 32 bit 12 bit 240 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RX72N 2048K/1024K QFP100 179På lager
Min.: 1
Multipla: 1

RX72N SMD/SMT LFQFP-100 RXv3 32 kB 1 MB 32 bit 12 bit 240 MHz 79 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics 32-bitars mikrokontroller - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications 687På lager
Min.: 1
Multipla: 1

SPC57 0S SMD/SMT TQFP-64 e200z0h 256 kB 32 kB 32 bit 12 bit 80 MHz 43 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bitars mikrokontroller - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 1 974På lager
Min.: 1
Multipla: 1

PIC32MX3xx SMD/SMT TQFP-100 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 100 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray