32-bitars mikrokontroller - MCU

Resultat: 2 428
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Kärna Programminnesstorlek DataRAM-storlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Microchip Technology 32-bitars mikrokontroller - MCU UC3C 512K FLASH 64K SRAM 1 709På lager
Min.: 1
Multipla: 1

AT32UC3C2 SMD/SMT TQFP-64 AVR 512 kB 64 kB 32 bit 12 bit 66 MHz 45 I/O 3 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 64Pin, USB-HS, ENET, CAN, SQI 2 087På lager
Min.: 1
Multipla: 1

PIC32MZEF SMD/SMT TQFP-64 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 252 MHz 46 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bitars mikrokontroller - MCU MCU32, 120MHz, 512KB ECC Flash, USB FS,12-bit ADC 185På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 48 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 1 470På lager
Min.: 1
Multipla: 1
: 1 200

SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 80 MHz 78 I/O 2.3 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bitars mikrokontroller - MCU 120Mhz MIPS, 512K Flash, 64K RAM 2 668På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT TQFP-48 MIPS32 microAptiv 512 kB 64 kB 32 bit 12 bit 120 MHz 37 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bitars mikrokontroller - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 3 269På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 78 I/O 2.3 V 3.6 V - 40 C + 85 C Tray

Microchip Technology 32-bitars mikrokontroller - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 5 980På lager
Min.: 1
Multipla: 1

PIC32MMxxxxGPM SMD/SMT QFN-28 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bitars mikrokontroller - MCU 32-BIT MCU 512KB FL 128KB RAM, No Crypto 2 067På lager
Min.: 1
Multipla: 1
: 1 200

PIC32MZEF SMD/SMT TQFP-64 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 32-bitars mikrokontroller - MCU 32-BIT MCU 512KB FL 128KB RAM, No Crypto 1 741På lager
Min.: 1
Multipla: 1

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bitars mikrokontroller - MCU 32-Bit MCU 512KB FL 128KB RAM No Crypto 114På lager
Min.: 1
Multipla: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bitars mikrokontroller - MCU 32-BIT MCU 2048KB FL 512KB RAM, No Crypto 1 160På lager
Min.: 1
Multipla: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bitars mikrokontroller - MCU 32-BIT MCU 2048KB FL 512KB RAM, No Crypto 1 143På lager
1 428Förväntad 2027-03-01
Min.: 1
Multipla: 1

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bitars mikrokontroller - MCU 32-BIT MCU 2048KB FL 512KB RAM, Crypto 1 007På lager
Min.: 1
Multipla: 1

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 32-BIT MCU 2048KB FL 512KB RAM, Crypto 2 721På lager
Min.: 1
Multipla: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 32-bit 256KB Flash 971På lager
Min.: 1
Multipla: 1

AT32UC3A1 SMD/SMT TQFP-100 AVR 256 kB 64 kB 32 bit 10 bit 66 MHz 69 I/O 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 32-bit 128KB Flash 210På lager
Min.: 1
Multipla: 1

AT32UC3B1 SMD/SMT TQFP-48 AVR 128 kB 32 kB 32 bit 10 bit 60 MHz 28 I/O 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC, Motor Control 264På lager
Min.: 1
Multipla: 1

PIC32MKxxxxMCF SMD/SMT TQFP-64 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 49 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC, Motor Control 285På lager
Min.: 1
Multipla: 1

PIC32MKxxxxMCF SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 78 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2, 169BGA, crypto 352På lager
Min.: 1
Multipla: 1

PIC32MZxxxxDA SMD/SMT LFBGA-169 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 50 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 256KB Flash 64KB RAM 40MHz, 10-bit ADC 533På lager
Min.: 1
Multipla: 1

PIC32MX1xx SMD/SMT SSOP-28 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 50 MHz 21 I/O 2.3 V 3.6 V - 40 C + 105 C Tube

Microchip Technology 32-bitars mikrokontroller - MCU 32-Bit MCU, 256K FL 64KB RAM, 10b ADC 332På lager
Min.: 1
Multipla: 1

PIC32MX1xx SMD/SMT QFN-44 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 50 MHz 35 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bitars mikrokontroller - MCU 32-Bit MCU, 256K FL 64KB RAM, 10b ADC 1 544På lager
Min.: 1
Multipla: 1

PIC32MX1xx SMD/SMT TQFP-44 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 40 MHz 35 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 256KB Flash 64KB RAM 40MHz, 10-bit ADC 1 030På lager
Min.: 1
Multipla: 1

PIC32MX2xx SMD/SMT SSOP-28 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 50 MHz 21 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bitars mikrokontroller - MCU 32-Bit MCU, 256K FL 64KB RAM, 10b ADC 500På lager
Min.: 1
Multipla: 1

PIC32MX2xx SMD/SMT TQFP-44 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 40 MHz 33 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 256KB Flash 64KB RAM 50MHz, 10-bit ADC 265På lager
Min.: 1
Multipla: 1

PIC32MX2xx SMD/SMT TQFP-44 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 50 MHz 33 I/O 2.3 V 3.6 V - 40 C + 85 C Tray