MouseReel 16-bitars mikrokontroller - MCU

Resultat: 859
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kärna Programminnesstorlek DataRAM-storlek Paket/låda Maximal klockfrekvens ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Monteringsstil Databussbredd Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Texas Instruments 16-bitars mikrokontroller - MCU 16MHz Ultra-Low-Pwr MCU A 595-SP430FR596 A 595-SP430FR5969IRGZR 31På lager
1 000Förväntad 2026-09-07
Min.: 1
Multipla: 1
: 250

MSP430 64 kB 2 kB VQFN-48 16 MHz 12 bit 40 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5969 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Ultra low power MCU A 595-SP430FR5987IRG A 595-SP430FR5987IRGCR 478På lager
Min.: 1
Multipla: 1
: 250

MSP430 64 kB 2 kB VQFN-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5987 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU 16MHz Ultra-Low-Pwr MCU with 256 KB FRAM A 595-P430FR5994IRGZR 87På lager
Min.: 1
Multipla: 1
: 250

MSP430 256 kB 8 kB VQFN-48 16 MHz 12 bit 40 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5994 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Ultra low power MCU A 595-SP430FR6927IRG A 595-SP430FR6927IRGCT 2 000På lager
Min.: 1
Multipla: 1
: 2 000

MSP430 64 kB VQFN-64 SMD/SMT 16 bit - 40 C + 85 C MSP430FR6927 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2121IPW14 1 358På lager
Min.: 1
Multipla: 1
: 2 000

MSP430 1 kB 128 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2121 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2131IPW14 1 192På lager
Min.: 1
Multipla: 1
: 2 000

MSP430 1 kB 128 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2131 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2302IPW20 3På lager
Min.: 1
Multipla: 1
: 2 000

MSP430 4 kB 256 B TSSOP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2302 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2312IPW14 14På lager
Min.: 1
Multipla: 1
: 2 000

MSP430 4 kB 256 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2312 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2332IPW14 827På lager
Min.: 1
Multipla: 1
: 2 000

MSP430 4 kB 256 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2332 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2412IPW20 1 999På lager
Min.: 1
Multipla: 1
: 2 000

MSP430 8 kB 256 B TSSOP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2412 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2432IPW20 625På lager
Min.: 1
Multipla: 1
: 2 000

MSP430 8 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2432 Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal MCU A 5 95-MSP430G2452IPW20 A 595-MSP430G2452IPW20 25På lager
4 000Förväntad 2026-10-22
Min.: 1
Multipla: 1
: 2 000

MSP430 8 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2452 Reel, Cut Tape, MouseReel
ROHM Semiconductor 16-bitars mikrokontroller - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 32K ROM (Byte) ; 8K RAM (Byte) 1 000På lager
Min.: 1
Multipla: 1
: 1 000

nX-U16/100 32 kB 8 kB TQFP-48 24 MHz 10 bit 42 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bitars mikrokontroller - MCU S12DP 16-bit MCU, HCS12 core, 512KB Flash, QFP 112 105På lager
Min.: 1
Multipla: 1
: 500

HCS12 512 kB 14 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bitars mikrokontroller - MCU MagniV S12 Relay Driver, 2x HS/ LS, I-sense, 16-bit MCU, 6KB RAM, 48KB Flash, LIN, QFP-EP 48 2 000På lager
Min.: 1
Multipla: 1
: 2 000

HCS12 48 kB 2 kB LQFP-48 20 MHz 10 bit 15 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C MM912x634 AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bitars mikrokontroller - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48 33På lager
Min.: 1
Multipla: 1
: 2 000

S12 128 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bitars mikrokontroller - MCU S12 CORE 128K FLASH AU 2 000På lager
Min.: 1
Multipla: 1
: 2 000

S12 128 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bitars mikrokontroller - MCU 16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 2 000På lager
Min.: 1
Multipla: 1
: 2 000

S12 96 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bitars mikrokontroller - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 64 1 500På lager
Min.: 1
Multipla: 1
: 1 500

S12 48 kB 4 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bitars mikrokontroller - MCU MagniV 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 32 1 930På lager
Min.: 1
Multipla: 1
: 2 000

S12 48 kB 2 kB LQFP-32 25 MHz 10 bit 16 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 105 C S12VR AEC-Q100 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bitars mikrokontroller - MCU 16-BIT GENERAL MCU RL78/G13A 512K 100LFQFP -40 to 105 C 995På lager
Min.: 1
Multipla: 1
: 1 000

RL78 512 kB 32 kB LFQFP-100 32 MHz 8 bit/10 bit 92 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13A Reel, Cut Tape, MouseReel
Microchip Technology 16-bitars mikrokontroller - MCU 16B 16MIPS 64KB I/O RAM84 OTG 33På lager
Min.: 1
Multipla: 1
: 1 200

PIC24F 64 kB 16 kB TQFP-64 32 MHz 10 bit 51 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Extended temperature 25-MHz MCU with 256 951På lager
Min.: 1
Multipla: 1
: 2 500
Nej
MSP430 256 kB 16 kB NFBGA-113 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 55 C + 125 C MSP430F5438A-ET Reel, Cut Tape, MouseReel
Microchip Technology 16-bitars mikrokontroller - MCU 64KB Flash 8KB RAM nanoWatt 35På lager
Min.: 1
Multipla: 1
: 1 200

PIC24F 64 kB 8 kB TQFP-44 32 MHz 10 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA10x Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU 16-Bit UltLoPwr 60kB Flash 2KB RAM A 595 A 595-MSP430F1491IRTDR 6På lager
Min.: 1
Multipla: 1
: 250

MSP430 60 kB 2 kB VQFNP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1491 Reel, Cut Tape, MouseReel