Microchip Technology 16-bit Microcontrollers - MCU

Results: 1 456
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 16KB Flash, 2 KB RAM Non-Stocked Lead-Time 7 Weeks
Min.: 180
Mult.: 15

PIC24F 16 kB 2 kB SPDIP-28 32 MHz 12 bit 23 I/O 2 V 5.5 V Through Hole 16 bit - 40 C + 85 C PIC24FVxxKM20x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 16KB Flash, 2 KB RAM Non-Stocked Lead-Time 8 Weeks
Min.: 235
Mult.: 47

PIC24F 16 kB 2 kB SSOP-28 32 MHz 12 bit 23 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C PIC24FVxxKM20x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC Non-Stocked Lead-Time 7 Weeks
Min.: 2 100
Mult.: 2 100
: 2 100

PIC24F 16 kB 2 kB SSOP-28 32 MHz 12 bit 23 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKM20x Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB QFN-44 32 MHz 12 bit 37 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKM20x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC Non-Stocked Lead-Time 7 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

PIC24F 16 kB 2 kB TQFP-44 32 MHz 12 bit 37 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKM20x Reel
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V Non-Stocked Lead-Time 7 Weeks
Min.: 190
Mult.: 38

PIC24F 32 kB 2 kB SOIC-20 32 MHz 12 bit 17 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C PIC24FVxxKA30x Tube

Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V Lead-Time 6 Weeks
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB SSOP-20 32 MHz 12 bit 17 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C PIC24FVxxKA30x Tube

Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V Non-Stocked Lead-Time 6 Weeks
Min.: 189
Mult.: 27

PIC24F 32 kB 2 kB SOIC-28 32 MHz 12 bit 23 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C PIC24FVxxKA30x Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V Non-Stocked Lead-Time 7 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

PIC24F 32 kB 2 kB UQFN-44 32 MHz 12 bit 38 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKA30x Reel
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 128KB Non-Stocked Lead-Time 9 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

PIC24H 128 kB 8 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06 Reel
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 128KB Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC24H 128 kB 16 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10 Tray

Microchip Technology 16-bit Microcontrollers - MCU 16-bit 128KB Flash 40 MIPS
Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 150 C PIC24HJxxxGPx02 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 16KB Flash 40 MIPS
Non-Stocked Lead-Time 9 Weeks
Min.: 160
Mult.: 160

PIC24H 16 kB 2 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 150 C PIC24HJ32GP304 AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 256KB 16384b-RAM 40MIPS 85I/O Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

PIC24H 256 kB 16 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 32KB Flash 40 MIPS
Non-Stocked Lead-Time 9 Weeks
Min.: 135
Mult.: 27

PIC24H 32 kB 2 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 150 C PIC24HJ32GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16Bit 32KB Flash RAM 2048b nanoWatt Non-Stocked Lead-Time 8 Weeks
Min.: 188
Mult.: 47

PIC24H 32 kB 2 kB SSOP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 64KB Flash CAN DMA
Non-Stocked Lead-Time 8 Weeks
Min.: 108
Mult.: 27

PIC24H 64 kB 8 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 150 C PIC24HJxxxGPx02 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB Flash 8KB RAM nanoWatt Non-Stocked Lead-Time 9 Weeks
Min.: 320
Mult.: 160

PIC24F 32 kB 8 kB TQFP-44 32 MHz 10 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA10x Tray
Microchip Technology 16-bit Microcontrollers - MCU 32KB Flash 8KB RAM nanoWatt Non-Stocked Lead-Time 11 Weeks
Min.: 1 600
Mult.: 1 600
: 1 600

PIC24F 32 kB 8 kB QFN-44 32 MHz 10 bit 29 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGB00x Reel
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 128KB FLASH Non-Stocked Lead-Time 9 Weeks
Min.: 180
Mult.: 90

PIC24H 128 kB 8 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10A AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 256KB FLASH Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

PIC24H 256 kB 16 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10A AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 64KB FLASH Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

PIC24H 64 kB 8 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10A AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 256KB Flsh 32KB RAM 60MHz 28pin Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 32KB Flash 4KB RAM 60MHz 28pin Non-Stocked Lead-Time 9 Weeks
Min.: 2 100
Mult.: 2 100
: 2 100

PIC24E 32 kB 4 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 32KB Flash 4KB RAM 60MHz 28pin Non-Stocked Lead-Time 9 Weeks
Min.: 2 100
Mult.: 2 100
: 2 100

PIC24E 32 kB 4 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel