SMD/SMT Klockbuffert

Resultat: 1 437
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal utgångar Max utgångsfrekvens Utbredningsförsening - Max Utgångstyp Paket/låda Ingångstyp Maximal inmatningsfrekvens Minimal matningsspänning Maximal matningsspänning Serie Minsta drifttemperatur Maximal drifttemperatur
Renesas Electronics Klockbuffert Low Skew 1 to 4 50fs 50ps 200 MHz
282Förväntad 2028-01-17
Min.: 1
Multipla: 1

4 Output 4.5 ns 200 MHz 1.71 V 3.465 V 524S - 40 C + 105 C
Renesas Electronics Klockbuffert 1 TO 4 CLOCK BUFFER
436Förväntad 2027-02-22
Min.: 1
Multipla: 1

4 Output 8 ns SOIC-8 160 MHz 3 V 5.5 V 551 0 C + 70 C

Renesas Electronics Klockbuffert OSCILLATOR, BUFFER AND MULTIPLIER
188Förväntad 2026-11-02
Min.: 1
Multipla: 1

8 Output 5.5 ns TSSOP-16 200 MHz 2.375 V 5.25 V 552-02 - 40 C + 85 C
Renesas Electronics Klockbuffert LOW SKEW 1 TO 4 CLOCK BUFFER
218Förväntad 2026-11-02
Min.: 1
Multipla: 1

4 Output 5 ns SOIC-8 200 MHz 2.375 V 5.25 V 553M 0 C + 70 C

Renesas Electronics Klockbuffert 1.8V to 3.3V LVCMOS 200MHz 3.465V 6VDD
1 080Förväntad 2028-01-17
Min.: 1
Multipla: 1

2 Output 200 MHz 2.4 ns LVCMOS DFN-8 LVCMOS 200 MHz 1.71 V 3.465 V 5PB1102 - 40 C + 85 C

Renesas Electronics Klockbuffert 1.8V to 3.3V LVCMOS 200MHz 3.465V 6VDD
204Förväntad 2028-02-18
Min.: 1
Multipla: 1

2 Output 200 MHz 2.4 ns LVCMOS TSSOP-8 LVCMOS 200 MHz 1.71 V 3.465 V 5PB1102 - 40 C + 85 C

Renesas Electronics Klockbuffert 1.8V to 3.3V LVCMOS 200MHz 3.465V 6VDD
384Förväntad 2028-01-10
Min.: 1
Multipla: 1

4 Output 200 MHz 2.4 ns LVCMOS TSSOP-8 LVCMOS 200 MHz 1.71 V 3.465 V 5PB1104 - 40 C + 85 C

Renesas Electronics Klockbuffert 5PB1104 MIXED SIGNAL
288Förväntad 2028-01-21
Min.: 1
Multipla: 1

4 Output 2.4 ns LVCMOS TSSOP-8 LVCMOS 200 MHz 1.71 V 3.465 V 5PB1104 - 40 C + 105 C

Renesas Electronics Klockbuffert 1.8V to 3.3V LVCMOS 200MHz 5,8,12 VDD
571Förväntad 2028-02-18
Min.: 1
Multipla: 1

6 Output 200 MHz 2.7 ns LVCMOS VFQFPN-16 LVCMOS 200 MHz 1.71 V 3.465 V 5PB1106 - 40 C + 85 C
Renesas Electronics Klockbuffert 5PB1106 MIXED SIGNAL
450Förväntad 2028-01-17
Min.: 1
Multipla: 1

6 Output 2.7 ns LVCMOS VFQFPN-16 LVCMOS 200 MHz 1.71 V 3.465 V 5PB1106 - 40 C + 105 C
Renesas Electronics Klockbuffert 5PB1108 MIXED SIGNAL
500Förväntad 2028-01-17
Min.: 1
Multipla: 1

8 Output 2.7 ns LVCMOS VFQFPN-16 LVCMOS 200 MHz 1.71 V 3.465 V 5PB1108 - 40 C + 105 C

Renesas Electronics Klockbuffert 5PB1108 MIXED SIGNAL
55Förväntad 2028-01-17
Min.: 1
Multipla: 1

8 Output 2.7 ns LVCMOS TSSOP-16 LVCMOS 200 MHz 1.71 V 3.465 V 5PB1108 - 40 C + 105 C
Renesas Electronics Klockbuffert 5PB1203 Mixed Signal
200Förväntad 2028-01-17
Min.: 1
Multipla: 1

3 Output 2.5 ns 200 MHz 1.71 V 1.89 V 5PB1203 - 40 C + 105 C
Renesas Electronics Klockbuffert 5PB1204 Mixed Signal
500Förväntad 2028-02-18
Min.: 1
Multipla: 1

4 Output 2.5 ns 200 MHz 1.71 V 1.89 V 5PB1204 - 40 C + 105 C

Renesas Electronics Klockbuffert Low Skew 1 to 4 50fs RMS 1.8 to 3.3V
499Förväntad 2028-01-17
Min.: 1
Multipla: 1

4 Output 4.5 ns 200 MHz 1.71 V 3.465 V 621S - 40 C + 105 C
Renesas Electronics Klockbuffert Low Skew 1 to 2 50fs RMS 1.8 to 3.3V
776Förväntad 2028-02-18
Min.: 1
Multipla: 1

2 Output 4.5 ns 200 MHz 1.71 V 3.465 V 74FCT38072 - 40 C + 105 C
Renesas Electronics Klockbuffert 1:2 LVPECL/ECL Fanout Buffer
187Förväntad 2027-10-28
Min.: 1
Multipla: 1

2 Output 340 ps SOIC-8 2.375 V 3.8 V 853S011BI - 40 C + 85 C
Renesas Electronics Klockbuffert FANOUT BUFFER
329Förväntad 2026-12-24
Min.: 1
Multipla: 1

10 Output 610 ps VFQFN-32 2.375 V 3.8 V 853S111BI - 40 C + 85 C
Renesas Electronics Klockbuffert 10 LVCMOS LVTTL 200MHz 8MHz to 50MHz
490Förväntad 2027-09-03
Min.: 1
Multipla: 1

10 Output 5 ns 40 MHz 2.375 V 3.465 V 8L30210 - 40 C + 85 C
Renesas Electronics Klockbuffert 8SLVS1118 FANOUT BUFFER
17Förväntad 2026-10-12
Min.: 1
Multipla: 1

18 Output 400 ps LVDS/LVPECL VFQFPN-48 LVCMOS, LVDS, LVPECL 2 GHz 2.375 V 3.465 V 8SLVS1118 - 40 C + 85 C

Renesas Electronics Klockbuffert 2 OUTPUT PCIE GEN2 BUFFER
160Förväntad 2026-10-23
Min.: 1
Multipla: 1

2 Output 100 MHz 150 ps HCSL TSSOP-20 Clock 101 MHz 3.135 V 3.465 V 9DB102 - 40 C + 85 C
Renesas Electronics Klockbuffert 9DB403 PCIE BUFFER - 4 OUT GEN1-2
250Förväntad 2026-10-16
Min.: 1
Multipla: 1

4 Output 0 ps TSSOP-28 400 MHz 3.135 V 3.465 V 9DB403 0 C + 70 C
Renesas Electronics Klockbuffert 4 OUTPUT PCIE GEN3 BUFFER
354Förväntad 2026-10-23
Min.: 1
Multipla: 1

4 Output 100 MHz 0 ps TSSOP-28 166 MHz 3.135 V 3.465 V 9DB433 - 40 C + 85 C
Renesas Electronics Klockbuffert 9DBL0242C 2 O/P 3.3V PCIE BUF, ZO=100
477Förväntad 2028-02-18
Min.: 1
Multipla: 1

2 Output HCSL VFQFPN-24 125 MHz 3.135 V 3.465 V 9DBL0242 - 40 C + 85 C
Renesas Electronics Klockbuffert 9DBL0252C 2 O/P 3.3V PCIE BUF, ZO=85
705Förväntad 2028-01-14
Min.: 1
Multipla: 1

2 Output HCSL VFQFPN-24 125 MHz 3.135 V 3.465 V 9DBL0252 - 40 C + 85 C