SMD/SMT Klockbuffert

Resultat: 1 438
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal utgångar Max utgångsfrekvens Utbredningsförsening - Max Utgångstyp Paket/låda Ingångstyp Maximal inmatningsfrekvens Minimal matningsspänning Maximal matningsspänning Serie Minsta drifttemperatur Maximal drifttemperatur
Renesas Electronics Klockbuffert 5PB1213 Mixed Signal
11 950Förväntad 2028-01-17
Min.: 1
Multipla: 1
: 3 000

3 Output 2.7 ns 200 MHz 2.375 V 3.465 V 5PB1213 - 40 C + 105 C
Renesas Electronics Klockbuffert 5PB1216 Mixed Signal
2 431På beställningen
Min.: 1
Multipla: 1

16 Output 2.7 ns 200 MHz 2.375 V 3.465 V 5PB1216 - 40 C + 105 C

Renesas Electronics Klockbuffert Low Skew 1 to 2 50fs RMS 1.8 to 3.3V
5 600Förväntad 2028-01-17
Min.: 1
Multipla: 1

2 Output 4.5 ns 200 MHz 1.71 V 3.465 V 74FCT38072 - 40 C + 105 C
Renesas Electronics Klockbuffert Low Skew 1 to 2 50fs RMS 1.8 to 3.3V
6 000Förväntad 2028-02-18
Min.: 1
Multipla: 1
: 3 000

2 Output 4.5 ns 200 MHz 1.71 V 3.465 V 74FCT38072 - 40 C + 105 C
Renesas Electronics Klockbuffert Low Skew 1 to 5 50fs 1.8 to 3.3V
2 940Förväntad 2028-01-17
Min.: 1
Multipla: 1
: 3 000

5 Output 4.5 ns 200 MHz 1.71 V 3.465 V 74FCT38075 - 40 C + 105 C
Renesas Electronics Klockbuffert Diff. 1:2 Fanout Buffer and Line Drvr
623Förväntad 2027-12-01
Min.: 1
Multipla: 1

2 Output 3 GHz 500 ps LVDS VFQFN-16 CML, LVDS, LVPECL 3 GHz 3.135 V 3.465 V 854S712I - 40 C + 85 C
Renesas Electronics Klockbuffert 10 LVCMOS LVTTL 200MHz 8MHz to 50MHz
2 500Förväntad 2027-01-13
Min.: 1
Multipla: 1
: 2 500

10 Output 4.6 ns 50 MHz 2.375 V 3.465 V 8L30110 - 40 C + 85 C
Renesas Electronics Klockbuffert 1:6 LVDS Output 1.8V Fanout Buffer
959Förväntad 2027-03-15
Min.: 1
Multipla: 1

6 Output 400 ps 1.2 GHz 1.71 V 1.89 V 8P34S1106i - 40 C + 85 C
Renesas Electronics Klockbuffert 1 to 4 LVDS Output 1.8V Fanout Buffer
2 009Förväntad 2027-07-06
Min.: 1
Multipla: 1
: 2 500

4 Output 400 ps 1.5 GHz 1.71 V 2.7 V 8P34S1204 - 40 C + 85 C
Renesas Electronics Klockbuffert 1:8 LVDS Output 1.8V Fanout Buffer
490Förväntad 2028-01-03
Min.: 1
Multipla: 1

8 Output 400 ps 1.5 GHz 1.71 V 2.7 V 8P34S1208i - 40 C + 85 C
Renesas Electronics Klockbuffert 1:12 LVDS Output 1.8V Fanout Buffer
1 505Förväntad 2026-12-28
Min.: 1
Multipla: 1

12 Output 450 ps 1.5 GHz 1.71 V 2.7 V 8P34S1212I - 40 C + 85 C
Renesas Electronics Klockbuffert 1:4 Differential to LVEPCL/ECO Fanout Bu
614Förväntad 2027-12-16
Min.: 1
Multipla: 1

4 Output 570 ps VFQFN-16 2.375 V 3.465 V 8S89831I - 40 C + 85 C
Renesas Electronics Klockbuffert 2:4 LVPECL Output Fanout Buffer
2 285Förväntad 2026-09-09
Min.: 1
Multipla: 1
: 2 500

4 Output 320 ps 2 GHz 2.375 V 3.465 V 8SLVP1204I - 40 C + 85 C
Renesas Electronics Klockbuffert 2:8 LVPECL Output Fanout Buffer
1 686Förväntad 2027-01-13
Min.: 1
Multipla: 1
: 2 500

8 Output 410 ps 2 GHz 2.375 V 3.465 V 8SLVP1208 - 40 C + 85 C
Renesas Electronics Klockbuffert 8T39S08I FANOUT BUFFER
473Förväntad 2028-02-18
Min.: 1
Multipla: 1

9 Output 2.65 ns 40 MHz 2.375 V 3.465 V 8T39S08I - 40 C + 85 C
Renesas Electronics Klockbuffert 8T79S308 1:8 UNIVERSAL DIFFERENTIAL FANOUT BUFFER
490Förväntad 2028-01-07
Min.: 1
Multipla: 1

8 Output 750 ps 3 GHz 2.375 V 3.465 V 8T73S208 - 40 C + 105 C
Renesas Electronics Klockbuffert 9DB403 PCIE BUFFER - 4 OUT GEN1-2
1 999Förväntad 2026-10-26
Min.: 1
Multipla: 1
: 2 000

4 Output 0 ps HCSL, LVDS TSSOP-28 HCSL 400 MHz 3.135 V 3.465 V 9DB403 0 C + 70 C
Renesas Electronics Klockbuffert 4 OUTPUT PCIE GEN3 BUFFER
3 500Förväntad 2027-02-22
Min.: 1
Multipla: 1
: 2 000

6 Output 0 ps HCSL TSSOP-28 Clock 110 MHz 3.135 V 3.465 V 9DB633 - 40 C + 85 C
Renesas Electronics Klockbuffert 9DBL0442C 4 O/P 3.3V PCIE BUF, ZO=100
4 299Förväntad 2028-01-14
Min.: 1
Multipla: 1
: 2 500

4 Output HCSL VFQFPN-32 125 MHz 3.135 V 3.465 V 9DBL0442 - 40 C + 85 C
Renesas Electronics Klockbuffert 9DBL0455 4-output 3.3V PCIe Fan-out Buffer, Zo=85
4 975Förväntad 2028-02-18
Min.: 1
Multipla: 1
: 2 500

4 Output 4.9 ns 267 MHz 3.135 V 3.465 V 9DBL0455 - 40 C + 85 C
Renesas Electronics Klockbuffert 9DBL0841C 8 O/P 3.3V PCIE ZDB, ZO=100
4 900På beställningen
Min.: 1
Multipla: 1
: 2 500

8 Output HCSL VFQFPN-48 125 MHz 3.135 V 3.465 V 9DBL0841 - 40 C + 85 C
Renesas Electronics Klockbuffert 9DBL0851C 8 O/P 3.3V PCIE ZDB, ZO=85
2 500Förväntad 2028-01-17
Min.: 1
Multipla: 1
: 2 500

8 Output HCSL VFQFPN-48 125 MHz 3.135 V 3.465 V 9DBL0851 - 40 C + 85 C
Renesas Electronics Klockbuffert 2 O/P 1.5V PCIE 45mW GEN1-2-3 Ind 100ohm
709Förväntad 2028-01-17
Min.: 1
Multipla: 1

4 Output VFQFPN-32 HCSL 167 MHz 1.425 V 1.575 V 9DBU0441 - 40 C + 85 C
Renesas Electronics Klockbuffert 1.8V 4 O/P PCIE GEN1-2-3 ZDB/BUFFER
4 862Förväntad 2028-01-17
Min.: 1
Multipla: 1
: 2 500

4 Output 0 ps VFQFPN-32 200 MHz 1.7 V 1.9 V 9DBV0441 - 40 C + 85 C
Renesas Electronics Klockbuffert PCIe BUFFER, 8 OUT GEN 1/2/3, LOW POWER
980Förväntad 2028-02-18
Min.: 1
Multipla: 1

8 Output 100 MHz 0 ps VFQFPN-48 200 MHz 1.7 V 1.9 V 9DBV0841 0 C + 70 C