Class-A Audio Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging
STMicroelectronics Audio Amplifiers 1W Audio Power Amp 620In Stock
4 000Expected 2026-10-05
Min.: 1
Mult.: 1
: 4 000

Differential Class-A 1 W 0.15 % TSSOP-8 8 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT TS4890 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 1W Audio Power Amp
7 353Expected 2027-04-01
Min.: 1
Mult.: 1
: 4 000

Differential Class-A 1 W 0.15 % TSSOP-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TS4871 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Audio Amplifiers LOW POWER AUDIO AMPLIFIER
64 015On Order
Min.: 1
Mult.: 1
: 2 500

Differential Class-A 250 mW 0.6 % SOP-8 32 Ohms 2 V 16 V - 20 C + 70 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel