SMD/SMT Multiprotocol Modules

Results: 350
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
u-blox Multiprotocol Modules IW611, 802.11ax+BT, 1 PCB antenna or antenna pin
2 507On Order
Min.: 1
Mult.: 1
Max.: 150
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
8 000Expected 2026-10-08
Min.: 1
Mult.: 1
: 1 000

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape, MouseReel
Telit Cinterion Multiprotocol Modules
540On Order
Min.: 1
Mult.: 1

I2C, SPI, UART 3.4 V 4.2 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Bluetooth LTE WiFi Tray
Nordic Semiconductor Multiprotocol Modules Low Power Cellular IoT SIP, LTE-M, NB-IoT, GNSS wireless modem
2 500Expected 2026-12-25
Min.: 1
Mult.: 1
: 2 500

700 MHz to 2.2 GHz 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V - 40 C + 85 C 16 mm x 10.5 mm x 1.04 mm DECT NR+, LTE Cat-M1/NB1/NB2 GPS, QZSS Reel, Cut Tape
Espressif Systems Multiprotocol Modules 2.4 GHz Wi-Fi 6, Bluetooth 5.4 (LE), Bluetooth Classic, Zigbee and Thread (802.15.4) module Built around ESP32-S31 series of SoCs, RISC-V 32-bit dual-core microprocessor 54 GPIOs, rich set of peripherals On-board PCB antenna
2 490Expected 2026-10-28
Min.: 1
Mult.: 1

GPIO, SPI, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.4 IEEE 802.11ax
CEL Multiprotocol Modules ZB/Thread/BT, +20dBm, 1.64Mb, Antenna BULK 3In Stock
Min.: 1
Mult.: 1

2.4 GHz 20 dBm ADC, GPIO, I2C, QSPI, SPI, UART, USB 3.3 V 3.3 V - 40 C + 85 C PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Thread, Zigbee Bulk
Ezurio Multiprotocol Modules Sterling LWB+, MHF4, Tape and Reel
1 500Expected 2026-10-02
Min.: 1
Mult.: 1
: 800

Sterling-LWB+ 2.4 GHz SDIO, UART 3.3 V 3.3 V - 40 C + 85 C 21 mm x 15.5 mm x 4 mm Bluetooth 5.2 WiFi 4, 802.11 b/g/n Reel, Cut Tape
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, Chip Antenna, Cut Tape
544Expected 2026-12-02
Min.: 1
Mult.: 1

BL54L15u 8 dBm I2S, SPI, UART 1.7 V 3.6 V - 40 C + 105 C 7.9 mm x 6.3 mm x 1.75 mm Bluetooth LE 802.15.4 Cut Tape
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, Chip Antenna, Tape and Reel
1 000Expected 2026-12-31
Min.: 1
Mult.: 1
: 1 000
BL54L15u 8 dBm I2S, SPI, UART 1.7 V 3.6 V - 40 C + 105 C 7.9 mm x 6.3 mm x 1.75 mm Bluetooth LE 802.15.4 Reel, Cut Tape
Kaga FEI Multiprotocol Modules WLAN module for NXP IW611. WiFi 6 1x1 dual band, BT, BLE 5.4
300Expected 2026-11-17
Min.: 1
Mult.: 1

SDIO, UART 1.71 V 2.46 V - 40 C + 85 C 25 mm x 15.7 mm x 2.1 mm Bluetooth WiFi Tray
Kaga FEI Multiprotocol Modules WLAN + ARM M33 MCU module for NXP RW612. WiFi 6 1x1 dual band, BT, BLE 5.4.
300Expected 2026-11-17
Min.: 1
Mult.: 1

SDIO, UART 1.71 V 2.46 V - 40 C + 85 C 25 mm x 15.7 mm x 2.1 mm Bluetooth WiFi Tray
GigaDevice Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 15 x 12.4 / 21 GPIO / -40-105 degC / onboard PCB antenna
800Expected 2026-11-20
Min.: 1
Mult.: 1

RISC-V 2.412 GHz to 2.484 GHz 23.4 dBm UART 3 V 3.6 V - 40 C + 105 C 15 mm x 12.4 mm x 2.4 mm BLE WiFi
GigaDevice Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 24 x 16 / 18 GPIO / -40-105 degC / external IPEX connection
800Expected 2027-01-01
Min.: 1
Mult.: 1

RISC-V 2.412 GHz to 2.484 GHz 23.2 dBm UART 3 V 3.6 V - 40 C + 105 C 24 mm x 16 mm x 2.2 mm BLE WiFi
GigaDevice Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 24 x 16 / 18 GPIO / -40-105 degC / onboard PCB antenna
800Expected 2027-01-01
Min.: 1
Mult.: 1

RISC-V 2.412 GHz to 2.484 GHz 23.2 dBm UART 3 V 3.6 V - 40 C + 105 C 24 mm x 16 mm x 2.2 mm BLE WiFi
u-blox Multiprotocol Modules RW612, 802.11ax+BLE+802.15.4, ant pin, open CPU, 16MB
495Expected 2027-01-18
Min.: 1
Mult.: 1
: 250

2.4 GHz, 5 GHz 11 dBm 3.15 V 3.45 V - 40 C + 85 C Antenna Pin Bluetooth LE/IEEE 802.15.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules Dual-band Wi-Fi 6, BLE Stand-alone module, antenna pin, Open CPU, 16MB, NXP RW610 chip
250Expected 2026-10-12
Min.: 1
Mult.: 1
: 250

IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.15 V 3.45 V - 40 C + 85 C U.FL 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ac/ax 802.15.4 Reel, Cut Tape
u-blox Multiprotocol Modules Dual-band Wi-Fi 6, BLE Stand-alone module, PCB antenna, Open CPU, 16MB, NXP RW610 chip
750Expected 2026-12-31
Min.: 1
Mult.: 1
: 250

IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.15 V 3.45 V - 40 C + 85 C U.FL 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ac/ax 802.15.4 Reel, Cut Tape
u-blox Multiprotocol Modules IW612, 802.11ax+BT+802.15.4, 1 PCB antenna or ant. pin
958On Order
Min.: 1
Mult.: 1
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules Host-based dual-band Wi-Fi 6 and Bluetooth LE module for IoT, 1 antenna pin
500Expected 2026-12-31
Min.: 1
Mult.: 1
: 500

MAYA-W4 2.4 GHz, 5 GHz 15 dBm, 18 dBm SPI, UART, USB 3.13 VDC 3.46 VDC - 40 C + 85 C Pin 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
Texas Instruments Multiprotocol Modules SimpleLink multipro tocol 2.4-GHz wirele
1 900Expected 2026-10-01
Min.: 1
Mult.: 1
: 2 000

CC2651R3SIPA 2.4 GHz 5 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External, Integrated 7 mm x 7 mm BLE Thread, Zigbee Reel, Cut Tape, MouseReel
Texas Instruments Multiprotocol Modules SimpleLink multipro tocol 2.4-GHz wirele
1 968Expected 2026-09-03
Min.: 1
Mult.: 1
: 2 000

CC2652RSIP 2.4 GHz 5 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External 7 mm x 7 mm BLE ISM Thread, Zigbee Reel, Cut Tape, MouseReel
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
998Expected 2026-10-23
Min.: 1
Mult.: 1
: 1 000

MGM240P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
1 000Expected 2026-10-23
Min.: 1
Mult.: 1
: 1 000

MGM240P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
1 070On Order
Min.: 1
Mult.: 1

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
2 860Expected 2026-09-01
Min.: 1
Mult.: 1
: 1 000

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape