Reel Varistorer

Resultat: 8 434
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Littelfuse Varistorer SURFACE MOUNT SM20 VARISTORS 313På lager
Min.: 1
Multipla: 1
: 108

SM20 MOVs PCB Mount SMD/SMT 300 VAC 405 VDC 517 V 775 V 26 mm 6.5 kA 165 J 800 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistorer 1000A 3900pF 3 964På lager
Min.: 1
Multipla: 1
: 500

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 14 mm 1 kA 10 J 3.9 nF - 55 C + 85 C Reel, Cut Tape
KYOCERA AVX Varistorer 14VAC 18VDC 0.015J 0 612 10pF 100 V 1 994På lager
Min.: 1
Multipla: 1
: 1 000

USB MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 100 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 13VAC 18VDC 0.05J 75 pF 25.5 V 50V 2 150På lager
Min.: 1
Multipla: 1
: 1 000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 50 V 15 A 50 mJ 75 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 50VAC 65VDC 0.8J 120 pF 82 V 135V 6 139På lager
Min.: 1
Multipla: 1
: 2 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 100 A 800 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 18VAC 26VDC 0.1J 155 pF 34.5 V 60V 7 821På lager
Min.: 1
Multipla: 1
: 4 000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 155 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistorer AVHT AUTO SERIES 17V 9 781På lager
Min.: 1
Multipla: 1
: 3 500

AVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 20 VDC 27 V 44 V 120 A 0.5 J 370 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistorer 150volts 14mm 5 630På lager
Min.: 1
Multipla: 1
: 500

MOV-14DxxxK MOVs PCB Mount Radial 95 VAC 150 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1.3 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistorer ZV 11V 10% 7 956På lager
Min.: 1
Multipla: 1
: 4 000

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 14 VDC 18 V 33 V 400 A 1.3 J 2.6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistorer WE-VS 1206 14Vrm 18V 3 325På lager
Min.: 1
Multipla: 1
: 4 000

WE-VS Varistor PCB Mount SMD/SMT 1206 (3216 Metric) 14 V 16 V 35 V 900 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistorer WE-VS SMD 0603 180pF 30A 3.3VDC 5 297På lager
Min.: 1
Multipla: 1
: 4 000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 2.5 VAC 3.3 VDC 5.5 V 10 V 30 A 100 mJ 180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistorer 56V 600A 1812 AEC-Q200 3 326På lager
Min.: 1
Multipla: 1
: 1 000

VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistorer MLV 22pF 0402 STD MHS SERIES 5 540På lager
Min.: 1
Multipla: 1
: 10 000

MHS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 6.5 VAC 9 VDC 30 V 0.01 J 22 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer 130V 180pF 8 932På lager
Min.: 1
Multipla: 1
: 1 000

LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 7 mm 1.2 kA 11 J 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer 250V 90pF 7 087På lager
Min.: 1
Multipla: 1
: 1 000

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 4VAC 5.6VDC 0.01J 15 pF 15.5 V 35V 20 000På lager
Min.: 1
Multipla: 1
: 10 000

VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.6 VDC 15.5 V 35 V 2 A 10 mJ 15 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 18VAC 26VDC 0.1J 120 pF 34.5 V 60V 7 504På lager
Min.: 1
Multipla: 1
: 4 000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V 3 550På lager
Min.: 1
Multipla: 1
: 4 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3.3 VDC 5 V 12 V 150 A 400 mJ 4.7 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 0402 30Vdc 0.02J 1.5 pF Ant PowerGuard 11 354På lager
Min.: 1
Multipla: 1
: 10 000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 21 VAC 30 VDC 210 V 350 V 1 A 20 mJ 1.5 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 31Vdc 6.5-12J 57V 22 20 AEC-Q200 1 082På lager
Min.: 1
Multipla: 1
: 1 000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 57 V 1.2 kA 9.6 J 6.1 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistorer AVHT AUTO SERIES 17V 6 205På lager
Min.: 1
Multipla: 1
: 1 000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 20 VDC 27 V 44 V 1.2 kA 7.2 J 8 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistorer 200volts 14mm 6 405På lager
Min.: 1
Multipla: 1
: 500

MOV-14DxxxK MOVs PCB Mount Radial 130 VAC 200 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1 nF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistorer MULTI-LAYER VARISTOR SURFACE MOUNT 5 678På lager
Min.: 1
Multipla: 1
: 4 000

MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 6.5 VAC 9 VDC 30 V 0.015 J 22 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer MULTI-LAYER VARISTOR SURFACE MOUNT 5 362På lager
Min.: 1
Multipla: 1
: 10 000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 28 V 44 V 120 A 0.3 J 520 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer 250V 90pF 7 724På lager
Min.: 1
Multipla: 1
: 1 000

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel