Reel Varistorer

Resultat: 8 434
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
KYOCERA AVX Varistorer 0603 30Vdc 0.04J 3.3 pF Ant PowerGuard 538På lager
Min.: 1
Multipla: 1
: 4 000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 150 V 240 V 3 A 40 mJ 3.3 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 14VAC 18VDC 0.1J 80p F 40 V 50V 860På lager
Min.: 1
Multipla: 1
: 1 000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 40 V 50 V 30 A 100 mJ 80 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 11VAC 16VDC 1.1J 130 0pF 24.5 V 40V 890På lager
Min.: 1
Multipla: 1
: 1 000

VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 300 A 1.1 J 1.3 nF - 55 C + 125 C Reel, Cut Tape
YAGEO Varistorer 200V 1.2KA MOV Disc 7mm 1 885På lager
Min.: 1
Multipla: 1
: 2 000

05D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.2 kA 13 J 250 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistorer 390V 2.5KA MOV Disc 10mm 702På lager
Min.: 1
Multipla: 1
: 800

10H MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistorer WE-VD 5mm Disc 45pF 400A 505VDC 994På lager
Min.: 1
Multipla: 1
: 1 000

WE-VD Disc Varistors PCB Mount Radial 385 VAC 505 VDC 620 V 1.05 kV 5 mm 400 A 20.5 J 45 pF - 40 C + 105 C Reel, Cut Tape
ABRACON Varistorer VARISTOR 13.5V 20A 0603 1 610På lager
Min.: 1
Multipla: 1
: 4 000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 11 V to 16 V 26 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 14VAC 18VDC 0.05J 50 pF 40V 50V 993På lager
Min.: 1
Multipla: 1
: 1 000

VC-LC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 14VAC 16VDC 0.3J 500 pF 27 V 40V 670På lager
Min.: 1
Multipla: 1
: 3 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 27 V 40 V 120 A 300 mJ 500 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistorer 0603 30Vdc 0.03J 2pF Ant PowerGuard 2 160På lager
Min.: 1
Multipla: 1
: 4 000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 200 V 350 V 2 A 30 mJ 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V 15På lager
Min.: 1
Multipla: 1
: 2 000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3.1 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistorer 200V 0.4KA MOV Disc 5mm 165På lager
4 000Förväntad 2026-12-22
Min.: 1
Multipla: 1
: 2 000

05D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 355 V 5 mm 400 A 6.5 J 125 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistorer CG Auto MLV 1206, 180pF AEC-Q200 2 003På lager
Min.: 1
Multipla: 1
: 4 000

CGA-MLA SMD/SMT 1206 (3216 metric) 110 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistorer 10mm Radial Disc MOV - Kinked Leads, T&R 719På lager
Min.: 1
Multipla: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 14 VAC 18 VDC 22 V 43 V 12.5 mm 500 A 2.5 J 6 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistorer 10mm Radial Disc MOV - Kinked Leads, T&R 24På lager
2 000Förväntad 2026-11-23
Min.: 1
Multipla: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 17 VAC 22 VDC 27 V 53 V 12.5 mm 500 A 3 J 5.28 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistorer 270V 1.2KA MOV Disc 7mm 4 697På lager
Min.: 1
Multipla: 1
: 2 000

05D MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 18 J 185 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistorer 390V 2.5KA MOV Disc 10mm 192På lager
5 000Förväntad 2026-11-05
Min.: 1
Multipla: 1
: 1 000

10D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistorer 10mm Radial Disc MOV - Kinked Leads, T&R 556På lager
Min.: 1
Multipla: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 60 VAC 85 VDC 100 V 165 V 12.5 mm 2.5 kA 15 J 1.2 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
KEMET Varistorer 14V 30A 0603 AEC-Q200 6 392På lager
Min.: 1
Multipla: 1
: 4 000

VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 35 V 30 A 200 mJ 210 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Varistorer VARISTOR 42V 250A 1206 2 952På lager
Min.: 1
Multipla: 1
: 2 000

AMCV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21.3 VAC 30 VDC 42 V 70 V 500 A 800 mJ 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistorer VARISTOR 60V 250A 1206 2 015På lager
Min.: 1
Multipla: 1
: 2 000

AMCV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34.1 VAC 48 VDC 60 V 110 V 500 A 1.2 J 300 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistorer VARISTOR 34.5V 2A 0603 7 100På lager
Min.: 1
Multipla: 1
: 4 000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer RADIAL VARISTOR 14MM ROHS/LEAD FREE 4På lager
Min.: 1
Multipla: 1
: 600
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 17 mm 6.5 kA 40 J 3 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape
KYOCERA AVX Varistorer 14VAC 18VDC 0.015J 2 2pF 120V 2 110På lager
8 000Förväntad 2026-10-29
Min.: 1
Multipla: 1
: 4 000

CANAT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 22 V 4 A 15 mJ 22 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 11VAC 16VDC 0.6J 110 0pF 24.5 V 40V 971På lager
Min.: 1
Multipla: 1
: 1 000

VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 1.1 nF - 55 C + 125 C Reel, Cut Tape