MouseReel Varistorer

Resultat: 3 530
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max stötström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Bourns Varistorer DV SERIES 300V 2 582På lager
Min.: 1
Multipla: 1
: 2 000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 300 VAC 385 VDC 470 V 775 V 1.2 kA 30 J 140 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistorer DV SERIES 60V 79På lager
6 000Förväntad 2027-06-23
Min.: 1
Multipla: 1
: 2 000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 60 VAC 85 VDC 100 V 165 V 1.2 kA 7 J 530 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistorer 2300pF 22volts 10% 2 244På lager
4 000Förväntad 2026-12-24
Min.: 1
Multipla: 1
: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 14 VAC 24 VDC 22 V 43 V 7 mm 250 A 1.1 J 2.3 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistorer 7mm Radial Disc MOV - Kinked Leads, T&R 1 682På lager
2 000Förväntad 2026-11-17
Min.: 1
Multipla: 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 17 VAC 22 VDC 27 V 53 V 9 mm 250 A 1.4 J 3.12 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistorer 10mm Radial Disc MOV - Kinked Leads, T&R 474På lager
2 000Förväntad 2026-11-23
Min.: 1
Multipla: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 30 VAC 38 VDC 47 V 93 V 12.5 mm 500 A 5.5 J 3.6 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistorer 270votls 20mm 2 347På lager
Min.: 1
Multipla: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 175 VAC 270 VDC 270 V 455 V 20 mm 4.5 kA 70 J 740 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistorer 430volts 20mm 1 129På lager
Min.: 1
Multipla: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 275 VAC 430 VDC 430 V 710 V 20 mm 4.5 kA 115 J 460 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistorer 82volts 20mm 1 433På lager
Min.: 1
Multipla: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 50 VAC 82 VDC 82 V 135 V 20 mm 4.5 kA 22 J 2.4 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistorer 14 VDC .3J 33V-CL 400PF 8 285På lager
Min.: 1
Multipla: 1
: 4 000

ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 33 V 120 A 0.3 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistorer ZV 14V 10% 7 895På lager
20 000Förväntad 2026-11-26
Min.: 1
Multipla: 1
: 4 000

ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V 38 V 30 A 0.3 J 195 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistorer 22 VDC .3J 44V-CL 185PF 1 163På lager
Min.: 1
Multipla: 1
: 3 500

ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 44 V 30 A 0.3 J 185 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistorer 23 VDC .3J 44V-CL 185PF 20 469På lager
Min.: 1
Multipla: 1
: 3 500

ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 44 V 30 A 0.3 J 185 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistorer 22 VDC .4J 44V-CL 315PF 4 425På lager
Min.: 1
Multipla: 1
: 3 500

ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 27 V 44 V 120 A 0.4 J 315 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistorer ZV 17V 10% 1 898På lager
Min.: 1
Multipla: 1
: 2 500

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 0.7 J 740 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistorer ZV 17V 10% 3 427På lager
Min.: 1
Multipla: 1
: 2 500

ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.8 J 1.7 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistorer 27 VDC .3J 54V-CL 175PF 5 930På lager
Min.: 1
Multipla: 1
: 3 500

ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 54 V 30 A 0.3 J 175 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistorer 31 VDC .1J 65V-CL 165PF 10 048På lager
Min.: 1
Multipla: 1
: 3 500

ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 65 V 30 A 0.1 J 165 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistorer 32 VDC .1J 65V-CL 165PF 10 360På lager
Min.: 1
Multipla: 1
: 3 500

ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 65 V 30 A 0.1 J 165 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistorer ZV 25V 10% 2 654På lager
Min.: 1
Multipla: 1
: 1 000

ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 25 VAC 31 VDC 39 V 65 V 800 A 3.9 J 2.3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistorer 38 VDC .1J 77V-CL 160PF 5 033På lager
21 000Förväntad 2026-12-18
Min.: 1
Multipla: 1
: 3 500

ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 77 V 30 A 0.1 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistorer 38 VDC .2J 77V-CL 230PF 6 363På lager
21 000Förväntad 2027-05-05
Min.: 1
Multipla: 1
: 3 500

ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 120 A 0.2 J 230 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistorer 38 VDC .2J 77V-CL 230PF 9 881På lager
Min.: 1
Multipla: 1
: 3 500

ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 120 A 0.2 J 230 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistorer ZV 30V 10% 3 122På lager
Min.: 1
Multipla: 1
: 2 500

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2.1 J 850 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistorer ZV 35V 10% 11 986På lager
Min.: 1
Multipla: 1
: 2 500

ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 120 A 0.6 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistorer ZV 50V 10% 3 535På lager
Min.: 1
Multipla: 1
: 2 000

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 120 A 0.8 J 340 pF - 55 C + 125 C Reel, Cut Tape, MouseReel