MouseReel Varistorer

Resultat: 3 533
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max stötström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
KYOCERA AVX Varistorer 18VAC 26VDC 0.7J 600 pF 33 V 54V 1 631På lager
Min.: 1
Multipla: 1
: 1 000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 21VAC 30VDC 0.4J 400 pF 41 V 67V 1 718På lager
Min.: 1
Multipla: 1
: 1 000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 25VAC 31VDC 1J 500pF 39 V 65V 2 975På lager
Min.: 1
Multipla: 1
: 1 000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 30VAC 34VDC 1.1J 400 pF 47 V 77V 410På lager
Min.: 1
Multipla: 1
: 1 000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 34 VDC 47 V 77 V 200 A 1.1 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 47V 200A 400pF AEC-Q 200 0805 401På lager
Min.: 1
Multipla: 1
: 2 000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 34 VDC 47 V 77 V 200 A 1.1 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 32VAC 42VDC 0.6J 260 pF 56 V 90V 855På lager
Min.: 1
Multipla: 1
: 1 000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 32 VAC 42 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 35VAC 45VDC 0.6J 260 pF 56 V 90V 2 486På lager
Min.: 1
Multipla: 1
: 1 000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 34VAC 48VDC 0.4J 225 pF 62 V 100V 997På lager
Min.: 1
Multipla: 1
: 1 000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 225 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V 4 059På lager
Min.: 1
Multipla: 1
: 1 000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3.1 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 1210 18V 1.6J 3100pF AECQ200 2 882På lager
4 000Förväntad 2026-11-16
Min.: 1
Multipla: 1
: 2 000

VCAS MOVs SMD/SMT SMD/SMT 1210 (3224 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.6 J 3.1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 18VAC 26VDC 1.2J 215 0pF 34.5 V 60V 1 300På lager
1 000Förväntad 2026-11-26
Min.: 1
Multipla: 1
: 1 000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 2.15 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 21VAC 30VDC 1.2J 185 0pF 41 V 67V 47På lager
Min.: 1
Multipla: 1
: 1 000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 280 A 1.2 J 1.85 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 34VAC 48VDC 1.2J 500 pF 62 V 100V 944På lager
Min.: 1
Multipla: 1
: 1 000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 42VAC 60VDC 1.5J 400 pF 76 V 120V 952På lager
Min.: 1
Multipla: 1
: 1 000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 7VAC 10VDC 0.8pF 125 V 7 103På lager
Min.: 1
Multipla: 1
: 10 000

VCH_AG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 7 VAC 10 VDC 125 V 110 V 4.8 J 800 fF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 3.5VAC 5VDC 0.1J 550 pF 10.8 V 22V 192På lager
10 000Förväntad 2026-12-08
Min.: 1
Multipla: 1
: 1 000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 3.5 VAC 5 VDC 10.8 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 5.3VAC 7.5VDC 0.1J 3 50pF 16.3 V 32V 114På lager
Min.: 1
Multipla: 1
: 1 000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 3.5VAC 5VDC 0.1J 750 pF 10.8 V 22V 6 000På lager
5 000Förväntad 2026-09-24
Min.: 1
Multipla: 1
: 1 000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 3.5 VAC 5 VDC 10.8 V 22 V 4.5 kA 100 mJ 750 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 5.3VAC 7.5VDC 0.1J 3 25pF 16.3 V 32V 4 835På lager
Min.: 1
Multipla: 1
: 1 000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 4.5 kA 100 mJ 325 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 11VAC 15VDC 0.1J 120 pF 31.1 V 60V 4 682På lager
Min.: 1
Multipla: 1
: 1 000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 15 VDC 31.1 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 17VAC 22VDC 1.7J 160 0pF 27 V 44V 1 151På lager
Min.: 1
Multipla: 1
: 1 000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 1.6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 23VAC 26VDC 3J 3000p F 35 V 57V 59På lager
Min.: 1
Multipla: 1
: 1 000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 23 VAC 26 VDC 35 V 57 V 600 A 3 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 35VAC 45VDC 4J 1200p F 56 V 90V 6På lager
2 000Förväntad 2026-12-07
Min.: 1
Multipla: 1
: 1 000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 56 V 90 V 500 A 4 J 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 50VAC 65VDC 4.5J 600 pF 82 V 135V 1 833På lager
Min.: 1
Multipla: 1
: 1 000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.5 J 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 11VAC 16VDC 7.2J 130 00pF 24.5 V 42V 697På lager
1 000På beställningen
Min.: 1
Multipla: 1
: 1 000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 11 VAC 16 VDC 24.5 V 42 V 1.5 kA 7.2 J 13 nF - 55 C + 125 C Reel, Cut Tape, MouseReel