MouseReel Varistorer

Resultat: 3 531
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max stötström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
KYOCERA AVX Varistorer 10VAC 14VDC 0.1J 600 pF 18.5 V 32V 1 471På lager
2 000Förväntad 2026-10-22
Min.: 1
Multipla: 1
: 1 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 4.5 kA 100 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 13VAC 18VDC 0.4J 900 pF 25.5 V 42V 91På lager
7 000På beställningen
Min.: 1
Multipla: 1
: 1 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 150 A 400 mJ 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 13VAC 18VDC 0.4J 900 pF 25.5 V 42V 273På lager
8 000Förväntad 2026-11-05
Min.: 1
Multipla: 1
: 4 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 150 A 400 mJ 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 13VAC 18VDC 0.5J 800 pF 25.5 V 38V 1 650På lager
Min.: 1
Multipla: 1
: 1 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 38 V 200 A 500 mJ 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 18VAC 26VDC 0.4J 500 pF 34.5 V 60V 4 398På lager
5 000Förväntad 2026-10-01
Min.: 1
Multipla: 1
: 1 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 20VAC 26VDC 0.7J 600 pF 33 V 54V 6 991På lager
Min.: 1
Multipla: 1
: 1 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 21VAC 30VDC 0.4J 400 pF 41 V 67V 6 959På lager
Min.: 1
Multipla: 1
: 4 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 25VAC 31VDC 1J 500pF 39 V 65V 518På lager
Min.: 1
Multipla: 1
: 1 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 30VAC 38VDC 1.1J 350 pF 47 V 77V 2 481På lager
Min.: 1
Multipla: 1
: 2 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 32VAC 42VDC 0.8J 600 pF 51 V 80V 1 953På lager
1 000Förväntad 2026-09-24
Min.: 1
Multipla: 1
: 1 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 32 VAC 42 VDC 51 V 80 V 180 A 800 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 35VAC 45VDC 0.6J 260 pF 56 V 90V 810På lager
Min.: 1
Multipla: 1
: 2 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 40VAC 56VDC 0.7J 180 pF 68 V 110V 907På lager
1 000Förväntad 2026-09-03
Min.: 1
Multipla: 1
: 1 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 700 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 50VAC 65VDC 0.8J 120 pF 82 V 135V 480På lager
Min.: 1
Multipla: 1
: 1 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 100 A 800 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V 3 982På lager
Min.: 1
Multipla: 1
: 1 000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3.1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 18VAC 26VDC 1.2J 215 0pF 34.5 V 60V 134På lager
2 000Förväntad 2026-11-12
Min.: 1
Multipla: 1
: 1 000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 2.15 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 21VAC 30VDC 0.9J 175 0pF 41 V 67V 396På lager
1 000Förväntad 2026-10-29
Min.: 1
Multipla: 1
: 1 000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 220 A 900 mJ 1.75 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 30Vdc 1.9-2.0J 67V S uppressor 79På lager
1 000Förväntad 2026-10-22
Min.: 1
Multipla: 1
: 1 000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 31 VAC 30 VDC 67 V 300 A 2 J 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 34VAC 48VDC 0.9J 450 pF 62 V 100V 206På lager
Min.: 1
Multipla: 1
: 2 000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 220 A 900 mJ 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 34VAC 48VDC 1.2J 500 pF 62 V 100V 1 510På lager
Min.: 1
Multipla: 1
: 2 000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 42VAC 60VDC 1.5J 400 pF 76 V 120V 4 366På lager
Min.: 1
Multipla: 1
: 1 000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 42VAC 60VDC 1.5J 400 pF 76 V 120V 4 075På lager
Min.: 1
Multipla: 1
: 2 000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 60VAC 85VDC 2J 275pF 100 V 150V 3 000På lager
Min.: 1
Multipla: 1
: 1 000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 150 V 250 A 2 J 275 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 60VAC 85VDC 2J 275pF 100 V 150V 182På lager
Min.: 1
Multipla: 1
: 2 000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 150 V 250 A 2 J 275 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 14VAC 18VDC 0.1J 200 pF 25.5 V 50V 2 043På lager
Min.: 1
Multipla: 1
: 1 000

VC-LC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 25.5 V 50 V 30 uA 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 0402 18Vdc 0.02J 1.5 pF Ant PowerGuard 8 930På lager
Min.: 1
Multipla: 1
: 10 000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VAC 18 VDC 210 V 350 V 1 A 20 mJ 1.5 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel