MouseReel Varistorer

Resultat: 3 530
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
TDK Varistorer 1812 35V 500A 1200pF 490På lager
6 000Förväntad 2026-10-23
Min.: 1
Multipla: 1
: 1 000
Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 56 V 90 V 500 A 4 J 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistorer 4 VDC 0.8J 17 V-CLMP 2 903På lager
16 500På beställningen
Min.: 1
Multipla: 1
: 1 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 4 VAC 5.5 VDC 8 V 17 V 500 A 800 mJ 10 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistorer 0402 15VDC 10pF 3 525På lager
10 000Förväntad 2026-09-28
Min.: 1
Multipla: 1
: 10 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 66 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistorer 5.6 VDC .9P 210PF 22 673På lager
Min.: 1
Multipla: 1
: 10 000

High-Speed CeraDiodes MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 150 V 600 fF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistorer 0402 90Vdc 0.6pF 6 142På lager
Min.: 1
Multipla: 1
: 10 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 90 V 600 fF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistorer 5.5 VDC .0075J 24V-CL 175PF P 9 692På lager
Min.: 1
Multipla: 1
: 10 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 10 V 24 V 20 A 7.5 mJ 200 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistorer 40VAC 10% 3225mm 646På lager
2 000Förväntad 2026-09-14
Min.: 1
Multipla: 1
: 2 000

Automotive SHCV MLVs PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 135 V 100 A 1.3 J 52 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistorer 14VAC 10% 4032mm 2 128På lager
Min.: 1
Multipla: 1
: 2 000

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 18 VDC 14 V 43 V 250 A 900 mJ 2.3 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistorer 275VAC 10% 4032mm 1 301På lager
18 000Förväntad 2026-10-08
Min.: 1
Multipla: 1
: 2 000

Automotive SHCV MLVs PCB Mount SMD/SMT 4032 (10280 metric) 275 VAC 350 VDC 430 V 710 V 1.2 kA 21 J 95 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistorer 35VAC 10% 4032mm 172På lager
2 000Förväntad 2026-10-19
Min.: 1
Multipla: 1
: 2 000

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 4032 (10280 metric) 35 VAC 45 VDC 56 V 110 V 250 A 2.5 J 1.05 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistorer 50VAC 10% 4032mm 263På lager
4 000Förväntad 2026-10-08
Min.: 1
Multipla: 1
: 2 000

Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 4032 (10280 metric) 50 VAC 65 VDC 82 V 135 V 1.2 kA 4.2 J 530 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistorer 120V 600A VFM ZNR SURGE ABSORBER 2 194På lager
10 000På beställningen
Min.: 1
Multipla: 1
: 2 000

VF MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 600 A 5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistorer 200V 600A VFM ZNR SURGE ABSORBER 4 534På lager
Min.: 1
Multipla: 1
: 2 000

VF MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 200 V 340 V 600 A 8 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistorer ZNR Transient/Surge Absorbers SMD Mold 5 197På lager
Min.: 1
Multipla: 1
: 2 000

VF MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 300 A 10 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistorer 470V 300A SMD SUR ABSORB ZNR VF 1 945På lager
22 000På beställningen
Min.: 1
Multipla: 1
: 2 000

VF MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 300 A 10 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer MULTI-LAYER VARISTOR SURFACE MOUNT 2 980På lager
4 000Förväntad 2026-10-01
Min.: 1
Multipla: 1
: 4 000

MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 42 VDC 135 V 0.005 J 3 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer 55V 12pF 2 789På lager
Min.: 1
Multipla: 1
: 2 500

MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 55 V 0.015 J 12 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer MULTI-LAYER VARISTOR SURFACE MOUNT 4 031På lager
Min.: 1
Multipla: 1
: 4 000

MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 55 V 0.015 J 12 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer 275V 10mm Epoxy UltraMOV 5 000På lager
Min.: 1
Multipla: 1
: 500

UltraMOV 350 VDC 710 V Reel, Cut Tape, MouseReel
Littelfuse Varistorer SURFACE MOUNT SM7 VARISTORS 23På lager
1 200På beställningen
Min.: 1
Multipla: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 115 VAC 153 VDC 198 V 300 V 1.2 kA 10 J 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer 75V 250A 300pF 13 Inch Reel 1 699På lager
4 000Förväntad 2027-01-04
Min.: 1
Multipla: 1
: 4 000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 75 VAC 102 VDC 120 V 200 V 250 A 2 J 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer 75V 250A 300pF 7 Inch Reel 426På lager
2 000Förväntad 2026-09-16
Min.: 1
Multipla: 1
: 1 000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 75 VAC 102 VDC 120 V 200 V 250 A 2 J 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer 40A 12V 410pf 2 856På lager
Min.: 1
Multipla: 1
: 2 500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 9 VAC 12 VDC 14 V 29 V 40 A 100 mJ 410 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer 12V 410pF 0805 AEC-Q200 MLA AUTO 2 500På lager
Min.: 1
Multipla: 1
: 2 500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 9 VAC 12 VDC 14 V 29 V 40 A 100 mJ 410 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistorer 130V 1900pF 1 118På lager
Min.: 1
Multipla: 1
: 500

LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Reel, Cut Tape, MouseReel