Bulk Varistors

Results: 11 379
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 1800V 70kA 2200pF 60mm Disc 1In Stock
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 1.1 kVAC 1.4 kVDC 1.85 kV 2.94 kV 60 mm 70 kA 3800 J 2.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 175 VAC 70J 455V-CL 6KA-PK 4 700In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 70 J 550 pF - 40 C + 125 C Bulk
Littelfuse Varistors 320 VAC 136J 845V-CL 6KA-PK 500In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 14 mm 6 kA 136 J 320 pF - 40 C + 125 C Bulk
Littelfuse Varistors 510 VAC 165J 1355V-CL 6KA-PK 1 400In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 6 kA 165 J 200 pF - 40 C + 125 C Bulk
Littelfuse Varistors 550 VAC 180J 1500V-CL 6KA-PK 1 400In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 6 kA 180 J 170 pF - 40 C + 125 C Bulk
Littelfuse Varistors 75 VAC 6J 205V-CL 1200A-P 3 730In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 205 V 7 mm 400 A 6 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 75 VAC 33J 210V-CL 6500A- 84In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 210 V 20 mm 6.5 kA 33 J 1.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 75 VAC 12J 200V-CL 2500A 2 821In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 200 V 10 mm 1 kA 12 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 75 VAC 22J 210V-CL 4500A 2 390In Stock
10 500On Order
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 210 V 14 mm 2 kA 22 J 1.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors 6 VAC .14J 37V-CL 50KA-PK 1 716In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 9 V to 16 V 37 V 5 mm 50 A 140 mJ 1.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 6 VAC .6J 34V-CL 100A-PK 4 872In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 16 V 34 V 7 mm 100 A 0.6 J 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 6 VAC 1.2J 30V-CL 250A-PK 6 244In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 9 V to 16 V 30 V 10 mm 250 A 1.2 J 6 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 1 788In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 130 VAC 175 VDC 228 V 340 V 14 mm 4.5 kA 38 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 2 809In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 130 VAC 175 VDC 184 V to 255 V 390 V 7 mm 1.2 kA 11 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 1900pF 3 175In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 130 VAC 175 VDC 184 V to 220 V 325 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 1 051In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 130 VAC 175 VDC 220 V 325 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 173In Stock
1 500Expected 2026-09-03
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 130 VAC 150 VDC 225.5 V 340 V 20 mm 9 kA 200 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS / LEAD FREE 3 337In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 7 mm 1.2 kA 11 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 450pF 555In Stock
5 000Expected 2026-11-25
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 130 VAC 175 VDC 184 V to 228 V 340 V 10 mm 2.5 kA 20 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 1000pF 87In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 14 mm 4.5 kA 38 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 40kA 130V 10000pF 160In Stock
Min.: 1
Mult.: 1

HB34 MOVs PCB Mount Radial 130 VAC 175 VDC 205 V 345 V 34 mm 40 kA 270 J 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 1750pF 3 037In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 7 mm 1.2 kA 12 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 400pF 5 255In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 140 VAC 180 VDC 198 V to 242 V 360 V 10 mm 2.5 kA 22 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 1800pF 4In Stock
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 1.4 kVAC 1.75 kVDC 2.3 kV 3.6 kV 60 mm 70 kA 5000 J 1.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 11V 14mm Epoxy UltraMOV 1 811In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 14 mm 4 kA 8 J 12 nF - 40 C + 85 C Bulk