Bulk Varistorer

Resultat: 11 379
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Panasonic Industry Varistorer 50V 100A CLAMP 3 432På lager
22 000Förväntad 2026-09-14
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 10 kA 56 J 7.5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistorer 275V 100A CLAMP 190På lager
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 6.5 kA 215 J 1 nF - 40 C + 85 C Bulk
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 14MM 872På lager
Min.: 1
Multipla: 1

TMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 14 mm 6 kA 50 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 14MM 522På lager
Min.: 1
Multipla: 1

iTMOV MOVs PCB Mount Radial 150 VAC 264 VDC 264 V 395 V 14 mm 6 kA 60 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 14MM 2På lager
1 800På beställningen
Min.: 1
Multipla: 1

TMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 14 mm 6 kA 70 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 14MM 565På lager
Min.: 1
Multipla: 1

iTMOV MOVs PCB Mount Radial 200 VAC 530 V 14 mm 6 kA 630 pF - 55 C + 85 C Bulk
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 14MM 24På lager
Min.: 1
Multipla: 1

iTMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 14MM 478På lager
4 500På beställningen
Min.: 1
Multipla: 1

TMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 14MM 1 190På lager
1 500Förväntad 2026-10-01
Min.: 1
Multipla: 1
TMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 14 mm 6 kA 185 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistorer Thermally Protected 14MM 444På lager
Min.: 1
Multipla: 1

TMOV MOVs PCB Mount Radial 550 VAC 715 VDC 1.001 kV 1.355 kV 14 mm 6 kA 190 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 20MM 32På lager
1 200Förväntad 2026-11-23
Min.: 1
Multipla: 1

TMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 20 mm 10 kA 100 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 20MM 108På lager
4 400Förväntad 2027-02-01
Min.: 1
Multipla: 1

iTMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 20 mm 10 kA 120 J 1.6 nF - 55 C + 85 C Bulk
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 20MM 568På lager
1 200Förväntad 2026-11-16
Min.: 1
Multipla: 1

TMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 20 mm 10 kA 135 J 1.4 nF - 55 C + 85 C Bulk
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 20MM 898På lager
Min.: 1
Multipla: 1

TMOV MOVs PCB Mount Radial 230 VAC 360 VDC 396 V 595 V 20 mm 10 kA 160 J 1.1 nF - 55 C + 85 C Bulk
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 20MM 897På lager
Min.: 1
Multipla: 1

TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 20 mm 10 kA 170 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 20MM 1 072På lager
Min.: 1
Multipla: 1

TMOV MOVs PCB Mount Radial 320 VAC 561 VDC 561 V 840 V 20 mm 10 kA 372 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 20MM 559På lager
1 500Förväntad 2026-10-21
Min.: 1
Multipla: 1

TMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 20 mm 10 kA 300 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 20MM 785På lager
Min.: 1
Multipla: 1

TMOV MOVs PCB Mount Radial 550 VAC 715 VDC 1.001 kV 1.5 kV 20 mm 10 kA 360 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 20MM 390På lager
Min.: 1
Multipla: 1

TMOV MOVs PCB Mount Radial 625 VAC 1.1 kVDC 1.1 kV 1.65 kV 20 mm 10 kA 400 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 115V 20KA SQ 25MM PB FREE 25S 116På lager
Min.: 1
Multipla: 1

TMOV MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 295 V 25 mm 20 kA 170 J 3.2 nF - 55 C + 85 C Bulk
Littelfuse Varistorer 150V 20KA SQ 25MM 25S ROHS / LEAD FREE 45På lager
900Förväntad 2026-11-16
Min.: 1
Multipla: 1

TMOV MOVs PCB Mount Radial 150 VAC 200 VDC 216 V 390 V 25 mm 20 kA 220 J 2.3 nF - 55 C + 85 C Bulk
Littelfuse Varistorer 275V 20KA SQ 25MM PB FREE 25S 262På lager
800Förväntad 2026-09-24
Min.: 1
Multipla: 1

TMOV MOVs PCB Mount Radial 275 VAC 350 VDC 387 V 700 V 25 mm 20 kA 350 J 1.25 nF - 55 C + 85 C Bulk
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 34 MM DISC 1På lager
Min.: 1
Multipla: 1

TMOV MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 730 V 34 mm 40 kA 550 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistorer 30V 5mm Epoxy UltraMOV 2 510På lager
Min.: 1
Multipla: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 500 A 3.1 J 650 pF - 40 C + 85 C Bulk
Littelfuse Varistorer 35V 5mm Epoxy UltraMOV 118På lager
Min.: 1
Multipla: 1

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 93 V 5 mm 500 A 4 J 550 pF - 40 C + 85 C Bulk