Bulk Varistorer

Resultat: 11 379
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Panasonic Industry Varistorer 32MM 240V 25K ZNR SUR ABSORBER 86På lager
Min.: 1
Multipla: 1

ZNR MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 32 mm 25 kA 240 J 5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistorer 470V 25KA 60x55x14mm 33På lager
Min.: 1
Multipla: 1

ZNR MOVs Chassis Mount Screw 272 VAC 385 VDC 470 V 775 V 25 kA 405 J 2.5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistorer 820V 25KA 60x55x14mm 16På lager
Min.: 1
Multipla: 1

ZNR MOVs Chassis Mount Screw 463 VAC 670 VDC 820 V 1.355 kV 25 kA 545 J 1.8 nF - 40 C + 85 C Bulk
Panasonic Industry Varistorer 32MM 910V 25K ZNR SUR ABSORBER 83På lager
200Förväntad 2027-03-22
Min.: 1
Multipla: 1

ZNR MOVs Chassis Mount Screw 550 VAC 745 VDC 910 V 1.5 kV 25 kA 600 J 1.7 nF - 40 C + 85 C Bulk
Panasonic Industry Varistorer 910V 25KA 60x55x14mm 13På lager
Min.: 1
Multipla: 1

ZNR MOVs Chassis Mount Screw 500 VAC 745 VDC 910 V 1.5 kV 25 kA 600 J 1.7 nF - 40 C + 85 C Bulk
Panasonic Industry Varistorer ERZ-E 5mm 240V Bulk ZNR Surge Absorber 5 742På lager
Min.: 1
Multipla: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 180 VDC 240 V 395 V 7 mm 1.2 kA 15 J 170 pF - 40 C + 85 C Bulk
Panasonic Industry Varistorer ERZ-E 5mm 390V Bulk ZNR Surge Absorber 4 656På lager
Min.: 1
Multipla: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 26 J 130 pF - 40 C + 85 C Bulk
Panasonic Industry Varistorer ERZ-E 5mm 430V Bulk ZNR Surge Absorber 1 685På lager
Min.: 1
Multipla: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 29 J 120 pF - 40 C + 85 C Bulk
Panasonic Industry Varistorer ERZ-E 7mm 360V Bulk ZNR Surge Absorber 2 504På lager
Min.: 1
Multipla: 1

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 2.5 kA 50 J 300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistorer ERZ-E 7mm 390V Bulk ZNR Surge Absorber 2 025På lager
Min.: 1
Multipla: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 2.5 kA 53 J 300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistorer ERZ-E 7mm 620V Bulk ZNR Surge Absorber 3 825På lager
Min.: 1
Multipla: 1

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 80 J 190 pF - 40 C + 85 C Bulk
Panasonic Industry Varistorer ERZ-E 7mm 390V Bulk ZNR Surge Absorber 1 691På lager
Min.: 1
Multipla: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 2.5 kA 53 J 300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistorer ERZ-E 8mm 390V Bulk ZNR Surge Absorber 2 732På lager
Min.: 1
Multipla: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10.5 mm 3.5 kA 70 J 260 pF - 40 C + 85 C Bulk
Panasonic Industry Varistorer ERZ-E 8mm 430V Bulk ZNR Surge Absorber 4 000På lager
Min.: 1
Multipla: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10.5 mm 3.5 kA 80 J 230 pF - 40 C + 85 C Bulk
Panasonic Industry Varistorer ERZ-E 8mm 680V Bulk ZNR Surge Absorber 1 780På lager
Min.: 1
Multipla: 1

ERZ-E10 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 11.5 mm 3.5 kA 92 J 130 pF - 40 C + 85 C Bulk
Panasonic Industry Varistorer 1100volts 4500A 10mm Straight Leads 712På lager
Min.: 1
Multipla: 1

ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12.5 mm 4.5 kA 196 J 180 pF - 40 C + 85 C Bulk
Panasonic Industry Varistorer 200volts 4500A 10mm Straight Leads 1 709På lager
Min.: 1
Multipla: 1

ERZ-E10 PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 11.5 mm 4.5 kA 47 J 630 pF - 40 C + 85 C Bulk
Panasonic Industry Varistorer 240volts 4500A 10mm Straight Leads 2 948På lager
Min.: 1
Multipla: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 11.5 mm 4.5 kA 56 J 570 pF - 40 C + 85 C Bulk
Panasonic Industry Varistorer 510volts 4500A 10mm Straight Leads 3 340På lager
Min.: 1
Multipla: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 11.5 mm 4.5 kA 117 J 300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistorer 560volts 4500A 10mm Straight Leads 1 587På lager
Min.: 1
Multipla: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 11.5 mm 4.5 kA 120 J 290 pF - 40 C + 85 C Bulk
Panasonic Industry Varistorer 220VDC 0.6W 1mA L/S=7.5mm Long LD 19 368På lager
Min.: 1
Multipla: 1

ERZ-E-S1 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 13 mm 6 kA 78 J 660 pF - 40 C + 125 C Bulk
Panasonic Industry Varistorer ERZ-E 11mm 240V Bulk ZNR Surge Absorber 2 000På lager
Min.: 1
Multipla: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 13 mm 6 kA 84 J 620 pF - 40 C + 85 C Bulk
Panasonic Industry Varistorer 240VDC 0.6W 1mA L/S=7.5mm Long LD 1 892På lager
Min.: 1
Multipla: 1

ERZ-E-S1 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 13 mm 6 kA 84 J 620 pF - 40 C + 125 C Bulk
Panasonic Industry Varistorer 270VDC 0.6W 1mA L/S=7.5mm Long LD 524På lager
Min.: 1
Multipla: 1

ERZ-E-S1 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 13 mm 6 kA 99 J 580 pF - 40 C + 125 C Bulk
Panasonic Industry Varistorer ERZ-E 11mm 390V Bulk ZNR Surge Absorber 3 024På lager
Min.: 1
Multipla: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 13 mm 6 kA 140 J 450 pF - 40 C + 85 C Bulk