Bulk Varistorer

Resultat: 11 379
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
TDK Varistorer 385VAC 10% 20mm SuperioR MP 1 358På lager
Min.: 1
Multipla: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 22.5 mm 12 kA 335 J 800 pF - 40 C + 105 C Bulk
TDK Varistorer 460VAC 10% 20mm SuperioR MP 676På lager
Min.: 1
Multipla: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 22.5 mm 12 kA 445 J 660 pF - 40 C + 105 C Bulk

TDK Varistorer 385VAC 10% 20mm EnergetiQ 1 359På lager
Min.: 1
Multipla: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 22.5 mm 15 kA 315 J 780 pF - 40 C + 105 C Bulk
TDK Varistorer 175VAC 10% 20mm EnergetiQ 618På lager
Min.: 1
Multipla: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 22.5 mm 15 kA 135 J 1.5 nF - 40 C + 105 C Bulk
TDK Varistorer 230VAC 10% 20mm EnergetiQ 1 192På lager
Min.: 1
Multipla: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 20 mm 15 kA 180 J 1.35 nF - 40 C + 105 C Bulk
TDK Varistorer 250VAC 10% 20mm EnergetiQ 1 508På lager
Min.: 1
Multipla: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 8 kA 140 J 940 pF - 40 C + 105 C Bulk
TDK Varistorer 300VAC 10% 20mm EnergetiQ 30På lager
1 500Förväntad 2026-09-21
Min.: 1
Multipla: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 15 kA 235 J 850 pF - 40 C + 105 C Bulk
TDK Varistorer 300VAC 10% 20mm 2-pin ThermoFuse 941På lager
Min.: 1
Multipla: 1

Thermo-fused Varistor 2-pin, AdvanceD 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 10 kA 250 J 780 pF - 40 C + 85 C Bulk
TDK Varistorer 320VAC 10% 20mm 2-pin ThermoFuse 689På lager
Min.: 1
Multipla: 1

Thermo-fused Varistor 2-pin, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23 mm 10 kA 273 J 720 pF - 40 C + 85 C Bulk

TDK Varistorer 550VAC 10% 20mm StandarD 661På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 6.5 kA 210 J 410 pF - 40 C + 105 C Bulk
TDK Varistorer 115VAC 10% 20mm StandarD 1 710På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 20 mm 6.5 kA 60 J 1.52 nF - 40 C + 105 C Bulk

TDK Varistorer 14VAC 10% 20mm AEC-Q200 358På lager
Min.: 1
Multipla: 1

Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 23 mm 2 kA 12 J 19 nF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistorer 140VAC 10% 20mm StandarD 2 954På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 20 mm 8 kA 78 J 1.24 nF - 40 C + 105 C Bulk
TDK Varistorer 17VAC 10% 20mm StandarD 1 551På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 2 kA 14 J 15.6 nF - 40 C + 105 C Bulk
TDK Varistorer 175VAC 10% 20mm StandarD 3 457På lager
8 400Förväntad 2026-10-05
Min.: 1
Multipla: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 8 kA 98 J 1 nF - 40 C + 105 C Bulk
TDK Varistorer 130VAC 10% 20mm AdvanceD 728På lager
16 500På beställningen
Min.: 1
Multipla: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 20 mm 10 kA 100 J 1.34 nF - 40 C + 105 C Bulk
TDK Varistorer 150VAC 10% 20mm AdvanceD 1 726På lager
Min.: 1
Multipla: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 21.5 mm 1 kA 120 J 1.55 nF - 40 C + 105 C Bulk
TDK Varistorer 175VAC 10% 20mm AdvanceD 2 047På lager
4 131Förväntad 2026-08-31
Min.: 1
Multipla: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 21.5 mm 10 kA 135 J 1 nF - 40 C + 105 C Bulk
TDK Varistorer 230VAC 10% 20mm AdvanceD 109På lager
1 500Förväntad 2026-09-21
Min.: 1
Multipla: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 21.5 mm 10 kA 180 J 760 pF - 40 C + 105 C Bulk
TDK Varistorer 250VAC 10% 20mm AdvanceD 411På lager
3 000Förväntad 2026-09-14
Min.: 1
Multipla: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 21.5 mm 1 kA 195 J 940 pF - 40 C + 105 C Bulk
TDK Varistorer 320VAC 10% 20mm AdvanceD 2 959På lager
Min.: 1
Multipla: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 21.5 mm 1 kA 273 J 720 pF - 40 C + 105 C Bulk
TDK Varistorer 385VAC 10% 20mm AdvanceD 906På lager
7 200Förväntad 2026-10-06
Min.: 1
Multipla: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 21.5 mm 10 kA 273 J 600 pF - 40 C + 105 C Bulk
TDK Varistorer 460VAC 10% 20mm AdvanceD 1 630På lager
Min.: 1
Multipla: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 21.5 mm 10 kA 300 J 380 pF - 40 C + 105 C Bulk
TDK Varistorer 625VAC 10% 20mm AdvanceD 394På lager
Min.: 1
Multipla: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 21.5 mm 10 kA 400 J 280 pF - 40 C + 105 C Bulk
TDK Varistorer 250VAC 10% 20mm SuperioR 749På lager
Min.: 1
Multipla: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 22.5 mm 12 kA 250 J 700 pF - 40 C + 105 C Bulk