Bulk Varistorer

Resultat: 11 379
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Panasonic Industry Varistorer 680VDC 0.6W 1mA L/S=7.5mm Cut LD 2 255På lager
Min.: 1
Multipla: 1

ERZ-E-S1 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 5 kA 190 J 290 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH05E230BSE
Vishay / BC Components Varistorer VDRHS05D0800A230VSTLDSBULKe3 1 500På lager
Min.: 1
Multipla: 1
VDRH MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 620 V 7 mm 800 A 16 J 70 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S510BSE
Vishay / BC Components Varistorer VDRHS10D3500A510VSTLDSBULKe3 755På lager
Min.: 1
Multipla: 1

VDRH MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 3.5 kA 118 J 135 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S460BSE
Vishay / BC Components Varistorer VDRHS10D3500A460VSTLDSBULKe3 975På lager
Min.: 1
Multipla: 1

VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 115 J 150 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14M035BKE
Vishay / BC Components Varistorer VDRHS14D2000A035VKNLDSBULKe3 78På lager
Min.: 1
Multipla: 1

VDRH MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 16.5 mm 2 kA 16 J 4.8 nF - 40 C + 125 C Bulk
Eaton Electronics Varistorer MOVTP, 20 mm, 465 Vac 2 043På lager
Min.: 1
Multipla: 1

MOVTP MOVs Through Hole Through Hole 465 VAC 615 VDC 825 V 1.24 kV 23.5 mm 10 kA 509 J - 40 C + 105 C Bulk
Littelfuse Varistorer 07MM Radial 4 321På lager
Min.: 1
Multipla: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 7 mm 6.5 kA 13 J 150 pF - 55 C + 85 C Bulk
Eaton Electronics Varistorer MOVTP, 14 mm, 130 Vac 2 215På lager
Min.: 1
Multipla: 1

MOVTP MOVs Through Hole Through Hole 130 VAC 170 VDC 220 V 340 V 18.5 mm 6 kA 77 J - 40 C + 105 C Bulk
Eaton Electronics Varistorer MOVTP, 20 mm, 250 Vac 2 300På lager
Min.: 1
Multipla: 1

MOVTP MOVs Through Hole Through Hole 250 VAC 320 VDC 429 V 650 V 23.5 mm 10 kA 240 J - 40 C + 105 C Bulk
Eaton Electronics Varistorer MOVTP, 14 mm, 465 Vac 3 231På lager
Min.: 1
Multipla: 1

MOVTP MOVs Through Hole Through Hole 465 VAC 615 VDC 825 V 1.24 kV 18.5 mm 6 kA 247 J - 40 C + 105 C Bulk
Eaton Electronics Varistorer MOVTP, 20 mm, 275 Vac 1 729På lager
Min.: 1
Multipla: 1

MOVTP MOVs Through Hole Through Hole 275 VAC 350 VDC 473 V 710 V 23.5 mm 10 kA 270 J - 40 C + 105 C Bulk
Littelfuse Varistorer 460V 45pF 3 261På lager
Min.: 1
Multipla: 1

LA MOVs PCB Mount Radial 460 VAC 615 VDC 786.5 V 1.24 kV 14 mm 2.5 kA 56 J 120 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 30V 7mm Epoxy AEC-Q200 AUMOV 6 327På lager
Min.: 1
Multipla: 1

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 2.5 A 7 J 1.35 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistorer RADIAL VARISTOR LEAD FREE 2 138På lager
Min.: 1
Multipla: 1

C-III MOVs PCB Mount Radial 420 VAC 748 V 1.12 kV 14 mm 6 kA 185 J - 55 C + 85 C Bulk
Bourns Varistorer CVQ 150Vrms 23mm Bulk L1 362På lager
Min.: 1
Multipla: 1

CVQ MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 25 mm 15 kA 207 J 2.9 nF - 40 C + 85 C Bulk
Eaton Electronics Varistorer MOVGT - MOV & GDT Combination, 20 mm disc size, 270 V MCOV 10 361På lager
Min.: 1
Multipla: 1

MOVGT MOVs, GDTs Axial Bulk
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 14MM 980På lager
Min.: 1
Multipla: 1

iTMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 14 mm 6 kA 80 J 550 pF - 55 C + 85 C Bulk
Eaton Electronics Varistorer MOVHE, 20 mm size, 625 VAC 58På lager
Min.: 1
Multipla: 1

MOVHE MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 22.5 mm 100 A 565 J 400 pF - 40 C + 125 C Bulk
TDK Varistorer 50VDC 1.2kA 900pF S07V42AUTOS2D1 4 643På lager
Min.: 1
Multipla: 1

Automotive 42 V MOVs PCB Mount Radial 48 VAC 50 VDC 68 V 135 V 7 mm 2.5 A 3 J 900 pF - 40 C + 105 C Bulk
Eaton Electronics Varistorer MOVGT - MOV & GDT Combination, 7 mm disc size, 440 V MCOV 1 295På lager
Min.: 1
Multipla: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistorer MOVGT - MOV & GDT Combination, 10 mm disc size, 60 V MCOV 488På lager
Min.: 1
Multipla: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistorer MOVGT - MOV & GDT Combination, 10 mm disc size, 115 V MCOV 1 000På lager
Min.: 1
Multipla: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistorer MOVGT - MOV & GDT Combination, 10 mm disc size, 170 V MCOV 450På lager
Min.: 1
Multipla: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistorer MOVGT - MOV & GDT Combination, 10 mm disc size, 340 V MCOV 780På lager
Min.: 1
Multipla: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistorer MOVGT - MOV & GDT Combination, 10 mm disc size, 400 V MCOV 600På lager
Min.: 1
Multipla: 1

MOVGT MOVs, GDTs Axial Bulk