Varistorer

Resultat: 21 687
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max stötström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Bourns Varistorer 20mm Radial Disc MOV - Kinked Leads, T&R 12 138På lager
Klipp band
14,06 kr
8,53 kr
5,58 kr
Papprulle
5,58 kr
4,40 kr
Min.: 1
Multipla: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 175 VAC 225 VDC 270 V 455 V 23 mm 6.5 kA 127 J 1.8 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistorer 20mm Radial Disc MOV - Kinked Leads, T&R 7 690På lager
Klipp band
12,49 kr
7,62 kr
4,98 kr
Papprulle
4,98 kr
3,93 kr
Min.: 1
Multipla: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 190 VAC 250 VDC 300 V 500 V 23 mm 6.5 kA 136 J 1.56 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistorer 20mm Radial Disc MOV - Kinked Leads, T&R 5 568På lager
Klipp band
12,49 kr
7,62 kr
4,98 kr
Papprulle
4,98 kr
3,93 kr
Min.: 1
Multipla: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 230 VAC 300 VDC 360 V 595 V 23 mm 6.5 kA 163 J 1.32 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistorer 20mm Radial Disc MOV - Kinked Leads, T&R 5 413På lager
Klipp band
18,00 kr
11,03 kr
7,18 kr
Papprulle
7,18 kr
5,67 kr
Min.: 1
Multipla: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 25 VAC 31 VDC 39 V 77 V 23 mm 2 kA 26 J 18 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistorer 20mm Radial Disc MOV - Kinked Leads, T&R 5 562På lager
Klipp band
16,76 kr
10,26 kr
6,68 kr
Papprulle
6,68 kr
5,28 kr
Min.: 1
Multipla: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 250 VAC 320 VDC 390 V 650 V 23 mm 6.5 kA 180 J 1.2 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistorer 20mm Radial Disc MOV - Kinked Leads, T&R 5 088På lager
Klipp band
16,76 kr
10,26 kr
6,68 kr
Papprulle
6,68 kr
5,28 kr
Min.: 1
Multipla: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 275 VAC 350 VDC 430 V 710 V 23 mm 6.5 kA 190 J 1.116 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistorer 20mm Radial Disc MOV - Kinked Leads, T&R 4 925På lager
Klipp band
18,00 kr
11,03 kr
7,18 kr
Papprulle
7,18 kr
5,67 kr
Min.: 1
Multipla: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 30 VAC 38 VDC 47 V 93 V 23 mm 2 kA 33 J 16.8 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistorer 20mm Radial Disc MOV - Kinked Leads, T&R 4 764På lager
Klipp band
15,08 kr
9,20 kr
6,02 kr
Papprulle
6,02 kr
4,75 kr
Min.: 1
Multipla: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 320 VAC 415 VDC 510 V 845 V 23 mm 6.5 kA 220 J 936 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistorer 20mm Radial Disc MOV - Kinked Leads, T&R 5 393På lager
Klipp band
18,00 kr
11,03 kr
7,18 kr
Papprulle
7,18 kr
5,67 kr
Min.: 1
Multipla: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 35 VAC 45 VDC 56 V 110 V 23 mm 2 kA 41 J 13.2 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistorer 20mm Radial Disc MOV - Kinked Leads, T&R 5 812På lager
Klipp band
18,34 kr
11,23 kr
7,30 kr
Papprulle
7,30 kr
5,77 kr
Min.: 1
Multipla: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 350 VAC 460 VDC 560 V 925 V 23 mm 6.5 kA 220 J 852 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistorer 20mm Radial Disc MOV - Kinked Leads, T&R 5 807På lager
Klipp band
18,00 kr
11,03 kr
7,18 kr
Papprulle
7,18 kr
5,67 kr
Min.: 1
Multipla: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 40 VAC 56 VDC 68 V 135 V 23 mm 2 kA 46 J 10.8 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistorer 20mm Radial Disc MOV - Kinked Leads, T&R 5 862På lager
Klipp band
17,10 kr
10,54 kr
7,25 kr
Papprulle
7,25 kr
5,97 kr
Min.: 1
Multipla: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 220 J 720 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistorer 20mm Radial Disc MOV - Kinked Leads, T&R 5 903På lager
Klipp band
19,91 kr
12,49 kr
9,17 kr
Papprulle
8,56 kr
7,57 kr
Min.: 1
Multipla: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 460 VAC 615 VDC 750 V 1.24 kV 23 mm 6.5 kA 230 J 636 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistorer 20mm Radial Disc MOV - Kinked Leads, T&R 4 330På lager
Klipp band
20,14 kr
12,49 kr
9,23 kr
Papprulle
8,61 kr
7,61 kr
Min.: 1
Multipla: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 510 VAC 670 VDC 820 V 1.355 kV 23 mm 6.5 kA 265 J 600 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
TDK Varistorer G14, Hybrid design, 14 mm, Vrms=420V, GDT Voltage 1600(1280-1920)V , 105C 1 160På lager
31,39 kr
15,64 kr
14,18 kr
11,36 kr
Min.: 1
Multipla: 1
Hybrid Disc Varistor / GDT G14 series MOVs PCB Mount Radial 420 VAC 510 V 1.25 kV 17 mm 6 kA - 40 C + 105 C Bulk
TDK Varistorer 0805 39V 100A 430pF AEC-Q200 213 897På lager
188 000På beställningen
Klipp band
2,71 kr
1,64 kr
1,29 kr
1,23 kr
Papprulle
1,07 kr
Min.: 1
Multipla: 1
: 2 000
AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 28 VDC 39 V 62 V 100 A 300 mJ 430 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistorer 510VAC 10% 20mm AdvanceD Thermofused 1 534På lager
38,14 kr
24,08 kr
22,05 kr
18,79 kr
Min.: 1
Multipla: 1
Thermo-fused Varistor, AdvanceD 20mm PCB Mount Radial - 40 C + 105 C Bulk
TDK Varistorer 1206 25V 200A 550pF 71 485På lager
Klipp band
3,20 kr
2,22 kr
Papprulle
2,15 kr
Min.: 1
Multipla: 1
: 2 000
CT MLVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 65 V 200 A 300 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistorer 1206 35V 100A 200pF 78 866På lager
84 000Förväntad 2026-12-28
Klipp band
3,39 kr
2,15 kr
Papprulle
2,15 kr
Min.: 1
Multipla: 1
: 2 000
Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistorer 2220 14Vrms 1200A 13 948På lager
Klipp band
26,55 kr
19,80 kr
18,11 kr
16,20 kr
Papprulle
13,73 kr
Min.: 1
Multipla: 1
: 1 500
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 18 VDC 22 V 38 V 1.2 kA 5.8 J 10 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistorer 2220 20Vrms 1200A 15 321På lager
Klipp band
21,26 kr
14,29 kr
13,50 kr
Papprulle
13,50 kr
Min.: 1
Multipla: 1
: 1 500
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 33 V 54 V 1.2 kA 7.8 J 7 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistorer 2220 25Vrms 1200A 13 569På lager
Klipp band
27,68 kr
20,59 kr
18,90 kr
16,99 kr
Papprulle
14,85 kr
Min.: 1
Multipla: 1
: 1 000
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.6 J 5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistorer 2220 30Vrms 1200A 16 872På lager
Klipp band
18,68 kr
16,20 kr
15,75 kr
Papprulle
15,75 kr
Min.: 1
Multipla: 1
: 1 000
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 4 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistorer 2220 35Vrms 1000A 12 427På lager
Klipp band
18,34 kr
12,26 kr
10,94 kr
10,88 kr
Papprulle
10,88 kr
Min.: 1
Multipla: 1
: 1 000
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.7 J 2.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistorer 2220 30V 1200A 4000pF 28 815På lager
Klipp band
13,84 kr
9,10 kr
8,07 kr
7,57 kr
Papprulle
7,03 kr
Min.: 1
Multipla: 1
: 1 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel