Varistorer

Resultat: 20 826
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Wurth Elektronik Varistorer WE-VS SMD 0402 220pF 20A 5.5VDC 9 827På lager
Min.: 1
Multipla: 1
: 10 000

WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 8 V 16 V 20 A 0.04 J 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistorer WE-VS SMD 1206 70pF 10A 14VDC 10 699På lager
Min.: 1
Multipla: 1
: 10 000

WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 14 VDC 18 V 38 V 10 A 20 mJ 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistorer WE-VS MOV SMD 1206 45VDC 0.8J 400pF 3 925På lager
Min.: 1
Multipla: 1
: 4 000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 0.8 J 400 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistorer 18V 800A 1812 AEC-Q200 4 941På lager
Min.: 1
Multipla: 1
: 1 500

VE MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 18 VDC 22 V 40 V 800 A 2.4 J 4.2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistorer 38V 1200A 2220 AEC-Q200 3 778På lager
Min.: 1
Multipla: 1
: 1 000

VE MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 79 V 1.2 kA 12.2 J 4 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistorer 230VAC 10% 32mm High E 353På lager
Min.: 1
Multipla: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 32 mm 25 kA 300 J 2.5 nF - 40 C + 105 C Bulk
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 20MM 1 153På lager
Min.: 1
Multipla: 1

iTMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 20 mm 10 kA 320 J 600 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 250V 20KA SQ 25MM PB FREE 25S 740På lager
Min.: 1
Multipla: 1

TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 640 V 25 mm 20 kA 330 J 1.4 nF - 55 C + 85 C Bulk
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 34MM 165På lager
Min.: 1
Multipla: 1

TMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 405 V 34 mm 40 kA 360 J 8 nF - 55 C + 85 C Bulk
Littelfuse Varistorer RADIAL VARISTOR 7MM ROHS/LEAD FREE 9 580På lager
Min.: 1
Multipla: 1
: 1 000

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 1 kA 5.5 J 1.5 nF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistorer 17V 10mm Epoxy AEC-Q200 AUMOV 5 813På lager
Min.: 1
Multipla: 1

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 5 A 6.5 J 3.9 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistorer MLV Varistor 18V 0402 ML SERIES STD 14 104På lager
Min.: 1
Multipla: 1
: 10 000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 22 V 50 V 20 A 50 mJ 40 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer 130V 250A 110pF 13 Inch Reel 4 213På lager
Min.: 1
Multipla: 1
: 4 000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 130 VAC 175 VDC 200 V 340 V 250 A 4 J 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer 320V 20mm Epoxy UltraMOV 6 000På lager
Min.: 1
Multipla: 1
: 400

UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 20 mm 10 kA 273 J 750 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistorer 26V 220pF 0805 AEC-Q200 MLA AUTO 20 966På lager
Min.: 1
Multipla: 1
: 2 500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 38.5 V 60 V 100 A 300 mJ 220 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistorer 26V 1040pF 1210 AEC-Q200 MLA AUTO 9 729På lager
Min.: 1
Multipla: 1
: 2 000

MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 38.5 V 60 V 300 A 1.2 J 1.48 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistorer 275V 50kA 9000pF 60mm Disc 42På lager
Min.: 1
Multipla: 1

BA MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 680 V 60 mm 50 kA 950 J 9 nF - 55 C + 85 C Bulk
Littelfuse Varistorer 30V 1760pF 1210 AEC-Q200 MLA AUTO 1 918På lager
Min.: 1
Multipla: 1
: 2 000

MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 30 VDC 43 V 68 V 220 A 900 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistorer 320V 170pF 6 808På lager
Min.: 1
Multipla: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 850 V 10 mm 2.5 kA 25 J 170 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 250 VAC 10J 650V-CL 400A-PK 5 290På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 250 VAC 330 VDC 351 V to 449 V 650 V 5 mm 400 A 10 J 50 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 50 VAC 8J 135V-CL 2.5KA-P 6 334På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 50 VAC 66 VDC 73 V to 91 V 135 V 10 mm 2.5 kA 8 J 1.1 nF - 55 C + 85 C Bulk
KYOCERA AVX Varistorer 34VAC 48VDC 0.9J 450 pF 62 V 100V 7 052På lager
Min.: 1
Multipla: 1
: 1 000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 220 A 900 mJ 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 20VAC 26VDC 0.3J 82pF 36 V 67V 12 000På lager
12 000Förväntad 2026-10-29
Min.: 1
Multipla: 1
: 4 000

VCAC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 36 V 67 V 30 A 300 mJ 82 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 14VAC 18VDC 0.05J 50 pF 40 V 50V 18 987På lager
Min.: 1
Multipla: 1
: 10 000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistorer AV AUTO SERIES 14V 12 368På lager
Min.: 1
Multipla: 1
: 2 500

AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24 V 40 V 400 A 1.6 J 2.23 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel