Varistorer

Resultat: 20 826
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
KYOCERA AVX Varistorer 1812 95VAC 125VDC 45 A AEC-Q200 10% 997På lager
Min.: 1
Multipla: 1
: 1 000

VJ MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 95 VAC 125 VDC 150 V 270 V 45 A 5 J 280 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistorer 680V 10KA TMOV Disc 20mm 2 497På lager
Min.: 1
Multipla: 1

20M MOVs PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 435 J 600 pF - 40 C + 85 C Bulk
Bourns Varistorer CG Auto MLV 1206, 500pF AEC-Q200 2 361På lager
Min.: 1
Multipla: 1
: 4 000

CGA-MLA SMD/SMT 1206 (3216 metric) 81 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistorer 200volts 20mm 4 000På lager
Min.: 1
Multipla: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 130 VAC 200 VDC 200 V 340 V 20 mm 4.5 kA 57 J 1 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistorer SV 150Vrms 7mm Bulk L1 20 420På lager
Min.: 1
Multipla: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 9 mm 1.75 kA 23 J 380 pF - 40 C + 85 C Bulk

Bourns Varistorer SV 275Vrms 20mm Bulk L1 1 825På lager
Min.: 1
Multipla: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 22.5 mm 12 kA 380 J 1.03 nF - 40 C + 85 C Bulk
Bourns Varistorer SV 300Vrms 23mm Bulk L1 2 481På lager
Min.: 1
Multipla: 1

SV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 700 V 25 mm 15 kA 554 J 1.65 nF - 40 C + 85 C Bulk
Bourns Varistorer ZV 11V 10% 23 399På lager
Min.: 1
Multipla: 1
: 4 000

ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 33 V 30 A 0.2 J 210 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistorer 0402, DC 27V, 4A 10 000På lager
Min.: 1
Multipla: 1
: 10 000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 4 A 47 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Wurth Elektronik Varistorer WE-VD High Surge 10mm 20Vrms Type 5 2 983På lager
1 000Förväntad 2026-08-28
Min.: 1
Multipla: 1
: 1 000

WE-VD Disc Varistors PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 12.5 mm 1 kA 4.8 J 4.25 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistorer VARISTOR 100V 250A 1206 1 643På lager
Min.: 1
Multipla: 1
: 2 000

AMCV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 400 A 1.2 J 120 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components VDRH07D020BSE
Vishay / BC Components Varistorer VDRHS07D0500A020VSTLDSBULKe3 1 224På lager
Min.: 1
Multipla: 1
VDR MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 500 A 2.8 J 1.5 nF - 40 C + 125 C Bulk
Vishay VDRUS10T230BSE
Vishay Varistorer VDRUS10D4500A230VSTLDSBULKe3 975På lager
Min.: 1
Multipla: 1
VDR MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 12.5 mm 4.5 kA 76 J 320 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K140BSE
Vishay / BC Components Varistorer VDRHS07D1750A140VSTLDSBULKe3 1 228På lager
Min.: 1
Multipla: 1

VDRH MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 9 mm 1.75 kA 19 J 290 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K150BKE
Vishay / BC Components Varistorer VDRHS07D1750A150VKNLDSBULKe3 1 000På lager
Min.: 1
Multipla: 1
VDRH MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.75 kA 21 J 270 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V275ASE
Vishay / BC Components Varistorer VDRHS14D6000A275VSTLDSAMMOe3 970På lager
Min.: 1
Multipla: 1
: 500

VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 155 J 440 pF - 40 C + 125 C Ammo Pack
TDK Varistorer 20V 200A 1000000pF 2 942På lager
Min.: 1
Multipla: 1

Leaded SHCV MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 54 V 200 A 1.5 J 1 uF - 55 C + 125 C Bulk
TDK B72314P2351K101
TDK Varistorer Leaded Disk Varistorer, Max. Operating Voltage [AC]=350Vrms, Max. Surge Current Imax(8/20 s,1time)=6000A 9På lager
Min.: 1
Multipla: 1

Disc Varistor, Multi_Pulse AdvanceD Compact 14mm Bulk
Vishay / BC Components VDRH10S275BSE
Vishay / BC Components Varistorer VDRHS10D3500A275VSTLDSBULKe3 967På lager
Min.: 1
Multipla: 1
VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 270 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S140BSE
Vishay / BC Components Varistorer VDRHS10D3500A140VSTLDSBULKe3 850På lager
Min.: 1
Multipla: 1
VDR MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12.5 mm 3.5 kA 39 J 540 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S300ALE
Vishay / BC Components Varistorer VDRHS10D3500A300VKNL16AMMOe3 975På lager
Min.: 1
Multipla: 1
: 500
VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 3.5 kA 85 J 240 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S680BSE
Vishay / BC Components Varistorer VDRHS10D3500A140VSTLDSBULKe3 535På lager
Min.: 1
Multipla: 1

VDR MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12.5 mm 3.5 kA 155 J 80 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V175BSE
Vishay / BC Components Varistorer VDRHS14D6000A175VSTLDSBULKe3 980På lager
Min.: 1
Multipla: 1
VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 6 kA 99 J 750 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V550BSE
Vishay / BC Components Varistorer VDRHS14D6000A550VSTLDSBULKe3 880På lager
Min.: 1
Multipla: 1

VDR MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 6 kA 255 J 180 pF - 40 C + 125 C Bulk
Eaton Electronics Varistorer 18 VDC 700PF 10 329På lager
Min.: 1
Multipla: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 12.7 VAC 18 VDC 25 V 44 V 150 A 400 mJ 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel