Varistorer

Resultat: 20 827
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Littelfuse Varistorer 625V 10mm Epoxy UltraMOV 3 903På lager
Min.: 1
Multipla: 1

UltraMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 10 mm 3.5 kA 100 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 385V 6500A 360pF 14mm Radial 2 188På lager
Min.: 1
Multipla: 1

HMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 6.5 kA 175 J 360 pF - 55 C + 125 C Bulk
Littelfuse Varistorer 130 VAC 100J 340V-CL 10KA-PK 4 116På lager
Min.: 1
Multipla: 1

Xtreme MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 17 mm 10 kA 100 J 1.2 nF - 40 C + 125 C Bulk
Littelfuse Varistorer 150V 800pF 3 484På lager
Min.: 1
Multipla: 1
: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 14 mm 4.5 kA 45 J 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer 175V 350pF 5 246På lager
Min.: 1
Multipla: 1

LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 10 mm 2.5 kA 30 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 300V 1 709På lager
Min.: 1
Multipla: 1

C-III MOVs PCB Mount Radial 300 VAC 300 VDC 517 V 775 V 14 mm 6 kA 155 J - 55 C + 85 C Bulk
Littelfuse Varistorer SURFACE MOUNT SM20 VARISTORS 341På lager
Min.: 1
Multipla: 1
: 108

SM20 MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 540 V 810 V 26 mm 6.5 kA 150 J 750 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 14VAC 18VDC 0.05J 50 pF 40V 50V 7 075På lager
Min.: 1
Multipla: 1
: 4 000

VC-LC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 18VAC 26VDC 0.4J 500 pF 34.5 V 60V 6 752På lager
Min.: 1
Multipla: 1
: 4 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 42VAC 60VDC 1.5J 400 pF 76 V 120V 4 315På lager
Min.: 1
Multipla: 1
: 10 000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 0402 70V 0.03J 4.7pF Ant PowerGuard 19 490På lager
Min.: 1
Multipla: 1
: 10 000

VCAS MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 52 VAC 70 VDC 110 V 190 V 1 A 30 mJ 4.7 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 16Vdc 6.5-12J 42V 22 20 AEC-Q200 1 092På lager
Min.: 1
Multipla: 1
: 1 000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 11 VAC 16 VDC 24.5 V 42 V 1.5 kA 7.2 J 13 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 1812 95VAC 125VDC 45 A AEC-Q200 10% 997På lager
Min.: 1
Multipla: 1
: 1 000

VJ MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 95 VAC 125 VDC 150 V 270 V 45 A 5 J 280 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistorer CG Auto MLV 1206, 500pF AEC-Q200 2 361På lager
Min.: 1
Multipla: 1
: 4 000

CGA-MLA SMD/SMT 1206 (3216 metric) 81 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistorer 200volts 20mm 4 120På lager
Min.: 1
Multipla: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 130 VAC 200 VDC 200 V 340 V 20 mm 4.5 kA 57 J 1 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistorer SV 150Vrms 7mm Bulk L1 20 420På lager
Min.: 1
Multipla: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 9 mm 1.75 kA 23 J 380 pF - 40 C + 85 C Bulk

Bourns Varistorer SV 275Vrms 20mm Bulk L1 1 825På lager
Min.: 1
Multipla: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 22.5 mm 12 kA 380 J 1.03 nF - 40 C + 85 C Bulk
Bourns Varistorer SV 300Vrms 23mm Bulk L1 2 481På lager
Min.: 1
Multipla: 1

SV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 700 V 25 mm 15 kA 554 J 1.65 nF - 40 C + 85 C Bulk
Bourns Varistorer ZV 11V 10% 23 399På lager
Min.: 1
Multipla: 1
: 4 000

ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 33 V 30 A 0.2 J 210 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistorer WE-VD High Surge 10mm 20Vrms Type 5 2 983På lager
1 000Förväntad 2026-08-28
Min.: 1
Multipla: 1
: 1 000

WE-VD Disc Varistors PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 12.5 mm 1 kA 4.8 J 4.25 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistorer VARISTOR 100V 250A 1206 1 643På lager
Min.: 1
Multipla: 1
: 2 000

AMCV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 400 A 1.2 J 120 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 20MM 1 054På lager
Min.: 1
Multipla: 1

iTMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 20 mm 10 kA 170 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistorer 95V 250A 250pF 7 Inch Reel 1 821På lager
Min.: 1
Multipla: 1
: 1 000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 95 VAC 127 VDC 95 V 250 V 250 A 3 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer 150V 2 234På lager
Min.: 1
Multipla: 1

C-III MOVs PCB Mount Radial 150 VAC 150 VDC 264 V 395 V 14 mm 6 kA 100 J - 55 C + 85 C Bulk
Littelfuse Varistorer 150V 360pF 6 148På lager
Min.: 1
Multipla: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 268 V 395 V 10 mm 2.5 kA 25 J 360 pF - 55 C + 85 C Bulk