MouseReel Oscillatorer

Resultat: 97 033
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
ABRACON MEMS-oscillatorer 19.2 MHZ 2 248På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 19.2 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 2520 4-SMD 27MHz 10ppm -40 C - 85 C CMOS 1.8V - 3.3V 902På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 27 MHz 10 PPM 15 pF 1.7 V 3.6 V - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 3225 4-SMD 24MHz 50ppm -40 C - 125 C CMOS 1.8V 1 893På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer XTAL OSC XO AEC-Q200 16MHz CMOS SMD 1 906På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 16 MHz 20 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 3225 4-SMD 1.8432MHz 50ppm -40 C - 85 C CMOS 1.8V - 3.3V 1 695På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 1310 (3225 metric) 1.8432 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 3225 4-SMD 20MHz 10ppm -40 C - 85 C CMOS 1.8V - 3.3V 1 751På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 1310 (3225 metric) 20 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 3225 6-SMD 40MHz ?25ppm -40?C ~ 105?C CMOS 2.25V ~ 3.6V 1 246På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 1310 (3225 metric) 40 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 5032 4-SMD 27MHz 30ppm -20 C - 70 C CMOS 3.3V 1 723På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 27 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 10MHz 10ppm -40 C - 85 C CMOS 1.8V - 3.3V 2 286På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 10 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 14.7456MHz 10ppm -40 C - 85 C CMOS 1.8V - 3.3V 634På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 14.7456 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 16MHz 10ppm -40 C - 85 C CMOS 1.8V - 3.3V 782På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 16 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer 50.0 MHZ 1 608På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 50 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 6-SMD 125MHz 25ppm -40 C - 85 C CMOS 2.25V - 3.6V 945På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 2013 (5032 metric) 125 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 6-SMD 156.25MHz 25ppm -40 C - 85 C LVPECL 2.25V - 3.6V 813På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 2013 (5032 metric) 156.25 MHz 25 PPM 15 pF 2.25 V 3.6 V LVPECL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON TCXO-oscillatorer XTAL OSC TCXO 32.0000MHZ HCMOS 658På lager
Min.: 1
Multipla: 1
: 1 000

TCXO 32 MHz 2.5 PPM 3.3 V 3.3 V HCMOS SMD/SMT - 30 C + 75 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 7050 4-SMD 48MHz 10ppm -40 C - 85 C CMOS 1.8V - 3.3V 1 351På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 2820 (7050 metric) 48 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 7050 6-SMD 50MHz 25ppm -40 C - 85 C CMOS 2.25V - 3.6V 563På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 2820 (7050 metric) 50 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer 27.0MHz 3.3Volt 25ppm -40C +85C 1 516På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 27 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Renesas Electronics VCXO-oscillatorer 148.5MHZ VCXO 1 007På lager
Min.: 1
Multipla: 1
: 1 000

VCXO 7 mm x 5 mm 148.5 MHz 50 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.3 mm Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer 156.25 MHz, LVDS 3.3V, 25 ppm 1 138På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 156.25 MHz 25 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer XUH5 5032 HCMOS XO LOW JITTER 912På lager
Min.: 1
Multipla: 1
: 1 000
Standard Oscillators 5 mm x 3.2 mm 25 MHz 50 PPM 10 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel


Crystek Corporation VCXO-oscillatorer 112 MHz, -40 to 85C, 9 x 14mm SMD, 3.3V, LVPECL VCXO 30På lager
Min.: 1
Multipla: 1
: 100

VCXO 14.2 mm x 9.14 mm 112 MHz 3 V 3.6 V LVPECL SMD/SMT - 40 C + 85 C 14.2 mm 9.14 mm 5.3 mm Reel, Cut Tape, MouseReel
Fox / Abracon F535L-50
Fox / Abracon Standardklockoscillatorer 50 MHz 3.3Volt 50 ppm -10C +70C 3 600På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 50 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 125MHz 2016 LVDS 3.3V 800På lager
Min.: 1
Multipla: 1
: 2 000

0806 (2016 metric) 125 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 125MHz 2016 LVDS 3.3V 800På lager
Min.: 1
Multipla: 1
: 2 000

0806 (2016 metric) 125 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel