MouseReel Oscillatorer

Resultat: 97 030
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
Renesas Electronics Standardklockoscillatorer 2.048MHz 3.3Volt 25ppm -40C +85C 1 145På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 2.048 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer 150MHZ 1 525På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 150 MHz 50 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Fox / Abracon TCXO-oscillatorer 27.0MHz 3.3Volts -30C +85C 826På lager
Min.: 1
Multipla: 1
: 1 000

TCXO 27 MHz 2.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 12 MHz 20 PPM 15 pF 3 582På lager
Min.: 1
Multipla: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 12 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
Texas Instruments VCO-ocillatorer Voltage-Controlled O scillator A 595-SN7 A 595-SN74LS628D 689På lager
Min.: 1
Multipla: 1
: 2 500

VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standardklockoscillatorer 100MHz 3.3Vdc 20ppm -10C to +70C 4 753På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 100 MHz 20 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Standardklockoscillatorer WE-SPXO 32.0MHz 25ppm 3.2 x 2.5mm 2 368På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Standardklockoscillatorer WE-SPXO 100.0MHz 25ppm 3.2 x 2.5mm 2 670På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Standardklockoscillatorer WE-SPXO 40.0MHz 100ppm 7.0 x 5.0mm 2 600På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7.2 mm x 5.2 mm 40 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Standardklockoscillatorer WE-SPXO 10.0MHz 25ppm 3.2 x 2.5mm 7 392På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 10 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
Diodes Incorporated Standardklockoscillatorer 3.3V CMOS 32.768kHz 1 295På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 32.768 kHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 2016 4-SMD 0.032768MHz 50ppm -40C - 85C CMOS 1.62V - 3.63V 1 481På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 2 mm x 1.6 mm 32.768 kHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer 19.2 MHZ 2 298På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 19.2 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 2520 4-SMD 27MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 902På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 27 MHz 10 PPM 15 pF 1.7 V 3.6 V - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 3225 4-SMD 24MHz 50ppm -40C - 125C CMOS 1.8V 1 893På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer XTAL OSC XO AEC-Q200 16MHz CMOS SMD 1 906På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 16 MHz 20 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 3225 4-SMD 1.8432MHz 50ppm -40C - 85C CMOS 1.8V - 3.3V 1 695På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 1310 (3225 metric) 1.8432 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 3225 4-SMD 20MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 1 751På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 1310 (3225 metric) 20 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 3225 6-SMD 40MHz 25ppm -40C - 105C CMOS 2.25V - 3.6V 1 246På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 1310 (3225 metric) 40 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 10MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 2 286På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 10 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 14.7456MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 642På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 14.7456 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 16MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 787På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 16 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer 50.0 MHZ 1 608På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 50 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 6-SMD 125MHz 25ppm -40C - 85C CMOS 2.25V - 3.6V 945På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 2013 (5032 metric) 125 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 6-SMD 156.25MHz 25ppm -40C - 85C LVPECL 2.25V - 3.6V 813På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 2013 (5032 metric) 156.25 MHz 25 PPM 15 pF 2.25 V 3.6 V LVPECL - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel