MouseReel Oscillatorer

Resultat: 97 026
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
ABRACON MEMS-oscillatorer Oscillator 3225 4-SMD 75MHz 10ppm -40 C - 105 C CMOS 1.8V - 3.3V 808På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 1310 (3225 metric) 75 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 3225 6-SMD 100MHz 25ppm -40 C - 85 C CMOS 2.25V - 3.6V 2 483På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 1310 (3225 metric) 100 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 3225 6-SMD 10MHz 50ppm -55 C - 125 C CMOS 2.25V - 3.6V 2 523På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 1310 (3225 metric) 10 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 3225 6-SMD 100MHz 25ppm -40 C - 85 C HCSL 2.25V - 3.6V 4 377På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-6 100 MHz 25 PPM 2 pF 2.25 V 3.6 V HCSL - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 24MHz 50ppm -40 C - 85 C CMOS 1.8V - 3.3V 3 023På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 24 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 32MHz 25ppm -40 C - 85 C CMOS 1.8V - 3.3V 3 587På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 32 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 72MHz 10ppm -40 C - 85 C CMOS 1.8V - 3.3V 825På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 72 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 6-SMD 10MHz 50ppm -55 C - 125 C CMOS 2.25V - 3.6V 779På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 2013 (5032 metric) 10 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 6-SMD 50MHz 25ppm -40 C - 85 C CMOS 2.25V - 3.6V 849På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 2013 (5032 metric) 50 MHz 25 PPM 2.25 V 3.6 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 7050 4-SMD 25MHz 10ppm -40 C - 85 C CMOS 1.8V - 3.3V 983På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 2820 (7050 metric) 25 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 7050 4-SMD 40MHz 10ppm -40 C - 105 C CMOS 1.8V - 3.3V 791På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 2820 (7050 metric) 40 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 3225 6-SMD 150MHz 25ppm -40 C - 85 C LVDS 3.3V 887På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 150 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 3225 6-SMD 125MHz 25ppm -40 C - 85 C HCSL 3.3V 925På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 125 MHz 25 PPM 2.37 V 2.62 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON TCXO-oscillatorer XTAL OSC TCXO 32MHz CMOS 2 722På lager
Min.: 1
Multipla: 1
: 1 000

TCXO 32 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer 106.25MHZ 1 005På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 106.25 MHz 50 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer 100MHZ 1 511På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 100 MHz 20 PPM 3.135 V 3.465 V LVDS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer 3.072 MHz, HCMOS 3.3V, 25 ppm 1 562På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 3.072 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer XUL5 5032 HCMOS XO LOW JITTER 1 162På lager
Min.: 1
Multipla: 1
: 1 000
Standard Oscillators 5 mm x 3.2 mm 100 MHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Fox / Abracon TCXO-oscillatorer 14.7456MHz 3.3Volts -30C +85C 919På lager
Min.: 1
Multipla: 1
: 1 000

TCXO 14.7456 MHz 2.5 PPM 15 pF 3.135 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 16 MHz 20 PPM 15 pF 4 078På lager
Min.: 1
Multipla: 1
: 2 000

Standard Oscillators 2.5 mm x 2 mm 16 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 48.00MHZ 1.8/2.5/3.3 volts 2 361På lager
Min.: 1
Multipla: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standardklockoscillatorer 25MHz 3.3V 50ppm -40+105C AEC-Q200 2 555På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 1.6 mm x 2 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standardklockoscillatorer 40MHz 3.3Vdc 100ppm -10C to +70C 1 990På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Standardklockoscillatorer WE-SPXO 40.0MHz 25ppm 3.2 x 2.5mm 3 220På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Standardklockoscillatorer WE-SPXO 32.7680kHz 25ppm 3.2 x 2.5mm 1 612På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 3.4 mm x 2.7 mm 32.768 kHz 25 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel