LVCMOS Oscillators

Results: 14 960
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Renesas Electronics Standard Clock Oscillators 50 MHz, HCMOS 3.3V, 25 ppm 694In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 50 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 120 MHz, HCMOS 3.3V, 25 ppm 411In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 120 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics VCXO Oscillators 24.576 MHz, HCMOS 3.3V, 50 ppm APR 621In Stock
1 000Expected 2026-08-24
Min.: 1
Mult.: 1
: 1 000

VCXO 7 mm x 5 mm 24.576 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.3 mm Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 32.768KHz R2R LVCMOS -40 to 85C 100ppm 62 318In Stock
Min.: 1
Mult.: 1
: 1 000

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators HCMOS Crystal Osc 50ppm 3.3V 12MHz 348In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 12 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
ABRACON TCXO Oscillators Dual 20/10MHzStratum-III 2In Stock
Min.: 1
Mult.: 1

TCXO 20 MHz 280 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14 mm 9 mm 3 mm Cut Tape
ECS OCXO Oscillators 19.440 MHZ ECOC-9775 LVCMOS 3.3V +/-20ppb -40C - 85C 9.7 x 7.5 mm 35In Stock
Min.: 1
Mult.: 1

OCXO SMD-6 19.44 MHz 20 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.5 mm 7.3 mm 5.65 mm Cut Tape
ECS OCXO Oscillators 10.000 MHZ LVCMOS 3.3V +/-50ppb -40C - 85C 7.0 x 5.0 mm ECOC-7050
96Expected 2027-03-09
Min.: 1
Mult.: 1

OCXO SMD-10 10 MHz 50 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 3.3 mm Cut Tape
ECS OCXO Oscillators 19.440 MHZ LVCMOS 3.3V +/-50ppb -40C - 85C 7.0 x 5.0 mm ECOC-7050 20In Stock
Min.: 1
Mult.: 1

OCXO SMD-10 19.44 MHz 50 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 3.3 mm Cut Tape
ECS OCXO Oscillators 20.000 MHZ LVCMOS 3.3V +/-50ppb -40C - 85C 7.0 x 5.0 mm ECOC-7050 9In Stock
Min.: 1
Mult.: 1

OCXO SMD-10 20 MHz 50 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 3.3 mm Cut Tape
ECS OCXO Oscillators 38.880 MHZ LVCMOS 3.3V +/-50ppb -40C - 85C 7.0 x 5.0 mm ECOC-7050 25In Stock
Min.: 1
Mult.: 1

OCXO SMD-10 38.88 MHz 50 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 3.3 mm Cut Tape
ECS OCXO Oscillators 10.000 MHZ ECOC-9775 LVCMOS 3.3V +/-20ppb -40C - 85C 9.7 x 7.5 mm 5In Stock
100Expected 2026-12-29
Min.: 1
Mult.: 1

OCXO SMD-6 10 MHz 20 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.5 mm 7.3 mm 5.65 mm Cut Tape
ECS OCXO Oscillators 48.000 MHZ ECOC-9775 LVCMOS 3.3V +/-20ppb -40C - 85C 9.7 x 7.5 mm 31In Stock
100Expected 2026-11-17
Min.: 1
Mult.: 1

OCXO SMD-6 48 MHz 20 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.5 mm 7.3 mm 5.65 mm Cut Tape
SiTime TCXO Oscillators 32.768kHz 10ppm -40C +85C 12 885In Stock
Min.: 1
Mult.: 1
: 3 000

TCXO 1.54 mm x 0.84 mm 32.768 kHz 10 PPM 1.5 V 3.63 V LVCMOS - 40 C + 85 C 1.54 mm 0.84 mm Reel, Cut Tape, MouseReel

SiTime TCXO Oscillators 4 360In Stock
Min.: 1
Mult.: 1
: 3 000

TCXO 32.76 MHz 3 PPM 1.8 V 3.3 V LVCMOS SMD/SMT - 20 C + 70 C 1.54 mm 0.84 mm 0.54 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators -40 to 85C, 1508, 5ppm, 1.8V, 0.032768MHz, Default 4 026In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 32.768 kHz 5 PPM 15 pF 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 85 C 1.5 mm 0.8 mm 0.55 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 1 900In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 32.768 kHz 5 PPM 15 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 1.5 mm 0.8 mm 0.55 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 366In Stock
1 000Expected 2026-12-21
Min.: 1
Mult.: 1
: 1 000

TCXO 32.768 kHz 3 PPM 15 pF 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 85 C 1.5 mm 0.8 mm 0.55 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 32.768kHz 1.8V -40C +85C 740In Stock
1 000Expected 2027-01-04
Min.: 1
Mult.: 1
: 1 000

TCXO CSP-4 32.768 kHz 5 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 85 C 1.55 mm 0.85 mm 0.6 mm Reel, Cut Tape, MouseReel
SiTime Programmable Oscillators Programmable Blanks -55C +125C 812In Stock
Min.: 1
Mult.: 1
: 1 000

Programmable Oscillators SOT-23-5 110 MHz 20 PPM 1.62 V 1.98 V LVCMOS Solder Tab - 55 C + 125 C 2.9 mm 2.8 mm 1.27 mm AEC-Q100 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 20MHz 3.3V 0.5ppm -40 to 85C 304In Stock
Min.: 1
Mult.: 1
: 250

TCXO 20 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.87 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 10MHz 3.3V 0.5ppm -40 to 85C 421In Stock
Min.: 1
Mult.: 1
: 250

VCTCXO 10 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.87 mm Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2520, 25ppm, Default Dr Str, 3.3V, 10MHz, OE, T&R 2 456In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 10 MHz 25 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime TCXO Oscillators 1 787In Stock
Min.: 1
Mult.: 1

TCXO 32.768 kHz 3 PPM 1.62 V 1.98 V LVCMOS - 20 C + 70 C 1.54 mm 0.84 mm
Renesas Electronics Standard Clock Oscillators 2.176MHZ 499In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 2.176 MHz 100 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel