LVCMOS Oscillatorer

Resultat: 14 960
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
ABRACON Standardklockoscillatorer Crystal Oscillator 14x9 4-SMD 122.88MHz 18ppm -40C - 85C CMOS 3.3V 23På lager
Min.: 1
Multipla: 1

Standard Oscillators 14 mm x 9 mm 122.88 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm (0.563 in) 8.7 mm (0.343 in) 5.5 mm (0.217 in) Bulk
ABRACON Standardklockoscillatorer Crystal Oscillator 14x9 4-SMD 80MHz 18ppm -40C - 85C CMOS 3.3V 25På lager
Min.: 1
Multipla: 1

Standard Oscillators 14 mm x 9 mm 80 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm (0.563 in) 8.7 mm (0.343 in) 5.5 mm (0.217 in) Bulk
ABRACON Standardklockoscillatorer XTAL OSC Continuous Volt 32.768 kHz Automotive 391På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 32.768 kHz 50 PPM 15 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 2520 4-SMD 10MHz 50ppm -40C - 85C CMOS 3.3V 623På lager
1 000Förväntad 2026-11-05
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 1008 (2520 metric) 10 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 2520 4-SMD 18.432MHz 50ppm -40C - 85C CMOS 3.3V 271På lager
1 000Förväntad 2026-11-03
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 1008 (2520 metric) 18.432 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 2520 4-SMD 32MHz 50ppm -40C - 85C CMOS 3.3V 715På lager
1 000Förväntad 2026-10-13
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 1008 (2520 metric) 32 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 2520 4-SMD 33MHz 50ppm -40C - 85C CMOS 3.3V 563På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 1008 (2520 metric) 33 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer 10.0 MHZ 10PPM -40+105C 167På lager
1 000Förväntad 2026-12-08
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 10 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 2520 4-SMD 150MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 65På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 150 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 2520 4-SMD 19.2MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 470På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 19.2 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer 33.333 MHZ 153På lager
2 000Förväntad 2026-10-06
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 33.333 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 2520 4-SMD 8MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 386På lager
5 000Förväntad 2026-12-14
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 8 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Oscillator 5032 4-SMD 100MHz 50ppm -40C - 85C CMOS 3.0V 94På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 2013 (5032 metric) 100 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer 100 MHZ 366På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 2820 (7050 metric) 100 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 7050 4-SMD 32MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 399På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 2820 (7050 metric) 32 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 7050 4-SMD 50MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 456På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 2820 (7050 metric) 50 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 7050 4-SMD 60MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 129På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 2820 (7050 metric) 60 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON TCXO-oscillatorer VCTCXO 5032 4-SMD 10MHz 50ppb -40C - 85C CMOS 3.3V 14På lager
25Förväntad 2026-08-25
Min.: 1
Multipla: 1

VCTCXO 5 mm x 3.2 mm 10 MHz 50 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.6 mm Bulk
Renesas Electronics Standardklockoscillatorer 24MHz 3.3V 50ppm -40C to 85C 82På lager
2 000På beställningen
Min.: 1
Multipla: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer 27MHz 3.3V 50ppm 687På lager
Min.: 1
Multipla: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer XLH5 5032 HCMOS XO 749På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 25 MHz 25 PPM 15 pF 2.375 V 2.625 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer 20MHZ 908På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 20 MHz 100 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer 33.33MHZ 883På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 33.33 MHz 100 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer 25MHZ 8På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 25 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer 25MHZ 764På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 25 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel