LVCMOS, HCMOS Oscillators

Results: 29 416
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime MEMS Oscillators 50MHz -20C +70C 3.3V 20ppm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 50 MHz 20 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 7.3728MHz -20C +70C 3.3V 20ppm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 7.3728 MHz 20 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 25MHz -20C +70C 3.3V 25ppm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 25 MHz 25 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 80.0MHz -20C +70C 3.3V 25ppm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 80 MHz 25 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -20 to 70C, 7050, 50ppm, 2.5V, 47MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 47 MHz 50 PPM LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 33.333MHz -20C +70C 3.3V 50ppm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 33 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 4.00MHz -20C +70C 3.3V 50ppm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 4 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 50MHz -20C +70C 3.3V 50ppm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 50 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 7.3728MHz -20C +70C 3.3V 50ppm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 7.3728 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 8MHz 1.8V 25ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 1 000

MEMS Oscillators 2.5 mm x 2 mm 8 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 80MHz 2.5V -40C +85C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 80 MHz 25 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 8MHz 2.5-3.3V 25ppm -40C +85C Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 2.5 mm x 2 mm 8 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel
SiTime MEMS Oscillators 11.2896MHz 3.3V 25ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 1 000

MEMS Oscillators 2.5 mm x 2 mm 11.2896 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 11.2896MHz 2.5V 25ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 1 000

MEMS Oscillators 2.5 mm x 2 mm 11.2896 MHz 25 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 1.8432MHz 1.8V 25ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 1 000

MEMS Oscillators 1.8432 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 11.2896MHz 1.8V 25ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 1 000

MEMS Oscillators 2.5 mm x 2 mm 11.2896 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 1.8432MHz 2.5-3.3V 25ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 1 000

MEMS Oscillators 1.8432 MHz 25 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 24MHz 1.8V 50ppm -40C +85C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 24 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 3.6864MHz 50ppm -40 to +85C 3.3V Non-Stocked
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 3.6864 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 70MHz 20ppm 1.8V -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 70 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 24MHz 3.3V 25ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 2.048MHz 3.3V 25ppm -40C +85C Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 3.2 mm x 2.5 mm 2.048 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Reel
SiTime MEMS Oscillators 16MHz 3.3V 50ppm -40C to 85C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 16 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 6MHz 3.3V -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 6 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 12MHz 3.3V -40C +85C 20ppm Non-Stocked
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 12 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel