Oscillatorer

 Oscillatorer
Oscillators are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many oscillator manufacturers including ABRACON, CTS, ECS, Epson, KYOCERA AVX, Microchip, Renesas, SiTime, Skyworks & many more.
More...

Please view our large selection of oscillators below.
Resultat: 425 371
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
Crystek Corporation VCO-ocillatorer 1680-174MHz 2På lager
Min.: 1
Multipla: 1

VCO 1.68 GHz to 1.74 GHz 33 pF 5.25 V 5.25 V SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Bulk
Crystek Corporation VCO-ocillatorer 2200-2570MHz 4På lager
Min.: 1
Multipla: 1

VCO 2.2 GHz to 2.57 GHz 5 pF 5.25 V 5.25 V SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Bulk
Crystek Corporation VCO-ocillatorer 5600-5800MHz 4På lager
10Förväntad 2026-09-07
Min.: 1
Multipla: 1

VCO 5.6 GHz to 5.8 GHz 15 pF SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Cut Tape
Crystek Corporation VCO-ocillatorer 1030-1090MHz 3På lager
15Förväntad 2026-08-24
Min.: 1
Multipla: 1

VCO 1.03 GHz to 1.09 GHz 30 pF SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Cut Tape
Crystek Corporation VCO-ocillatorer 200-500MHz 30På lager
Min.: 5
Multipla: 5

VCO 200 MHz to 500 MHz 330 pF SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Bulk
Crystek Corporation VCO-ocillatorer 1435-1491MHz -40C to 85C 25På lager
Min.: 1
Multipla: 1
: 5

VCO 1.435 GHz to 1.491 GHz 47 pF 5 V 5 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Reel, Cut Tape
Crystek Corporation VCO-ocillatorer 3180-3710MHz -40C to 85C 31På lager
Min.: 1
Multipla: 1

VCO 3.18 GHz to 3.71 GHz 20 pF 8 V 8 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Bulk
Microchip Technology MEMS-oscillatorer MEMS OSC, LVDS, 212.5MHz, 10PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm 5På lager
Min.: 1
Multipla: 1

MEMS Oscillators VDFN-6 212.5 MHz 10 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS OSC, PECL, 75MHz, 20PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm 294På lager
Min.: 1
Multipla: 1
MEMS Oscillators VDFN-6 75 MHz 20 PPM 2.25 V 3.63 V LVPECL - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS Oscillator Low PWR LVCMOS -40C-105C 675På lager
Min.: 25
Multipla: 25

MEMS Oscillators VDFN-6 24 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS OSC, HCSL, 100MHz, 50PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm 485På lager
Min.: 1
Multipla: 1

MEMS Oscillators VDFN-6 100 MHz 50 PPM 2.25 V 3.63 V HCSL - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 24MHz, 25PPM, 1.8-3.3V, -40 to 105C, 1.6 x 1.2mm 515På lager
Min.: 1
Multipla: 1

MEMS Oscillators VFLGA-4 Bulk
Microchip Technology MEMS-oscillatorer MEMS OSC, AUTO, LVCMOS, 25MHz, 25PPM, 2.5-3.3V, -40 to 125C, 2.5 x 2.0mm 698På lager
Min.: 1
Multipla: 1

MEMS Oscillators VDFN-6 25 MHz 25 PPM 15 pF 2.25 V 3.63 V CMOS - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) AEC-Q100 Tube
Microchip Technology MEMS-oscillatorer MEMS OSC, LVDS, 148.5MHz, 10PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm 5På lager
Min.: 1
Multipla: 1

MEMS Oscillators VDFN-6 148.5 MHz 10 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 66.666MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm 680På lager
Min.: 1
Multipla: 1

MEMS Oscillators VDFN-6 66.666 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS OSC, HCSL, 100MHz, 10PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm 3På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators CDFN-6 100 MHz 10 PPM 2 pF 2.25 V 3.6 V HCSL - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape
Microchip Technology MEMS-oscillatorer Oscillator Hi Perf -40C-85C, 25ppm 21På lager
Min.: 1
Multipla: 1

MEMS Oscillators VDFN-6 64 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer Clock Generator -40C -40C-85C 25ppm 198På lager
Min.: 1
Multipla: 1

MEMS Oscillators CDFN-6 153.6 MHz 25 PPM 0 pF 2.25 V 3.63 V LVPECL - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 11.0592MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 11På lager
Min.: 1
Multipla: 1

MEMS Oscillators CDFN-4 11.0592 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 4MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 469På lager
Min.: 1
Multipla: 1

MEMS Oscillators CDFN-4 4 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 10MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 93På lager
Min.: 1
Multipla: 1

MEMS Oscillators CDFN-4 10 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Skyworks Solutions, Inc. Standardklockoscillatorer Single Freq GP osc XO,OE P1/2,0.1-250MHz 189På lager
Min.: 1
Multipla: 1

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 15 pF 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Cut Tape
Skyworks Solutions, Inc. Standardklockoscillatorer Single Freq GP osc XO,OE P1/2,0.1-250MHz 39På lager
Min.: 1
Multipla: 1

Standard Oscillators 5 mm x 3.2 mm 125 MHz 25 PPM 15 pF 1.71 V 1.89 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.28 mm (0.05 in) Cut Tape
Skyworks Solutions, Inc. Standardklockoscillatorer Single Freq GP osc XO,OE P1/2,0.1-250MHz 183På lager
Min.: 1
Multipla: 1

Standard Oscillators 5 mm x 3.2 mm 100 kHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.28 mm (0.05 in) Cut Tape
Skyworks Solutions, Inc. Standardklockoscillatorer Single Freq GP osc XO, OE P1, 0.1-250MHz 53På lager
Min.: 1
Multipla: 1

Standard Oscillators 7 mm x 5 mm 155.52 MHz 25 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Cut Tape