Oscillatorer

 Oscillatorer
Oscillators are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many oscillator manufacturers including ABRACON, CTS, ECS, Epson, KYOCERA AVX, Microchip, Renesas, SiTime, Skyworks & many more.
More...

Please view our large selection of oscillators below.
Resultat: 425 371
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
Renesas Electronics VCXO-oscillatorer 100 MHz, LVDS 3.3V, 50 ppm APR 1 388På lager
Min.: 1
Multipla: 1
: 1 000

VCXO 100 MHz 50 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.1 mm Reel, Cut Tape
Renesas Electronics Standardklockoscillatorer 156.25 MHz, LVDS 2.5V, 25 ppm 1 780På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 156.25 MHz 25 PPM 15 pF 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Crystek Corporation VCO-ocillatorer 2000-2000MHz -40C to 85C 50På lager
Min.: 1
Multipla: 1

VCO 2 GHz 22 pF 8 V 8 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm
Fox / Abracon TCXO-oscillatorer 14.7456MHz 3.3Volts -30C +85C 919På lager
Min.: 1
Multipla: 1
: 1 000

TCXO 14.7456 MHz 2.5 PPM 15 pF 3.135 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 16 MHz 20 PPM 15 pF 4 078På lager
Min.: 1
Multipla: 1
: 2 000

Standard Oscillators 2.5 mm x 2 mm 16 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 48.00MHZ 1.8/2.5/3.3 volts 2 364På lager
Min.: 1
Multipla: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer Fixed Freq SOT-23 Osc 761På lager
Min.: 1
Multipla: 1
: 500

Silicon Oscillators SOT-23-5 24 MHz, 48 MHz, 96 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer 2x Out Osc w/ SS Mod 2 490På lager
Min.: 1
Multipla: 1
: 2 500

Silicon Oscillators DFN-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO-ocillatorer VCO SMT w/Buffer amp, 2.05 - 2.25 GHz 304På lager
Min.: 1
Multipla: 1

VCO QFN-24 2.05 GHz to 2.25 GHz 2.75 V 3.25 V SMD/SMT - 40 C + 85 C 4.1 mm 4.1 mm 1 mm Cut Tape
Diodes Incorporated Standardklockoscillatorer Crystal Oscillator SEAM2520 T&R 3K 1 767På lager
Min.: 1
Multipla: 1
: 3 000
Standard Oscillators 50 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape
Ecliptek / Abracon Standardklockoscillatorer 25MHz 3.3V 50ppm -40+105C AEC-Q200 2 560På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 1.6 mm x 2 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standardklockoscillatorer 40MHz 3.3Vdc 100ppm -10C to +70C 1 990På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated VCO-ocillatorer 10MHz to 1050MHz Integrated RF Oscillato 262På lager
Min.: 1
Multipla: 1

VCO uMAX-8 10 MHz to 1.05 GHz 2.7 V 5.25 V SMD/SMT - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm Tube
Wurth Elektronik Standardklockoscillatorer WE-SPXO 40.0MHz 25ppm 3.2 x 2.5mm 3 220På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Standardklockoscillatorer WE-SPXO 50.0MHz 50ppm 7.0 x 5.0mm 3 485På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7.2 mm x 5.2 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape
Wurth Elektronik Standardklockoscillatorer WE-SPXO 24.0MHz 50ppm 5.0 x 3.2mm 1 555På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 5.2 mm x 3.4 mm 24 MHz 50 PPM 15 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape
Wurth Elektronik Standardklockoscillatorer WE-SPXO 20.0MHz 50ppm 3.2 x 2.5mm 4 662På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
Wurth Elektronik Standardklockoscillatorer WE-SPXO 8.0MHz 50ppm 2.5 x 2.0mm 5 794På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 8 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Diodes Incorporated Standardklockoscillatorer CMOS Low Jitter Crystal Clock Oscillator (XO) 2 258På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 12.29 MHz 50 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel

Diodes Incorporated Standardklockoscillatorer Crystal Oscillator SEAM3225 T&R 3K 5 683På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 32.768 kHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape
Vishay / Dale Standardklockoscillatorer SMD 5V 4.9152MHz 3 835På lager
Min.: 1
Multipla: 1

Standard Oscillators DIP-14 4.9152 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.9 mm (0.075 in) Bulk
ABRACON Standardklockoscillatorer Crystal Oscillator 2520 6-SMD 125MHz 50ppm -40C - 85C LVDS 2.5V 2 539På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 125 MHz 35 PPM 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape
ABRACON MEMS-oscillatorer Oscillator 2016 4-SMD 100MHz 25ppm -40C - 85C CMOS 1.71V - 3.63V 1 000På lager
2 000Förväntad 2026-08-18
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 0806 (2016 metric) 100 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON OCXO-oscillatorer OCXO 14x9 6-SMD 20MHz 10ppb -40C - 85C CMOS 3.3V -152dBc/Hz at 10kHz 93På lager
Min.: 1
Multipla: 1

VCOCXO 20 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 14.9 mm 9.7 mm 7 mm Cut Tape
ABRACON Standardklockoscillatorer 33.333MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator 10 728På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators Reel, Cut Tape